IC AMP QUAD SAMPLE-HOLD 16SOIC - SMP04ES-REEL - Integrated Circuits (ICs)

Digi-Key Part Number SMP04ES-REEL-ND
Price Break
2500
Unit Price
4.18748
Extended Price
10468.70
Manufacturer Part NumberSMP04ES-REEL
Product DescriptionIC AMP QUAD SAMPLE-HOLD 16SOIC
Quantity Available 0
All prices are in GBP

IC AMP QUAD SAMPLE-HOLD 16SOIC - SMP04ES-REEL - Integrated Circuits (ICs) Details
Technical/Catalog InformationSMP04ES-REEL
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
PackagingTape & Reel (TR)
Amplifier TypeSample and Hold
Number of Circuits4 - Quad
Package / Case16-SOIC
Slew Rate4 V/µs
Gain Bandwidth Product-
Current - Supply7mA
Current - Output/Channel1.2mA
Voltage - Supply, Single/Dual (±)5 V ~ 12 V, ±2.5 V ~ 6 V
Output Type-
RoHS StatusRoHS Non-Compliant
Other Names SMP04ES REEL
SMP04ESREEL

Purchase IC AMP QUAD SAMPLE-HOLD 16SOIC - SMP04ES-REEL - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC AMP QUAD SAMPLE-HOLD 16SOIC - SMP04ES-REEL
Integrated Circuits (ICs)

IC AMP QUAD SAMPLE-HOLD 16SOIC - SMP04ES-REEL (SMP04ES-REEL-ND)

Related parts Integrated Circuits (ICs):
IC AMP QUAD SAMPLE-HOLD 16SOIC - SMP04ES-REEL
 Order IC AMP QUAD SAMPLE-HOLD 16SOIC-SMP04ES-REEL online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SMP04ES-REEL-ND.
IC AMP QUAD SAMPLE-HOLD 16SOIC - SMP04ES
 Order IC AMP QUAD SAMPLE-HOLD 16SOIC-SMP04ES online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SMP04ES-ND.
IC AMP QUAD SAMPLE HOLD 16SOIC - SMP04ESZ-REEL
 Order IC AMP QUAD SAMPLE HOLD 16SOIC-SMP04ESZ-REEL online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SMP04ESZ-REEL-ND.
IC AMP QUAD SAMPLE-HOLD 16SOIC - SMP04ESZ
 Order IC AMP QUAD SAMPLE-HOLD 16SOIC-SMP04ESZ online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SMP04ESZ-ND.
IC AMP OCTAL SAMPLE HOLD 16SOIC - SMP08FSZ-REEL
 Order IC AMP OCTAL SAMPLE HOLD 16SOIC-SMP08FSZ-REEL online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SMP08FSZ-REEL-ND.
IC AMP OCTAL SAMPLE HOLD 16SOIC - SMP18FSZ-REEL
 Order IC AMP OCTAL SAMPLE HOLD 16SOIC-SMP18FSZ-REEL online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SMP18FSZ-REEL-ND.
IC AMP QUAD SAMPLE-HOLD 16DIP - SMP04EP
 Order IC AMP QUAD SAMPLE-HOLD 16DIP-SMP04EP online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SMP04EP-ND.
IC AMP OCTAL SAMPLE-HOLD 16SOIC - SMP08FS
 Order IC AMP OCTAL SAMPLE-HOLD 16SOIC-SMP08FS online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SMP08FS-ND.
IC AMP QUAD SAMPLE/HOLD 16-CDIP - AD684AQ
 Order IC AMP QUAD SAMPLE/HOLD 16-CDIP-AD684AQ online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD684AQ-ND.
IC AMP QUAD SAMPLE/HOLD 16-CDIP - AD684SQ
 Order IC AMP QUAD SAMPLE/HOLD 16-CDIP-AD684SQ online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD684SQ-ND.
IC AMP QUAD SAMPLE-HOLD 16DIP - SMP04EQ
 Order IC AMP QUAD SAMPLE-HOLD 16DIP-SMP04EQ online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SMP04EQ-ND.
IC MUX OCTAL SAMPLE-HOLD 16SOIC - SMP18FS-REEL
 Order IC MUX OCTAL SAMPLE-HOLD 16SOIC-SMP18FS-REEL online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SMP18FS-REEL-ND.
IC AMP OCTAL SAMPLE-HOLD 16SOIC - SMP08FSZ
 Order IC AMP OCTAL SAMPLE-HOLD 16SOIC-SMP08FSZ online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SMP08FSZ-ND.
IC AMP QUAD SAMPLE-HOLD 16DIP - SMP04EPZ
 Order IC AMP QUAD SAMPLE-HOLD 16DIP-SMP04EPZ online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SMP04EPZ-ND.
IC AMP OCTAL SAMPLE HOLD 16SOIC - SMP18FSZ
 Order IC AMP OCTAL SAMPLE HOLD 16SOIC-SMP18FSZ online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SMP18FSZ-ND.