IC OPAMP LN LOW OFFSET V 8-SOIC - OP07CS-REEL7 - Integrated Circuits (ICs)

Digi-Key Part Number OP07CS-REEL7-ND
Price Break
1000
Unit Price
0.41696
Extended Price
416.96
Manufacturer Part NumberOP07CS-REEL7
Product DescriptionIC OPAMP LN LOW OFFSET V 8-SOIC
Quantity Available 0
All prices are in GBP

IC OPAMP LN LOW OFFSET V 8-SOIC - OP07CS-REEL7 - Integrated Circuits (ICs) Details
Technical/Catalog InformationOP07CS-REEL7
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
PackagingTape & Reel (TR)
Amplifier TypeGeneral Purpose
Number of Circuits1 - Single
Package / Case8-SOIC
Slew Rate0.3 V/µs
Gain Bandwidth Product600kHz
Current - Supply-
Current - Output/Channel-
Voltage - Supply, Single/Dual (±)±3 V ~ 18 V
Output Type-
RoHS StatusRoHS Non-Compliant
Other Names OP07CS REEL7
OP07CSREEL7

Purchase IC OPAMP LN LOW OFFSET V 8-SOIC - OP07CS-REEL7 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC OPAMP LN LOW OFFSET V 8-SOIC - OP07CS-REEL7
Integrated Circuits (ICs)

IC OPAMP LN LOW OFFSET V 8-SOIC - OP07CS-REEL7 (OP07CS-REEL7-ND)

Related parts Integrated Circuits (ICs):
IC OPAMP LN LOW OFFSET V 8-SOIC - OP07CS-REEL7
 Order IC OPAMP LN LOW OFFSET V 8-SOIC-OP07CS-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP07CS-REEL7-ND.
IC OPAMP LN LOW OFFSET V 8-SOIC - OP07CS-REEL
 Order IC OPAMP LN LOW OFFSET V 8-SOIC-OP07CS-REEL online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP07CS-REEL-ND.
IC OPAMP FET R-R LP 8-SOIC - AD820AR-REEL7
 Order IC OPAMP FET R-R LP 8-SOIC-AD820AR-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD820AR-REEL7TR-ND.
IC OPAMP DUAL LOW OFFSET V 8-DIP - AD708JN
 Order IC OPAMP DUAL LOW OFFSET V 8-DIP-AD708JN online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD708JN-ND.
IC OPAMP DL LOW OFFSET V 8-CDIP - AD708AQ
 Order IC OPAMP DL LOW OFFSET V 8-CDIP-AD708AQ online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD708AQ-ND.
IC OPAMP DUAL RRIO HS LP 8-SOIC - AD8030AR-REEL7
 Order IC OPAMP DUAL RRIO HS LP 8-SOIC-AD8030AR-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8030AR-REEL7-ND.
IC OPAMP FET-IN DUAL VFB 8-SOIC - AD8034AR-REEL7
 Order IC OPAMP FET-IN DUAL VFB 8-SOIC-AD8034AR-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8034AR-REEL7-ND.
IC OPAMP FET-IN DUAL VFB 8-SOIC - AD8034ARZ-REEL7
 Order IC OPAMP FET-IN DUAL VFB 8-SOIC-AD8034ARZ-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8034ARZ-REEL7-ND.
IC OPAMP DUAL VFB HS LP 8-SOIC - AD8039AR-REEL7
 Order IC OPAMP DUAL VFB HS LP 8-SOIC-AD8039AR-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8039AR-REEL7-ND.
IC OPAMP VFB R-R DUAL 8-SOIC - AD8042AR-REEL7
 Order IC OPAMP VFB R-R DUAL 8-SOIC-AD8042AR-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8042AR-REEL7-ND.
IC OPAMP VFB R-R DUAL 8-SOIC - AD8042ARZ-REEL7
 Order IC OPAMP VFB R-R DUAL 8-SOIC-AD8042ARZ-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8042ARZ-REEL7-ND.
IC OPAMP R-R 0-DRIFT 8-SOIC - AD8628AR-REEL7
 Order IC OPAMP R-R 0-DRIFT 8-SOIC-AD8628AR-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8628AR-REEL7-ND.
IC OPAMP DUAL 15MHZ R-R 8-SOIC - OP262GS-REEL7
 Order IC OPAMP DUAL 15MHZ R-R 8-SOIC-OP262GS-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP262GS-REEL7-ND.
IC OPAMP R-R INP&OUT 8-SOIC - OP279GS-REEL7
 Order IC OPAMP R-R INP&OUT 8-SOIC-OP279GS-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP279GS-REEL7TR-ND.
IC OPAMP JFET DUAL LP HS 8-SOIC - OP282GSZ-REEL7
 Order IC OPAMP JFET DUAL LP HS 8-SOIC-OP282GSZ-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP282GSZ-REEL7-ND.