THERMISTOR PRECISION 10K OHM - RL1008-5820-97-SP - Sensors, Transducers

Digi-Key Part Number KC003A-ND
Price Break
100
Unit Price
2.9425
Extended Price
294.25
Manufacturer Part NumberRL1008-5820-97-SP
Product DescriptionTHERMISTOR PRECISION 10K OHM
Quantity Available 0
All prices are in GBP

THERMISTOR PRECISION 10K OHM - RL1008-5820-97-SP - Sensors, Transducers Details
Technical/Catalog InformationRL1008-5820-97-SP
VendorGE Sensing
CategorySensors, Transducers
Resistance In Ohms10K
Thermistor TypeNTC
Package / CaseRadial
PackagingBulk
Current Rating-
Other Names RL1008 5820 97 SP
RL1008582097SP
KC003A ND
KC003AND
KC003A

Purchase THERMISTOR PRECISION 10K OHM - RL1008-5820-97-SP - Sensors, Transducers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of THERMISTOR PRECISION 10K OHM - RL1008-5820-97-SP
Sensors, Transducers

THERMISTOR PRECISION 10K OHM - RL1008-5820-97-SP (KC003A-ND)

Related parts Sensors, Transducers:
THERMISTOR PRECISION 10K OHM - RL1008-5820-97-SP
 Order THERMISTOR PRECISION 10K OHM-RL1008-5820-97-SP online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number KC003A-ND.
THERMISTOR MINI-SENS NTC 10K OHM - RL0503-5820-97-MS
 Order THERMISTOR MINI-SENS NTC 10K OHM-RL0503-5820-97-MS online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number KC003T-ND.
THERMISTOR GLASS 10K OHM DO-35 - AL03006-5818-97-G1
 Order THERMISTOR GLASS 10K OHM DO-35-AL03006-5818-97-G1 online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number KC009G-ND.
THERMISTOR NTC 10K OHM @ 25C - RL1005-5744-103-D1
 Order THERMISTOR NTC 10K OHM @ 25C-RL1005-5744-103-D1 online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number KC025N-ND.
THERMISTOR NTC 10K OHM 2% TOLER - C100F103G
 Order THERMISTOR NTC 10K OHM 2% TOLER-C100F103G online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1001-ND.
THERMISTOR NTC 10K OHM 5% TOLER - C100F103J
 Order THERMISTOR NTC 10K OHM 5% TOLER-C100F103J online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1002-ND.
THERMISTOR NTC 10K OHM 5% TOLER - DKF103N5
 Order THERMISTOR NTC 10K OHM 5% TOLER-DKF103N5 online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1104-ND.
THERMISTOR NTC GLASS 10K OHM SMD - 03006-5818-97-G100
 Order THERMISTOR NTC GLASS 10K OHM SMD-03006-5818-97-G100 online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 03006-5818-97G100-ND.
THERMISTOR GLASS 50K OHM DO-35 - AL03006-29.1K-97-G1
 Order THERMISTOR GLASS 50K OHM DO-35-AL03006-29.1K-97-G1 online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number KC012G-ND.
THERMISTOR NTC DC95 TYPE 10K OHM - DC95F103W
 Order THERMISTOR NTC DC95 TYPE 10K OHM-DC95F103W online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1004-ND.
THERMISTOR NTC EC95 TYPE 10K OHM - EC95F103W
 Order THERMISTOR NTC EC95 TYPE 10K OHM-EC95F103W online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1010-ND.
THERMISTOR NTC TYPE DC95 10K OHM - DC95F103Z
 Order THERMISTOR NTC TYPE DC95 10K OHM-DC95F103Z online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number DC95F103Z-ND.
THERMISTOR NTC PROBE 10K OHM 20% - P100BB103M
 Order THERMISTOR NTC PROBE 10K OHM 20%-P100BB103M online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1051-ND.
THERMISTOR NTC .004"DIA 10K OHM - MC65F103C
 Order THERMISTOR NTC .004"DIA 10K OHM-MC65F103C online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1059-ND.
NTC THERMISTOR 10K OHM - DC95Y103W
 Order NTC THERMISTOR 10K OHM-DC95Y103W online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number DC95Y103W-ND.