PS WALLMNT 5/12/-5V 5.3W - WM053-D5 - Power Supplies

Digi-Key Part Number EPS118-ND
Price Break
1
5
10
25
100
Unit Price
26.49
23.84
21.985
18.9392
16.555
Extended Price
26.49
119.20
219.85
473.48
1655.50
Manufacturer Part NumberWM053-D5
Product DescriptionPS WALLMNT 5/12/-5V 5.3W
Quantity Available 0
All prices are in GBP

PS WALLMNT 5/12/-5V 5.3W - WM053-D5 - Power Supplies Details
Technical/Catalog InformationWM053-D5
VendorElpac Power Syst
CategoryPower Supplies
Cord Plug5 Pin DIN
Transformer TypeLinear, Regulated
Voltage - Input108 ~ 132VAC
Voltage - Output per Connector5VDC, 12VDC, -5VDC
Current - Output380mA, 180mA, 180mA
Polarization-
Output Power5.3W
FormWall Mount (3 Prong)
RoHS StatusRoHS Non-Compliant
Other Names WM053 D5
WM053D5
EPS118 ND
EPS118ND
EPS118

Purchase PS WALLMNT 5/12/-5V 5.3W - WM053-D5 - Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of PS WALLMNT 5/12/-5V 5.3W - WM053-D5
Power Supplies

PS WALLMNT 5/12/-5V 5.3W - WM053-D5 (EPS118-ND)

Related parts Power Supplies :
PS WALLMNT 5/12/-5V 5.3W - WM053-D5
 Order PS WALLMNT 5/12/-5V 5.3W-WM053-D5 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS118-ND.
PS WALLMNT 5/12/-12V REGULATED - WM063-1950-D5
 Order PS WALLMNT 5/12/-12V REGULATED-WM063-1950-D5 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS142-ND.
PWR SUPP OPEN FRAME 5/12/-5V 40W - OS40-301
 Order PWR SUPP OPEN FRAME 5/12/-5V 40W-OS40-301 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS192-ND.
PWR SUPPLY TRPL 5/12/-5V 25W - LPT24
 Order PWR SUPPLY TRPL 5/12/-5V 25W-LPT24 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1079-ND.
PWR SUPPLY TRPL 5/12/-5V 40W - LPT44
 Order PWR SUPPLY TRPL 5/12/-5V 40W-LPT44 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1080-ND.
PWR SUPPL SWITCHER 5/12/-5V 25W - NLP25-7607
 Order PWR SUPPL SWITCHER 5/12/-5V 25W-NLP25-7607 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number NLP25-7607-ND.
POWER SUPPLY W/PFC 120W 5/12/-5V - VSBU-120-T125A
 Order POWER SUPPLY W/PFC 120W 5/12/-5V-VSBU-120-T125A online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number VSBU-120-T125A-ND.
POWER SUPPLY W/PFC 120W 5/12/5V - VSBU-120-T125B
 Order POWER SUPPLY W/PFC 120W 5/12/5V-VSBU-120-T125B online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number VSBU-120-T125B-ND.
POWER SUPPLY W/PFC 120W 5/12/-5V - VSUU-120-T125A
 Order POWER SUPPLY W/PFC 120W 5/12/-5V-VSUU-120-T125A online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number VSUU-120-T125A-ND.
POWER SUPPLY W/PFC 120W 5/12/5V - VSUU-120-T125B
 Order POWER SUPPLY W/PFC 120W 5/12/5V-VSUU-120-T125B online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number VSUU-120-T125B-ND.
PS SWITCHER 5.1/12/-5V 40W - NFS40-7607
 Order PS SWITCHER 5.1/12/-5V 40W-NFS40-7607 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number NFS40-7607-ND.
PS WALLMNT 5/12V 12.4W - WM112-D5
 Order PS WALLMNT 5/12V 12.4W-WM112-D5 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS125-ND.
PS WALLMNT 5/12/-12V 11.3W - WM113
 Order PS WALLMNT 5/12/-12V 11.3W-WM113 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS126-ND.
PS WALLMNT 5V REGULATED - WM075-1950-D5
 Order PS WALLMNT 5V REGULATED-WM075-1950-D5 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS143-ND.
PS WALLMNT 5V .86A 9.3W - WM093-D5
 Order PS WALLMNT 5V .86A 9.3W-WM093-D5 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS123-ND.