IC 10BIT MODEM MXFE 48-LQFP - AD9875BST - Integrated Circuits (ICs)

Digi-Key Part Number AD9875BST-ND
Price Break
27
Unit Price
10.19296
Extended Price
275.21
Manufacturer Part NumberAD9875BST
Product DescriptionIC 10BIT MODEM MXFE 48-LQFP
Quantity Available Non-Stock
All prices are in GBP

IC 10BIT MODEM MXFE 48-LQFP - AD9875BST - Integrated Circuits (ICs) Details
Technical/Catalog InformationAD9875BST
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
Package / Case48-LQFP
Voltage - Supply, Digital3.3V
Voltage - Supply, Analog3V
Number of Bits10
Number of Channels1
Packaging-
Power (Watts)950mW
RoHS StatusRoHS Non-Compliant
Other Names AD9875BST
AD9875BST

Purchase IC 10BIT MODEM MXFE 48-LQFP - AD9875BST - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC 10BIT MODEM MXFE 48-LQFP - AD9875BST
Integrated Circuits (ICs)

IC 10BIT MODEM MXFE 48-LQFP - AD9875BST (AD9875BST-ND)

Related parts Integrated Circuits (ICs):
IC 10BIT MODEM MXFE 48-LQFP - AD9875BST
 Order IC 10BIT MODEM MXFE 48-LQFP-AD9875BST online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9875BST-ND.
IC 10BIT MODEM MXFE 48-LQFP - AD9875BSTRL
 Order IC 10BIT MODEM MXFE 48-LQFP-AD9875BSTRL online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9875BSTRL-ND.
IC 12BIT MODEM MXFE 48-LQFP - AD9876ABST
 Order IC 12BIT MODEM MXFE 48-LQFP-AD9876ABST online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9876ABST-ND.
IC 12BIT MODEM MXFE 48-LQFP TR - AD9876ABSTRL
 Order IC 12BIT MODEM MXFE 48-LQFP TR-AD9876ABSTRL online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9876ABSTRL-ND.
IC ADC 10BIT 65MSPS DUAL 48-LQFP - AD9218BST-65
 Order IC ADC 10BIT 65MSPS DUAL 48-LQFP-AD9218BST-65 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9218BST-65-ND.
IC ADC 10BIT CMOS 20MSPS 48-LQFP - AD9200JST
 Order IC ADC 10BIT CMOS 20MSPS 48-LQFP-AD9200JST online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9200JST-ND.
IC ADC 10BIT CMOS 20MSPS 48-LQFP - AD9200KST
 Order IC ADC 10BIT CMOS 20MSPS 48-LQFP-AD9200KST online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9200KST-ND.
IC ADC 10BIT DUAL 40MSPS 48-LQFP - AD9218BSTZ-40
 Order IC ADC 10BIT DUAL 40MSPS 48-LQFP-AD9218BSTZ-40 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9218BSTZ-40-ND.
IC ADC 10BIT DUAL 65MSPS 48-LQFP - AD9218BSTZ-65
 Order IC ADC 10BIT DUAL 65MSPS 48-LQFP-AD9218BSTZ-65 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9218BSTZ-65-ND.
IC ADC 10BIT DUAL 80MSPS 48-LQFP - AD9218BSTZ-80
 Order IC ADC 10BIT DUAL 80MSPS 48-LQFP-AD9218BSTZ-80 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9218BSTZ-80-ND.
IC ADC 10BIT DUAL 40MSPS 48-LQFP - AD9218BSTZ-RL40
 Order IC ADC 10BIT DUAL 40MSPS 48-LQFP-AD9218BSTZ-RL40 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9218BSTZ-RL40-ND.
IC ADC 10BIT DUAL 80MSPS 48-LQFP - AD9218BSTZ-RL80
 Order IC ADC 10BIT DUAL 80MSPS 48-LQFP-AD9218BSTZ-RL80 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9218BSTZ-RL80-ND.
IC ADC 10BIT DUAL 65MSPS 48-LQFP - AD9218BSTZ-RL65
 Order IC ADC 10BIT DUAL 65MSPS 48-LQFP-AD9218BSTZ-RL65 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9218BSTZ-RL65TR-ND.
IC ADC 10BIT DUAL 65MSPS 48-LQFP - AD9218BSTZ-RL65
 Order IC ADC 10BIT DUAL 65MSPS 48-LQFP-AD9218BSTZ-RL65 online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD9218BSTZ-RL65CT-ND.
IC ADC 10BIT CMOS 20MSPS 48-LQFP - AD9200JSTZ
 Order IC ADC 10BIT CMOS 20MSPS 48-LQFP-AD9200JSTZ online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9200JSTZ-ND.