IC OPAMP PREC FET LP LN 8-SOIC - AD795JR-REEL7 - Integrated Circuits (ICs)

Digi-Key Part Number AD795JR-REEL7-ND
Price Break
1000
Unit Price
3.04013
Extended Price
3040.13
Manufacturer Part NumberAD795JR-REEL7
Product DescriptionIC OPAMP PREC FET LP LN 8-SOIC
Quantity Available Non-Stock
All prices are in GBP

IC OPAMP PREC FET LP LN 8-SOIC - AD795JR-REEL7 - Integrated Circuits (ICs) Details
Technical/Catalog InformationAD795JR-REEL7
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
PackagingTape & Reel (TR)
Amplifier TypeGeneral Purpose
Number of Circuits1 - Single
Package / Case8-SOIC
Slew Rate1 V/µs
Gain Bandwidth Product1.6MHz
Current - Supply1.3mA
Current - Output/Channel10mA
Voltage - Supply, Single/Dual (±)±4 V ~ 18 V
Output Type-
RoHS StatusRoHS Non-Compliant
Other Names AD795JR REEL7
AD795JRREEL7

Purchase IC OPAMP PREC FET LP LN 8-SOIC - AD795JR-REEL7 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC OPAMP PREC FET LP LN 8-SOIC - AD795JR-REEL7
Integrated Circuits (ICs)

IC OPAMP PREC FET LP LN 8-SOIC - AD795JR-REEL7 (AD795JR-REEL7-ND)

Related parts Integrated Circuits (ICs):
IC OPAMP PREC FET LP LN 8-SOIC - AD795JR-REEL7
 Order IC OPAMP PREC FET LP LN 8-SOIC-AD795JR-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD795JR-REEL7-ND.
IC OPAMP PREC FET LP LN 8-SOIC - AD795JR-REEL
 Order IC OPAMP PREC FET LP LN 8-SOIC-AD795JR-REEL online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD795JR-REEL-ND.
IC PREC OPAMP FET LP LN 8-SOIC - AD795JR
 Order IC PREC OPAMP FET LP LN 8-SOIC-AD795JR online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD795JR-ND.
IC OPAMP PREC FET LP LN 8SOIC - AD795JRZ-REEL7
 Order IC OPAMP PREC FET LP LN 8SOIC-AD795JRZ-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD795JRZ-REEL7-ND.
IC OPAMP 15MHZ R-R LN 8-SOIC - OP162GS-REEL7
 Order IC OPAMP 15MHZ R-R LN 8-SOIC-OP162GS-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP162GS-REEL7-ND.
IC OPAMP PREC JFET SGL LN 8-SOIC - AD8510ARZ
 Order IC OPAMP PREC JFET SGL LN 8-SOIC-AD8510ARZ online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8510ARZ-ND.
IC OPAMP JFET DUAL LP HS 8-SOIC - OP282GSZ-REEL7
 Order IC OPAMP JFET DUAL LP HS 8-SOIC-OP282GSZ-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP282GSZ-REEL7-ND.
IC OPAMP PREC FET LP LN 8SOIC - AD795JRZ-REEL
 Order IC OPAMP PREC FET LP LN 8SOIC-AD795JRZ-REEL online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD795JRZ-REEL-ND.
IC PREC OPAMP FET LP LN 8-SOIC - AD795JRZ
 Order IC PREC OPAMP FET LP LN 8-SOIC-AD795JRZ online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD795JRZ-ND.
IC OPAMP PREC DUAL R-R 8-SOIC TR - AD8616AR-REEL7
 Order IC OPAMP PREC DUAL R-R 8-SOIC TR-AD8616AR-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8616AR-REEL7-ND.
IC OPAMP VFB R-R DUAL 8-SOIC - AD8042AR-REEL7
 Order IC OPAMP VFB R-R DUAL 8-SOIC-AD8042AR-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8042AR-REEL7-ND.
IC OPAMP VFB R-R DUAL 8-SOIC - AD8042ARZ-REEL7
 Order IC OPAMP VFB R-R DUAL 8-SOIC-AD8042ARZ-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8042ARZ-REEL7-ND.
IC OPAMP HI-SPEED LOW-PWR 8-SOIC - AD848JR-REEL7
 Order IC OPAMP HI-SPEED LOW-PWR 8-SOIC-AD848JR-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD848JR-REEL7-ND.
IC OPAMP R-R 0-DRIFT 8-SOIC - AD8628AR-REEL7
 Order IC OPAMP R-R 0-DRIFT 8-SOIC-AD8628AR-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8628AR-REEL7-ND.
IC VREF PREC 10V 10MA OUT 8-SOIC - ADR01AR-REEL7
 Order IC VREF PREC 10V 10MA OUT 8-SOIC-ADR01AR-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR01AR-REEL7-ND.