IC ADC 12BIT SAMPLING 10V 24SOIC - AD7876BR-REEL - Integrated Circuits (ICs)

Digi-Key Part Number AD7876BR-REEL-ND
Price Break
1000
Unit Price
21.75176
Extended Price
21751.76
Manufacturer Part NumberAD7876BR-REEL
Product DescriptionIC ADC 12BIT SAMPLING 10V 24SOIC
Quantity Available Non-Stock
All prices are in GBP

IC ADC 12BIT SAMPLING 10V 24SOIC - AD7876BR-REEL - Integrated Circuits (ICs) Details
Technical/Catalog InformationAD7876BR-REEL
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
Number of Bits12
Package / Case24-SOIC
Features100kHz Sampling Rate
Data InterfaceSerial/Parallel
PackagingTape & Reel (TR)
RoHS StatusRoHS Non-Compliant
Other Names AD7876BR REEL
AD7876BRREEL

Purchase IC ADC 12BIT SAMPLING 10V 24SOIC - AD7876BR-REEL - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC ADC 12BIT SAMPLING 10V 24SOIC - AD7876BR-REEL
Integrated Circuits (ICs)

IC ADC 12BIT SAMPLING 10V 24SOIC - AD7876BR-REEL (AD7876BR-REEL-ND)

Related parts Integrated Circuits (ICs):
IC ADC 12BIT SAMPLING 10V 24SOIC - AD7876BR-REEL
 Order IC ADC 12BIT SAMPLING 10V 24SOIC-AD7876BR-REEL online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7876BR-REEL-ND.
IC ADC 12BIT SAMPLING 10V 24SOIC - AD7876BR-REEL7
 Order IC ADC 12BIT SAMPLING 10V 24SOIC-AD7876BR-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7876BR-REEL7-ND.
IC ADC 12BIT SAMPLING 10V 24SOIC - AD7876CR-REEL
 Order IC ADC 12BIT SAMPLING 10V 24SOIC-AD7876CR-REEL online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7876CR-REEL-ND.
IC ADC 12BIT SAMPLING 5V 24SOIC - AD7875KR-REEL
 Order IC ADC 12BIT SAMPLING 5V 24SOIC-AD7875KR-REEL online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7875KR-REEL-ND.
IC ADC 12BIT SAMPLING 10V 24SOIC - AD7876CR
 Order IC ADC 12BIT SAMPLING 10V 24SOIC-AD7876CR online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7876CR-ND.
IC ADC 12BIT SAMPLING 10V 24SOIC - AD7876BRZ-REEL7
 Order IC ADC 12BIT SAMPLING 10V 24SOIC-AD7876BRZ-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7876BRZ-REEL7-ND.
IC ADC 12BIT SAMPLING 10V 24SOIC - AD7876CRZ
 Order IC ADC 12BIT SAMPLING 10V 24SOIC-AD7876CRZ online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7876CRZ-ND.
IC ADC 12BIT SAMPLING 10V 24SOIC - AD7876BRZ
 Order IC ADC 12BIT SAMPLING 10V 24SOIC-AD7876BRZ online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7876BRZ-ND.
IC ADC 12BIT SAMPLING 10V 24-DIP - AD7876BR
 Order IC ADC 12BIT SAMPLING 10V 24-DIP-AD7876BR online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7876BR-ND.
IC ADC 12BIT SAMPLING 5V 24SOIC - AD7875KR
 Order IC ADC 12BIT SAMPLING 5V 24SOIC-AD7875KR online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7875KR-ND.
IC ADC 12BIT SAMPLING 10V 24-DIP - AD7876BN
 Order IC ADC 12BIT SAMPLING 10V 24-DIP-AD7876BN online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7876BN-ND.
IC ADC 12BIT SAMPLING 10V 24CDIP - AD7876BQ
 Order IC ADC 12BIT SAMPLING 10V 24CDIP-AD7876BQ online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7876BQ-ND.
IC ADC 12BIT SAMPLING 10V 24-DIP - AD7876CN
 Order IC ADC 12BIT SAMPLING 10V 24-DIP-AD7876CN online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7876CN-ND.
IC ADC 12BIT SAMPLING 10V 24CDIP - AD7876TQ
 Order IC ADC 12BIT SAMPLING 10V 24CDIP-AD7876TQ online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7876TQ-ND.
IC ADC 12BIT 8CHAN SRL 24SOIC - AD7858LARZ-REEL
 Order IC ADC 12BIT 8CHAN SRL 24SOIC-AD7858LARZ-REEL online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7858LARZ-REEL-ND.