CAP CER 10000PF 10% 16V X7R 0402 - MCH153CN103KK - Capacitors

Digi-Key Part Number 511-1078-1-ND
Price Break
10
100
500
1000
Unit Price
0.028
0.0165
0.00952
0.0066
Extended Price
0.28
1.65
4.76
6.60
Manufacturer Part NumberMCH153CN103KK
Product DescriptionCAP CER 10000PF 10% 16V X7R 0402
Quantity Available 0
All prices are in GBP

CAP CER 10000PF 10% 16V X7R 0402 - MCH153CN103KK - Capacitors Details
Technical/Catalog InformationMCH153CN103KK
VendorRohm (VA)
CategoryCapacitors
Capacitance10000pF
Voltage - Rated16V
Tolerance±10%
Package / Case0402 (1005 metric)
Temperature CoefficientX7R
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCH153CN103KK
MCH153CN103KK
511 1078 1 ND
51110781ND
511-1078-1

Purchase CAP CER 10000PF 10% 16V X7R 0402 - MCH153CN103KK - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 10000PF 10% 16V X7R 0402 - MCH153CN103KK
Capacitors

CAP CER 10000PF 10% 16V X7R 0402 - MCH153CN103KK (511-1078-1-ND)

Related parts Capacitors :
CAP CER 10000PF 10% 16V X7R 0402 - MCH153CN103KK
 Order CAP CER 10000PF 10% 16V X7R 0402-MCH153CN103KK online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1078-1-ND.
CAP CERM 1000PF 10% 50V X7R 0402 - MCH155CN102KK
 Order CAP CERM 1000PF 10% 50V X7R 0402-MCH155CN102KK online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1069-1-ND.
CAP CERM 10000PF 5% 16V X7R 0402 - 0402YC103JAT2A
 Order CAP CERM 10000PF 5% 16V X7R 0402-0402YC103JAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3664-1-ND.
CAP CER 10000PF 10% 1KV X7R 1808 - 1808AC103KATME
 Order CAP CER 10000PF 10% 1KV X7R 1808-1808AC103KATME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC103KATME-ND.
CAP CERM 1500PF 10% 50V X7R 0402 - 04025C152KAT2A
 Order CAP CERM 1500PF 10% 50V X7R 0402-04025C152KAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1103-1-ND.
CAP CERM .1UF 10% 16V X5R 0402 - 0402YD104KAT2A
 Order CAP CERM .1UF 10% 16V X5R 0402-0402YD104KAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1126-1-ND.
CAP CER 1000PF 10% 100V X7R 0603 - 06031C102KAT2A
 Order CAP CER 1000PF 10% 100V X7R 0603-06031C102KAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1199-1-ND.
CAP CERM .1UF 10% 16V X7R 0603 - 0603YC104KAT2A
 Order CAP CERM .1UF 10% 16V X7R 0603-0603YC104KAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1239-1-ND.
CAP CER .047UF 10% 200V X7R 1206 - 12062C473KAT2A
 Order CAP CER .047UF 10% 200V X7R 1206-12062C473KAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1515-1-ND.
CAP CER 1000PF 10% 500V X7R 1206 - 12067C102KAT2A
 Order CAP CER 1000PF 10% 500V X7R 1206-12067C102KAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3805-1-ND.
CAP CERM .1UF 10% 16V X5R 0402 - 0402YD104KAT2A
 Order CAP CERM .1UF 10% 16V X5R 0402-0402YD104KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1126-2-ND.
CAP CERM .47UF 10% 16V X7R 0805 - 0805YC474KAT2A
 Order CAP CERM .47UF 10% 16V X7R 0805-0805YC474KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1403-2-ND.
CAP CER 10000PF 16V X7R 10% 0402 - LD02YC103KAB2A
 Order CAP CER 10000PF 16V X7R 10% 0402-LD02YC103KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD02YC103KAB2A-ND.
CAP CER 10000PF 25V 10% X7R 0402 - GRM155R71E103KA01D
 Order CAP CER 10000PF 25V 10% X7R 0402-GRM155R71E103KA01D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1312-2-ND.
CAP CER 10000PF 50V 10% X7R 0603 - GRM188R71H103KA01D
 Order CAP CER 10000PF 50V 10% X7R 0603-GRM188R71H103KA01D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1512-1-ND.