RELAY REED MINI SIP SPST-NO 12V - HE3321A1200

Digi-Key Part Number HE201-ND
Price Break
1
10
50
100
250
500
1000
2500
5000
Unit Price
0.98
0.832
0.6958
0.5672
0.46888
0.4235
0.39325
0.37812
0.363
Extended Price
0.98
8.32
34.79
56.72
117.22
211.75
393.25
945.30
1815.00
Manufacturer Part NumberHE3321A1200
Product DescriptionRELAY REED MINI SIP SPST-NO 12V
Quantity Available 859
All prices are in GBP

RELAY REED MINI SIP SPST-NO 12V - HE3321A1200 Details
Technical/Catalog InformationHE3321A1200
VendorHamlin Electronics Limited Partnership
CategoryRelays
Relay TypeReed
Mounting TypeThrough Hole
Termination StylePC Pin
CircuitSPST-NO (1 Form A)
Contact Rating @ Voltage0.5A @ 200VDC
Coil Voltage12VDC
Control Off Voltage (Min)1 VDC
Control On Voltage (Max)9 VDC
Coil Current24mA
Coil TypeNon Latching, Standard
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HE3321A1200
HE3321A1200
HE201 ND
HE201ND
HE201

Purchase RELAY REED MINI SIP SPST-NO 12V - HE3321A1200
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RELAY REED MINI SIP SPST-NO 12V - HE3321A1200
RELAY REED MINI SIP SPST-NO 12V - HE3321A1200

RELAY REED MINI SIP SPST-NO 12V - HE3321A1200 (HE201-ND)

Related parts :
RELAY REED MINI SIP SPST-NO 12V - HE3321A1200
 Order RELAY REED MINI SIP SPST-NO 12V-HE3321A1200 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number HE201-ND.
RELAY REED MINI SIP SPST-NO 5V - HE3321A0400
 Order RELAY REED MINI SIP SPST-NO 5V-HE3321A0400 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number HE200-ND.
RELAY REED MINI SIP SPST-NO 24V - HE3321A2400
 Order RELAY REED MINI SIP SPST-NO 24V-HE3321A2400 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number HE202-ND.
RELAY REED MINI SIP SPDT-CO 12V - HE3321C1200
 Order RELAY REED MINI SIP SPDT-CO 12V-HE3321C1200 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number HE204-ND.
RELAY REED MINI SIP SPDT-CO 5V - HE3321C0500
 Order RELAY REED MINI SIP SPDT-CO 5V-HE3321C0500 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number HE203-ND.
RELAY REED SUBMIN SIP SPST-NO 5V - HE3621A0500
 Order RELAY REED SUBMIN SIP SPST-NO 5V-HE3621A0500 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number HE206-ND.
RELAY REED SIP SPST W/DIODE 12V - HE3621A1210
 Order RELAY REED SIP SPST W/DIODE 12V-HE3621A1210 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number HE209-ND.
RELAY REED DIP SPST-NO 12V - HE721A1200
 Order RELAY REED DIP SPST-NO 12V-HE721A1200 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number HE102-ND.
RELAY REED DIP SPST-NO W/DIO 12V - HE721A1210
 Order RELAY REED DIP SPST-NO W/DIO 12V-HE721A1210 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number HE103-ND.
RELAY REED SIP SPST 5V W/DIODE - HE3621A0510
 Order RELAY REED SIP SPST 5V W/DIODE-HE3621A0510 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number HE207-ND.
RELAY REED SIP SPST-NO 24V - HE3621A2410
 Order RELAY REED SIP SPST-NO 24V-HE3621A2410 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number HE211-ND.
RELAY REED DIP SPST-NO 5V - HE721A0500
 Order RELAY REED DIP SPST-NO 5V-HE721A0500 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number HE100-ND.
RELAY REED DIP SPST-NO W/DIO 5V - HE721A0510
 Order RELAY REED DIP SPST-NO W/DIO 5V-HE721A0510 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number HE101-ND.
RELAY REED DIP SPST-NO 24V - HE721A2400
 Order RELAY REED DIP SPST-NO 24V-HE721A2400 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number HE104-ND.
RELAY REED DIS DPST-NO 12V - HE722A1200
 Order RELAY REED DIS DPST-NO 12V-HE722A1200 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number HE108-ND.