RELAY REED DIP SPST-NO W/DIO 5V - HE721A0510 - Relays

Digi-Key Part Number HE101-ND
Price Break
1
10
50
100
250
500
1000
2500
5000
Unit Price
1.18
0.998
0.835
0.6806
0.56264
0.5082
0.4719
0.45375
0.4356
Extended Price
1.18
9.98
41.75
68.06
140.66
254.10
471.90
1134.38
2178.00
Manufacturer Part NumberHE721A0510
Product DescriptionRELAY REED DIP SPST-NO W/DIO 5V
Quantity Available 1911
All prices are in GBP

RELAY REED DIP SPST-NO W/DIO 5V - HE721A0510 - Relays Details
Technical/Catalog InformationHE721A0510
VendorHamlin Electronics Limited Partnership
CategoryRelays
Relay TypeReed
Mounting TypeThrough Hole
Termination StylePC Pin
CircuitSPST-NO (1 Form A)
Contact Rating @ Voltage0.5A @ 200VDC
Coil Voltage5VDC
Control Off Voltage (Min)0.5 VDC
Control On Voltage (Max)3.75 VDC
Coil Current10mA
Coil TypeNon Latching, Standard
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HE721A0510
HE721A0510
HE101 ND
HE101ND
HE101

Purchase RELAY REED DIP SPST-NO W/DIO 5V - HE721A0510 - Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RELAY REED DIP SPST-NO W/DIO 5V - HE721A0510
Relays

RELAY REED DIP SPST-NO W/DIO 5V - HE721A0510 (HE101-ND)

Related parts Relays:
RELAY REED DIP SPST-NO W/DIO 5V - HE721A0510
 Order RELAY REED DIP SPST-NO W/DIO 5V-HE721A0510 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number HE101-ND.
RELAY REED DIP SPST-NO W/DIO 12V - HE721A1210
 Order RELAY REED DIP SPST-NO W/DIO 12V-HE721A1210 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number HE103-ND.
RELAY REED DIP SPDT-CO W/DIO 5V - HE721C0510
 Order RELAY REED DIP SPDT-CO W/DIO 5V-HE721C0510 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number HE113-ND.
RELAY REED DIP SPST-NO 5V - HE721A0500
 Order RELAY REED DIP SPST-NO 5V-HE721A0500 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number HE100-ND.
RELAY REED DIP SPST-NO 12V - HE721A1200
 Order RELAY REED DIP SPST-NO 12V-HE721A1200 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number HE102-ND.
RELAY REED DIP SPST-NO 24V - HE721A2400
 Order RELAY REED DIP SPST-NO 24V-HE721A2400 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number HE104-ND.
RELAY REED DIP DPST-NO W/DIO 12V - HE722A1210
 Order RELAY REED DIP DPST-NO W/DIO 12V-HE722A1210 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number HE109-ND.
RELAY REED DIP DPST-NO W/DIO 24V - HE722A2410
 Order RELAY REED DIP DPST-NO W/DIO 24V-HE722A2410 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number HE111-ND.
RELAY REED DIP SPDT-CO W/DIO 12V - HE721C1210
 Order RELAY REED DIP SPDT-CO W/DIO 12V-HE721C1210 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number HE115-ND.
RELAY REED DIP SPDT-CO 5V - HE721C0500
 Order RELAY REED DIP SPDT-CO 5V-HE721C0500 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number HE112-ND.
RELAY REED SIP SPST 5V W/DIODE - HE3621A0510
 Order RELAY REED SIP SPST 5V W/DIODE-HE3621A0510 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number HE207-ND.
RELAY REED DIP DPST 5V W/DIODE - HE722A0510
 Order RELAY REED DIP DPST 5V W/DIODE-HE722A0510 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number HE123-ND.
RELAY REED DIP SPDT-CO 12V - HE721C1200
 Order RELAY REED DIP SPDT-CO 12V-HE721C1200 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number HE114-ND.
RELAY REED SIP SPST W/DIODE 12V - HE3621A1210
 Order RELAY REED SIP SPST W/DIODE 12V-HE3621A1210 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number HE209-ND.
RELAY REED SIP SPST-NO 24V - HE3621A2410
 Order RELAY REED SIP SPST-NO 24V-HE3621A2410 online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number HE211-ND.