IC OP AMP QUAD CMOS R-R 14-SOIC - LMC6494AEM/NOPB - Integrated Circuits (ICs)

Digi-Key Part Number LMC6494AEM-ND
Price Break
1
25
100
250
500
1000
Unit Price
4.11
3.95
3.79
3.69
3.62
3.55
Extended Price
4.11
98.75
379.00
922.50
1810.00
3550.00
Manufacturer Part NumberLMC6494AEM/NOPB
Product DescriptionIC OP AMP QUAD CMOS R-R 14-SOIC
Quantity Available 966
All prices are in GBP

IC OP AMP QUAD CMOS R-R 14-SOIC - LMC6494AEM/NOPB - Integrated Circuits (ICs) Details
Technical/Catalog InformationLMC6494AEM/NOPB
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
PackagingTube
Amplifier TypeGeneral Purpose
Number of Circuits4 - Quad
Package / Case14-SOIC
Slew Rate1.3 V/µs
Gain Bandwidth Product1.5MHz
Current - Supply4.6mA
Current - Output/Channel30mA
Voltage - Supply, Single/Dual (±)2.5 V ~ 15.5 V
Output TypeRail-to-Rail
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LMC6494AEM NOPB
LMC6494AEMNOPB
LMC6494AEM ND
LMC6494AEMND
LMC6494AEM

Purchase IC OP AMP QUAD CMOS R-R 14-SOIC - LMC6494AEM/NOPB - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC OP AMP QUAD CMOS R-R 14-SOIC - LMC6494AEM/NOPB
Integrated Circuits (ICs)

IC OP AMP QUAD CMOS R-R 14-SOIC - LMC6494AEM/NOPB (LMC6494AEM-ND)

Related parts Integrated Circuits (ICs):
IC OP AMP QUAD CMOS R-R 14-SOIC - LMC6494AEM/NOPB
 Order IC OP AMP QUAD CMOS R-R 14-SOIC-LMC6494AEM/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6494AEM-ND.
IC OP AMP QUAD CMOS R-R 14-SOIC - LMC6494BEM/NOPB
 Order IC OP AMP QUAD CMOS R-R 14-SOIC-LMC6494BEM/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6494BEM-ND.
IC OP AMP QUAD CMOS R-R 14-SOIC - LMC6484AIM/NOPB
 Order IC OP AMP QUAD CMOS R-R 14-SOIC-LMC6484AIM/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6484AIM-ND.
IC OP AMP QUAD CMOS R-R 14-SOIC - LMC6484IM/NOPB
 Order IC OP AMP QUAD CMOS R-R 14-SOIC-LMC6484IM/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6484IM-ND.
IC OP AMP QUAD CMOS R-R 14-SOIC - LMC6484IMX/NOPB
 Order IC OP AMP QUAD CMOS R-R 14-SOIC-LMC6484IMX/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6484IMXTR-ND.
IC OP AMP QUAD CMOS R-R 14-DIP - LMC6484IN/NOPB
 Order IC OP AMP QUAD CMOS R-R 14-DIP-LMC6484IN/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6484IN-ND.
IC OP AMP QUAD 75MHZ R-R 14-SOIC - LM6154BCM/NOPB
 Order IC OP AMP QUAD 75MHZ R-R 14-SOIC-LM6154BCM/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM6154BCM-ND.
IC OP AMP QUAD CMOS R-R 14-SOIC - LMC6484AIMX
 Order IC OP AMP QUAD CMOS R-R 14-SOIC-LMC6484AIMX online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6484AIMXTR-ND.
IC OP AMP QUAD CMOS R-R 14-SOIC - LMC6484AIMX
 Order IC OP AMP QUAD CMOS R-R 14-SOIC-LMC6484AIMX online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMC6484AIMXCT-ND.
IC OP AMP QUAD CMOS R-R 14-DIP - LMC6484AIN
 Order IC OP AMP QUAD CMOS R-R 14-DIP-LMC6484AIN online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6484AIN-ND.
IC OP AMP DUAL CMOS R-R 8-SOIC - LMC6492BEM/NOPB
 Order IC OP AMP DUAL CMOS R-R 8-SOIC-LMC6492BEM/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6492BEM-ND.
IC OP AMP QUAD H SPEED LP 14-DIP - LM6134BIN/NOPB
 Order IC OP AMP QUAD H SPEED LP 14-DIP-LM6134BIN/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM6134BIN-ND.
IC OP AMP QUAD CMOS R-R 14-DIP - LMC6494AEN
 Order IC OP AMP QUAD CMOS R-R 14-DIP-LMC6494AEN online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6494AEN-ND.
IC OP AMP DUAL CMOS R-R 8-SOIC - LMC6492AEM/NOPB
 Order IC OP AMP DUAL CMOS R-R 8-SOIC-LMC6492AEM/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6492AEM-ND.
IC OP AMP QUAD MICPWR R-R 14-DIP - LMC6464BIN/NOPB
 Order IC OP AMP QUAD MICPWR R-R 14-DIP-LMC6464BIN/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6464BIN-ND.