CAPACITOR 220UF 400V ELECT TSUP - ECO-S2GP221DA - Capacitors

Digi-Key Part Number P6149-ND
Price Break
1
10
50
200
600
1000
2600
5000
Unit Price
3.58
2.938
2.0568
1.43245
1.33693
1.27578
1.23684
1.21176
Extended Price
3.58
29.38
102.84
286.49
802.16
1275.78
3215.78
6058.80
Manufacturer Part NumberECO-S2GP221DA
Product DescriptionCAPACITOR 220UF 400V ELECT TSUP
Quantity Available 1413
All prices are in GBP

CAPACITOR 220UF 400V ELECT TSUP - ECO-S2GP221DA - Capacitors Details
Technical/Catalog InformationECO-S2GP221DA
VendorPanasonic - ECG
CategoryCapacitors
Capacitance220µF
Voltage - Rated400V
Tolerance±20%
SeriesTS-UP
Package / CaseRadial (Snap-In)
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-25°C ~ 85°C
Lead Spacing-
ESR (Equivalent Series Resistance)754.0 mOhm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECO S2GP221DA
ECOS2GP221DA
P6149 ND
P6149ND
P6149

Purchase CAPACITOR 220UF 400V ELECT TSUP - ECO-S2GP221DA - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAPACITOR 220UF 400V ELECT TSUP - ECO-S2GP221DA
Capacitors

CAPACITOR 220UF 400V ELECT TSUP - ECO-S2GP221DA (P6149-ND)

Related parts Capacitors :
CAPACITOR 220UF 400V ELECT TSUP - ECO-S2GP221DA
 Order CAPACITOR 220UF 400V ELECT TSUP-ECO-S2GP221DA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6149-ND.
CAPACITOR 220UF 400V ELECT TSUP - ECO-S2GP221BA
 Order CAPACITOR 220UF 400V ELECT TSUP-ECO-S2GP221BA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6148-ND.
CAPACITOR 270UF 400V ELECT TSUP - ECO-S2GP271CA
 Order CAPACITOR 270UF 400V ELECT TSUP-ECO-S2GP271CA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6150-ND.
CAPACITOR 180UF 400V ELECT TSUP - ECO-S2GP181DA
 Order CAPACITOR 180UF 400V ELECT TSUP-ECO-S2GP181DA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6147-ND.
CAPACITOR 100UF 400V ELECT TSUP - ECO-S2GP101AA
 Order CAPACITOR 100UF 400V ELECT TSUP-ECO-S2GP101AA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6140-ND.
CAPACITOR 68UF 400V ELECT TSUP - ECO-S2GP680AA
 Order CAPACITOR 68UF 400V ELECT TSUP-ECO-S2GP680AA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6136-ND.
CAPACITOR 68UF 400V ELECT TSUP - ECO-S2GP680BA
 Order CAPACITOR 68UF 400V ELECT TSUP-ECO-S2GP680BA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6137-ND.
CAPACITOR 470UF 400V ELECT TSUP - ECO-S2GP471EA
 Order CAPACITOR 470UF 400V ELECT TSUP-ECO-S2GP471EA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6156-ND.
CAPACITOR 270UF 400V ELECT TSUP - ECO-S2GP271EA
 Order CAPACITOR 270UF 400V ELECT TSUP-ECO-S2GP271EA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6151-ND.
CAPACITOR 220UF 400V ELECT TSHA - ECO-S2GA221CA
 Order CAPACITOR 220UF 400V ELECT TSHA-ECO-S2GA221CA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6850-ND.
CAPACITOR 220UF 400V ELECT TSHA - ECO-S2GA221EA
 Order CAPACITOR 220UF 400V ELECT TSHA-ECO-S2GA221EA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6851-ND.
CAPACITOR 82UF 400V ELECT TSUP - ECO-S2GP820AA
 Order CAPACITOR 82UF 400V ELECT TSUP-ECO-S2GP820AA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6138-ND.
CAPACITOR 82UF 400V ELECT TSUP - ECO-S2GP820BA
 Order CAPACITOR 82UF 400V ELECT TSUP-ECO-S2GP820BA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6139-ND.
CAPACITOR 100UF 400V ELECT TSUP - ECO-S2GP101CA
 Order CAPACITOR 100UF 400V ELECT TSUP-ECO-S2GP101CA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6141-ND.
CAPACITOR 120UF 400V ELECT TSUP - ECO-S2GP121AA
 Order CAPACITOR 120UF 400V ELECT TSUP-ECO-S2GP121AA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6142-ND.