IC CONV SYNC/R-D 14BIT 2CH 32DIP - AD2S44-TM12B - Integrated Circuits (ICs)

Digi-Key Part Number AD2S44-TM12B-ND
Price Break
1
Unit Price
1050.89
Extended Price
1050.89
Manufacturer Part NumberAD2S44-TM12B
Product DescriptionIC CONV SYNC/R-D 14BIT 2CH 32DIP
Quantity Available Non-Stock
All prices are in GBP

IC CONV SYNC/R-D 14BIT 2CH 32DIP - AD2S44-TM12B - Integrated Circuits (ICs) Details
Technical/Catalog InformationAD2S44-TM12B
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
Mounting TypeThrough Hole
Package / Case32-DIP
TypeR/D Converter
Supply Voltage±14.25 V ~ 15 V
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AD2S44 TM12B
AD2S44TM12B

Purchase IC CONV SYNC/R-D 14BIT 2CH 32DIP - AD2S44-TM12B - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC CONV SYNC/R-D 14BIT 2CH 32DIP - AD2S44-TM12B
Integrated Circuits (ICs)

IC CONV SYNC/R-D 14BIT 2CH 32DIP - AD2S44-TM12B (AD2S44-TM12B-ND)

Related parts Integrated Circuits (ICs):
IC CONV SYNC/R-D 14BIT 2CH 32DIP - AD2S44-TM12B
 Order IC CONV SYNC/R-D 14BIT 2CH 32DIP-AD2S44-TM12B online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD2S44-TM12B-ND.
IC CONV SYNC/R-D 14BIT 2CH 32DIP - AD2S44-TM18B
 Order IC CONV SYNC/R-D 14BIT 2CH 32DIP-AD2S44-TM18B online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD2S44-TM18B-ND.
IC CONV SYNC/R-D 14BIT 2CH 32DIP - AD2S44-UM18B
 Order IC CONV SYNC/R-D 14BIT 2CH 32DIP-AD2S44-UM18B online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD2S44-UM18B-ND.
IC SYNC-R/D CONV 14BIT 2CH 32DIP - AD2S44-TM11B
 Order IC SYNC-R/D CONV 14BIT 2CH 32DIP-AD2S44-TM11B online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD2S44-TM11B-ND.
IC SYNC-R/D CONV 14BIT 2CH 32DIP - AD2S44SM12B
 Order IC SYNC-R/D CONV 14BIT 2CH 32DIP-AD2S44SM12B online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD2S44SM12B-ND.
IC SYNC-R/D CONV 14BIT 2CH 32DIP - AD2S44SM13
 Order IC SYNC-R/D CONV 14BIT 2CH 32DIP-AD2S44SM13 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD2S44SM13-ND.
IC SYNC-R/D CONV 14BIT 2CH 32DIP - AD2S44TM13B
 Order IC SYNC-R/D CONV 14BIT 2CH 32DIP-AD2S44TM13B online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD2S44TM13B-ND.
IC SYNC-R/D CONV 14BIT 2CH 32DIP - AD2S44TM14
 Order IC SYNC-R/D CONV 14BIT 2CH 32DIP-AD2S44TM14 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD2S44TM14-ND.
IC SYNC-R/D CONV 14BIT 2CH 32DIP - AD2S44TM14B
 Order IC SYNC-R/D CONV 14BIT 2CH 32DIP-AD2S44TM14B online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD2S44TM14B-ND.
IC SYNC-R/D CONV 14BIT 2CH 32DIP - AD2S44UM11B
 Order IC SYNC-R/D CONV 14BIT 2CH 32DIP-AD2S44UM11B online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD2S44UM11B-ND.
IC SYNC-R/D CONV 14BIT 2CH 32DIP - AD2S44UM12B
 Order IC SYNC-R/D CONV 14BIT 2CH 32DIP-AD2S44UM12B online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD2S44UM12B-ND.
IC SYNC-R/D CONV 14BIT 2CH 32DIP - AD2S44UM13B
 Order IC SYNC-R/D CONV 14BIT 2CH 32DIP-AD2S44UM13B online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD2S44UM13B-ND.
IC CONV 2CH CAP TO DGTL 16-TSSOP - AD7746ARUZ-REEL
 Order IC CONV 2CH CAP TO DGTL 16-TSSOP-AD7746ARUZ-REEL online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7746ARUZ-REEL-ND.
IC CONV 2CH CAP TO DGTL 16-TSSOP - AD7746ARUZ-REEL7
 Order IC CONV 2CH CAP TO DGTL 16-TSSOP-AD7746ARUZ-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7746ARUZ-REEL7-ND.
IC CONV 2CH CAP TO DGTL 16-TSSOP - AD7746ARUZ
 Order IC CONV 2CH CAP TO DGTL 16-TSSOP-AD7746ARUZ online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7746ARUZ-ND.