CAPACITOR 4700UF 100V ELECT TSUP - ECO-S2AP472EA

Digi-Key Part Number P6111-ND
Price Break
1
10
50
200
600
1000
2600
5000
Unit Price
4.31
3.711
2.7182
2.1379
2.00808
1.92808
1.88989
1.8517
Extended Price
4.31
37.11
135.91
427.58
1204.85
1928.08
4913.71
9258.50
Manufacturer Part NumberECO-S2AP472EA
Product DescriptionCAPACITOR 4700UF 100V ELECT TSUP
Quantity Available 0
All prices are in GBP

CAPACITOR 4700UF 100V ELECT TSUP - ECO-S2AP472EA Details
Technical/Catalog InformationECO-S2AP472EA
VendorPanasonic - ECG
CategoryCapacitors
Capacitance4700µF
Voltage - Rated100V
Tolerance±20%
SeriesTS-UP
Package / CaseRadial (Snap-In)
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-40°C ~ 85°C
Lead Spacing-
ESR (Equivalent Series Resistance)71.0 mOhm
Lead Free StatusLead Free
RoHS StatusRoHS Non-Compliant
Other Names ECO S2AP472EA
ECOS2AP472EA
P6111 ND
P6111ND
P6111

Purchase CAPACITOR 4700UF 100V ELECT TSUP - ECO-S2AP472EA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAPACITOR 4700UF 100V ELECT TSUP - ECO-S2AP472EA
CAPACITOR 4700UF 100V ELECT TSUP - ECO-S2AP472EA

CAPACITOR 4700UF 100V ELECT TSUP - ECO-S2AP472EA (P6111-ND)

Related parts :
CAPACITOR 4700UF 100V ELECT TSUP - ECO-S2AP472EA
 Order CAPACITOR 4700UF 100V ELECT TSUP-ECO-S2AP472EA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6111-ND.
CAPACITOR 4700UF 50V ELECT TSUP - ECO-S1HP472BA
 Order CAPACITOR 4700UF 50V ELECT TSUP-ECO-S1HP472BA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6931-ND.
CAPACITOR 1000UF 100V ELECT TSUP - ECO-S2AP102CA
 Order CAPACITOR 1000UF 100V ELECT TSUP-ECO-S2AP102CA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6948-ND.
CAPACITOR 5600UF 100V ELECT TSUP - ECO-S2AP562EA
 Order CAPACITOR 5600UF 100V ELECT TSUP-ECO-S2AP562EA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6112-ND.
CAPACITOR 4700UF 16V ELECT TSUP - ECO-S1CP472BA
 Order CAPACITOR 4700UF 16V ELECT TSUP-ECO-S1CP472BA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7600-ND.
CAPACITOR 6800UF 16V ELECT TSUP - ECO-S1CP682AA
 Order CAPACITOR 6800UF 16V ELECT TSUP-ECO-S1CP682AA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6858-ND.
CAPACITOR 10000UF 16V ELECT TSUP - ECO-S1CP103AA
 Order CAPACITOR 10000UF 16V ELECT TSUP-ECO-S1CP103AA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6860-ND.
CAPACITOR 10000UF 16V ELECT TSUP - ECO-S1CP103CA
 Order CAPACITOR 10000UF 16V ELECT TSUP-ECO-S1CP103CA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6861-ND.
CAPACITOR 47000UF 16V ELECT TSUP - ECO-S1CP473DA
 Order CAPACITOR 47000UF 16V ELECT TSUP-ECO-S1CP473DA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6876-ND.
CAPACITOR 47000UF 16V ELECT TSUP - ECO-S1CP473EA
 Order CAPACITOR 47000UF 16V ELECT TSUP-ECO-S1CP473EA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6877-ND.
CAPACITOR 47000UF 25V ELECT TSUP - ECO-S1EP473EA
 Order CAPACITOR 47000UF 25V ELECT TSUP-ECO-S1EP473EA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6901-ND.
CAPACITOR 22000UF 50V ELECT TSUP - ECO-S1HP223EA
 Order CAPACITOR 22000UF 50V ELECT TSUP-ECO-S1HP223EA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6946-ND.
CAPACITOR 100UF 400V ELECT TSUP - ECO-S2GP101CA
 Order CAPACITOR 100UF 400V ELECT TSUP-ECO-S2GP101CA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6141-ND.
CAPACITOR 220UF 250V ELECT TSUP - ECO-S2EP221BX
 Order CAPACITOR 220UF 250V ELECT TSUP-ECO-S2EP221BX online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7395-ND.
CAPACITOR 100UF 500V ELECT TSUP - ECO-S2HP101BA
 Order CAPACITOR 100UF 500V ELECT TSUP-ECO-S2HP101BA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7448-ND.