CAPACITOR 22000UF 50V ELECT TSUP - ECO-S1HP223EA - Capacitors

Digi-Key Part Number P6946-ND
Price Break
1
10
50
200
600
1000
2600
5000
Unit Price
4.52
3.893
2.8518
2.243
2.10683
2.0229
1.98275
1.9426
Extended Price
4.52
38.93
142.59
448.60
1264.10
2022.90
5155.15
9713.00
Manufacturer Part NumberECO-S1HP223EA
Product DescriptionCAPACITOR 22000UF 50V ELECT TSUP
Quantity Available 4276
All prices are in GBP

CAPACITOR 22000UF 50V ELECT TSUP - ECO-S1HP223EA - Capacitors Details
Technical/Catalog InformationECO-S1HP223EA
VendorPanasonic - ECG
CategoryCapacitors
Capacitance22000µF
Voltage - Rated50V
Tolerance±20%
SeriesTS-UP
Package / CaseRadial (Snap-In)
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-40°C ~ 85°C
Lead Spacing-
ESR (Equivalent Series Resistance)21.0 mOhm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECO S1HP223EA
ECOS1HP223EA
P6946 ND
P6946ND
P6946

Purchase CAPACITOR 22000UF 50V ELECT TSUP - ECO-S1HP223EA - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAPACITOR 22000UF 50V ELECT TSUP - ECO-S1HP223EA
Capacitors

CAPACITOR 22000UF 50V ELECT TSUP - ECO-S1HP223EA (P6946-ND)

Related parts Capacitors :
CAPACITOR 22000UF 50V ELECT TSUP - ECO-S1HP223EA
 Order CAPACITOR 22000UF 50V ELECT TSUP-ECO-S1HP223EA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6946-ND.
CAPACITOR 4700UF 50V ELECT TSUP - ECO-S1HP472BA
 Order CAPACITOR 4700UF 50V ELECT TSUP-ECO-S1HP472BA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6931-ND.
CAPACITOR 6800UF 16V ELECT TSUP - ECO-S1CP682AA
 Order CAPACITOR 6800UF 16V ELECT TSUP-ECO-S1CP682AA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6858-ND.
CAPACITOR 10000UF 16V ELECT TSUP - ECO-S1CP103AA
 Order CAPACITOR 10000UF 16V ELECT TSUP-ECO-S1CP103AA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6860-ND.
CAPACITOR 10000UF 16V ELECT TSUP - ECO-S1CP103CA
 Order CAPACITOR 10000UF 16V ELECT TSUP-ECO-S1CP103CA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6861-ND.
CAPACITOR 47000UF 16V ELECT TSUP - ECO-S1CP473DA
 Order CAPACITOR 47000UF 16V ELECT TSUP-ECO-S1CP473DA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6876-ND.
CAPACITOR 47000UF 16V ELECT TSUP - ECO-S1CP473EA
 Order CAPACITOR 47000UF 16V ELECT TSUP-ECO-S1CP473EA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6877-ND.
CAPACITOR 47000UF 25V ELECT TSUP - ECO-S1EP473EA
 Order CAPACITOR 47000UF 25V ELECT TSUP-ECO-S1EP473EA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6901-ND.
CAPACITOR 1000UF 100V ELECT TSUP - ECO-S2AP102CA
 Order CAPACITOR 1000UF 100V ELECT TSUP-ECO-S2AP102CA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6948-ND.
CAPACITOR 4700UF 100V ELECT TSUP - ECO-S2AP472EA
 Order CAPACITOR 4700UF 100V ELECT TSUP-ECO-S2AP472EA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6111-ND.
CAPACITOR 5600UF 100V ELECT TSUP - ECO-S2AP562EA
 Order CAPACITOR 5600UF 100V ELECT TSUP-ECO-S2AP562EA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6112-ND.
CAPACITOR 100UF 400V ELECT TSUP - ECO-S2GP101CA
 Order CAPACITOR 100UF 400V ELECT TSUP-ECO-S2GP101CA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6141-ND.
CAPACITOR 4700UF 16V ELECT TSUP - ECO-S1CP472BA
 Order CAPACITOR 4700UF 16V ELECT TSUP-ECO-S1CP472BA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7600-ND.
CAPACITOR 220UF 250V ELECT TSUP - ECO-S2EP221BX
 Order CAPACITOR 220UF 250V ELECT TSUP-ECO-S2EP221BX online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7395-ND.
CAPACITOR 100UF 500V ELECT TSUP - ECO-S2HP101BA
 Order CAPACITOR 100UF 500V ELECT TSUP-ECO-S2HP101BA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7448-ND.