CAP CER 5.6PF 50V C0G 0402 - GRM1555C1H5R6DZ01D - Capacitors

Digi-Key Part Number 490-1275-6-ND
Price Break
10
100
500
1000
Unit Price
0.016
0.0094
0.00544
0.00378
Extended Price
0.16
0.94
2.72
3.78
Manufacturer Part NumberGRM1555C1H5R6DZ01D
Product DescriptionCAP CER 5.6PF 50V C0G 0402
Quantity Available Available
All prices are in GBP

CAP CER 5.6PF 50V C0G 0402 - GRM1555C1H5R6DZ01D - Capacitors Details
Technical/Catalog InformationGRM1555C1H5R6DZ01D
VendorMurata Electronics North America (VA)
CategoryCapacitors
Capacitance5.6pF
Voltage - Rated50V
Tolerance±0.5pF
Package / Case0402 (1005 metric)
Temperature CoefficientC0G, NP0
PackagingDigi-Reel®
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesGRM
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GRM1555C1H5R6DZ01D
GRM1555C1H5R6DZ01D
490 1275 6 ND
49012756ND
490-1275-6

Purchase CAP CER 5.6PF 50V C0G 0402 - GRM1555C1H5R6DZ01D - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 5.6PF 50V C0G 0402 - GRM1555C1H5R6DZ01D
Capacitors

CAP CER 5.6PF 50V C0G 0402 - GRM1555C1H5R6DZ01D (490-1275-6-ND)

Related parts Capacitors :
CAP CER 5.6PF 50V C0G 0402 - GRM1555C1H5R6DZ01D
 Order CAP CER 5.6PF 50V C0G 0402-GRM1555C1H5R6DZ01D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1275-2-ND.
CAP CER 5.6PF 50V C0G 0402 - GRM1555C1H5R6DZ01D
 Order CAP CER 5.6PF 50V C0G 0402-GRM1555C1H5R6DZ01D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1275-1-ND.
CAP CER 5.6PF 50V C0G 0402 - GRM1555C1H5R6DZ01D
 Order CAP CER 5.6PF 50V C0G 0402-GRM1555C1H5R6DZ01D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1275-6-ND.
CAP CER 5.6PF 50V C0G 0603 - GRM1885C1H5R6DZ01D
 Order CAP CER 5.6PF 50V C0G 0603-GRM1885C1H5R6DZ01D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1392-2-ND.
CAP CER 3.6PF 50V C0G 0402 - GRM1555C1H3R6CZ01D
 Order CAP CER 3.6PF 50V C0G 0402-GRM1555C1H3R6CZ01D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1271-2-ND.
CAP CER 7.0PF 50V C0G 0402 - GRM1555C1H7R0DZ01D
 Order CAP CER 7.0PF 50V C0G 0402-GRM1555C1H7R0DZ01D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1277-2-ND.
CAP CER 2.2PF 50V C0G 0402 - GRM1555C1H2R2CZ01D
 Order CAP CER 2.2PF 50V C0G 0402-GRM1555C1H2R2CZ01D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1267-2-ND.
CAP CER .75PF 50V C0G 0402 - GRM1555C1HR75CZ01D
 Order CAP CER .75PF 50V C0G 0402-GRM1555C1HR75CZ01D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1264-2-ND.
CAP CER 1.2PF 50V C0G 0402 - GRM1555C1H1R2CZ01D
 Order CAP CER 1.2PF 50V C0G 0402-GRM1555C1H1R2CZ01D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1265-2-ND.
CAP CER 1.5PF 50V C0G 0402 - GRM1555C1H1R5CZ01D
 Order CAP CER 1.5PF 50V C0G 0402-GRM1555C1H1R5CZ01D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1266-2-ND.
CAP CER .5PF 50V C0G 0402 - GRM1555C1HR50CZ01D
 Order CAP CER .5PF 50V C0G 0402-GRM1555C1HR50CZ01D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1263-2-ND.
CAP CER 2.7PF 50V C0G 0402 - GRM1555C1H2R7CZ01D
 Order CAP CER 2.7PF 50V C0G 0402-GRM1555C1H2R7CZ01D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1269-2-ND.
CAP CER 2.4PF 50V C0G 0402 - GRM1555C1H2R4CZ01D
 Order CAP CER 2.4PF 50V C0G 0402-GRM1555C1H2R4CZ01D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1268-2-ND.
CAP CER 6.8PF 50V C0G 0402 - GRM1555C1H6R8DZ01D
 Order CAP CER 6.8PF 50V C0G 0402-GRM1555C1H6R8DZ01D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1276-2-ND.
CAP CER 3.3PF 50V C0G 0402 - GRM1555C1H3R3CZ01D
 Order CAP CER 3.3PF 50V C0G 0402-GRM1555C1H3R3CZ01D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1270-2-ND.