CAP CER 220PF 50V X7R 10% 0603 - C1608X7R1H221K - Capacitors

Digi-Key Part Number 445-1306-6-ND
Price Break
10
100
500
1000
Unit Price
0.037
0.022
0.0127
0.0088
Extended Price
0.37
2.20
6.35
8.80
Manufacturer Part NumberC1608X7R1H221K
Product DescriptionCAP CER 220PF 50V X7R 10% 0603
Quantity Available Available
All prices are in GBP

CAP CER 220PF 50V X7R 10% 0603 - C1608X7R1H221K - Capacitors Details
Technical/Catalog InformationC1608X7R1H221K
VendorTDK Corporation (VA)
CategoryCapacitors
Capacitance220pF
Voltage - Rated50V
Tolerance±10%
Package / Case0603 (1608 metric)
Temperature CoefficientX7R
PackagingDigi-Reel®
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C1608X7R1H221K
C1608X7R1H221K
445 1306 6 ND
44513066ND
445-1306-6

Purchase CAP CER 220PF 50V X7R 10% 0603 - C1608X7R1H221K - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 220PF 50V X7R 10% 0603 - C1608X7R1H221K
Capacitors

CAP CER 220PF 50V X7R 10% 0603 - C1608X7R1H221K (445-1306-6-ND)

Related parts Capacitors :
CAP CER 220PF 50V X7R 10% 0603 - C1608X7R1H221K
 Order CAP CER 220PF 50V X7R 10% 0603-C1608X7R1H221K online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1306-2-ND.
CAP CER 220PF 50V X7R 10% 0603 - C1608X7R1H221K
 Order CAP CER 220PF 50V X7R 10% 0603-C1608X7R1H221K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1306-1-ND.
CAP CER 220PF 50V X7R 10% 0603 - C1608X7R1H221K
 Order CAP CER 220PF 50V X7R 10% 0603-C1608X7R1H221K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1306-6-ND.
CAP CER 220PF 50V X7R 10% 0402 - C1005X7R1H221K
 Order CAP CER 220PF 50V X7R 10% 0402-C1005X7R1H221K online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1254-2-ND.
CAP CER 1000PF 50V X7R 10% 0603 - C1608X7R1H102K
 Order CAP CER 1000PF 50V X7R 10% 0603-C1608X7R1H102K online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1308-2-ND.
CAP CER 10000PF 50V X7R 10% 0603 - C1608X7R1H103K
 Order CAP CER 10000PF 50V X7R 10% 0603-C1608X7R1H103K online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1311-2-ND.
CAP CER .10UF 50V X7R 10% 0603 - C1608X7R1H104K
 Order CAP CER .10UF 50V X7R 10% 0603-C1608X7R1H104K online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1314-2-ND.
CAP CER 2200PF 50V X7R 10% 0603 - C1608X7R1H222K
 Order CAP CER 2200PF 50V X7R 10% 0603-C1608X7R1H222K online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1309-2-ND.
CAP CER 22000PF 50V X7R 10% 0603 - C1608X7R1H223K
 Order CAP CER 22000PF 50V X7R 10% 0603-C1608X7R1H223K online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1312-2-ND.
CAP CER 470PF 50V X7R 10% 0603 - C1608X7R1H471K
 Order CAP CER 470PF 50V X7R 10% 0603-C1608X7R1H471K online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1307-2-ND.
CAP CER 4700PF 50V X7R 10% 0603 - C1608X7R1H472K
 Order CAP CER 4700PF 50V X7R 10% 0603-C1608X7R1H472K online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1310-2-ND.
CAP CER 47000PF 50V X7R 10% 0603 - C1608X7R1H473K
 Order CAP CER 47000PF 50V X7R 10% 0603-C1608X7R1H473K online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1313-2-ND.
CAP CER 47000PF 50V X7R 10% 0603 - C1608X7R1H473K
 Order CAP CER 47000PF 50V X7R 10% 0603-C1608X7R1H473K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1313-1-ND.
CAP CER .10UF 50V X7R 10% 0603 - C1608X7R1H104K
 Order CAP CER .10UF 50V X7R 10% 0603-C1608X7R1H104K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1314-1-ND.
CAP CER 10000PF 50V X7R 10% 0603 - C1608X7R1H103K
 Order CAP CER 10000PF 50V X7R 10% 0603-C1608X7R1H103K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1311-1-ND.