CAP CER 22000PF 25V X7R 10% 0402 - C1005X7R1E223K - Capacitors

Digi-Key Part Number 445-1261-6-ND
Price Break
10
100
500
1000
Unit Price
0.056
0.033
0.01906
0.01321
Extended Price
0.56
3.30
9.53
13.21
Manufacturer Part NumberC1005X7R1E223K
Product DescriptionCAP CER 22000PF 25V X7R 10% 0402
Quantity Available Available
All prices are in GBP

CAP CER 22000PF 25V X7R 10% 0402 - C1005X7R1E223K - Capacitors Details
Technical/Catalog InformationC1005X7R1E223K
VendorTDK Corporation (VA)
CategoryCapacitors
Capacitance0.022µF
Voltage - Rated25V
Tolerance±10%
Package / Case0402 (1005 metric)
Temperature CoefficientX7R
PackagingDigi-Reel®
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C1005X7R1E223K
C1005X7R1E223K
445 1261 6 ND
44512616ND
445-1261-6

Purchase CAP CER 22000PF 25V X7R 10% 0402 - C1005X7R1E223K - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 22000PF 25V X7R 10% 0402 - C1005X7R1E223K
Capacitors

CAP CER 22000PF 25V X7R 10% 0402 - C1005X7R1E223K (445-1261-6-ND)

Related parts Capacitors :
CAP CER 22000PF 25V X7R 10% 0402 - C1005X7R1E223K
 Order CAP CER 22000PF 25V X7R 10% 0402-C1005X7R1E223K online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1261-2-ND.
CAP CER 22000PF 25V X7R 10% 0402 - C1005X7R1E223K
 Order CAP CER 22000PF 25V X7R 10% 0402-C1005X7R1E223K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1261-1-ND.
CAP CER 22000PF 25V X7R 10% 0402 - C1005X7R1E223K
 Order CAP CER 22000PF 25V X7R 10% 0402-C1005X7R1E223K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1261-6-ND.
CAP CER 22000PF 16V X7R 10% 0402 - C1005X7R1C223K
 Order CAP CER 22000PF 16V X7R 10% 0402-C1005X7R1C223K online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1263-2-ND.
CAP CER 10000PF 25V X7R 10% 0402 - C1005X7R1E103K
 Order CAP CER 10000PF 25V X7R 10% 0402-C1005X7R1E103K online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1260-2-ND.
CAP CER 4700PF 25V X7R 10% 0402 - C1005X7R1E472K
 Order CAP CER 4700PF 25V X7R 10% 0402-C1005X7R1E472K online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1259-2-ND.
CAP CER 22000PF 16V X7R 10% 0402 - C1005X7R1C223K
 Order CAP CER 22000PF 16V X7R 10% 0402-C1005X7R1C223K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1263-1-ND.
CAP CER 10000PF 25V X7R 10% 0402 - C1005X7R1E103K
 Order CAP CER 10000PF 25V X7R 10% 0402-C1005X7R1E103K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1260-1-ND.
CAP CER 4700PF 25V X7R 10% 0402 - C1005X7R1E472K
 Order CAP CER 4700PF 25V X7R 10% 0402-C1005X7R1E472K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1259-1-ND.
CAP CER 4700PF 25V X7R 10% 0402 - C1005X7R1E472K
 Order CAP CER 4700PF 25V X7R 10% 0402-C1005X7R1E472K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1259-6-ND.
CAP CER 10000PF 25V X7R 10% 0402 - C1005X7R1E103K
 Order CAP CER 10000PF 25V X7R 10% 0402-C1005X7R1E103K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1260-6-ND.
CAP CER 22000PF 16V X7R 10% 0402 - C1005X7R1C223K
 Order CAP CER 22000PF 16V X7R 10% 0402-C1005X7R1C223K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1263-6-ND.
CAP CER 22000PF 25V X7R 0402 T/R - C1005X7R1E223K/50
 Order CAP CER 22000PF 25V X7R 0402 T/R-C1005X7R1E223K/50 online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number C1005X7R1E223K/50-ND.
CAP CER 10000PF 16V X7R 10% 0402 - C1005X7R1C103K
 Order CAP CER 10000PF 16V X7R 10% 0402-C1005X7R1C103K online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1262-2-ND.
CAP CER 47000PF 16V X7R 10% 0402 - C1005X7R1C473K
 Order CAP CER 47000PF 16V X7R 10% 0402-C1005X7R1C473K online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1264-2-ND.