FUSE 1.6A T-LAG IEC AMMO MRT - MRT 1.6AMMO - Over Voltage, Current, Temperature Devices

Digi-Key Part Number 507-1113-3-ND
Price Break
1000
Unit Price
0.14665
Extended Price
146.65
Manufacturer Part NumberMRT 1.6AMMO
Product DescriptionFUSE 1.6A T-LAG IEC AMMO MRT
Quantity Available Non-Stock
All prices are in GBP

FUSE 1.6A T-LAG IEC AMMO MRT - MRT 1.6AMMO - Over Voltage, Current, Temperature Devices Details
Technical/Catalog InformationMRT 1.6AMMO
VendorBel Fuse Inc
CategoryOver Voltage, Current, Temperature Devices
Current1.6A
Voltage - Rated250V
Package / CaseRadial
Fuse TypeSlow Blow, Long Time Lag
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MRT 1 6AMMO
MRT 16AMMO
507 1113 3 ND
50711133ND
507-1113-3

Purchase FUSE 1.6A T-LAG IEC AMMO MRT - MRT 1.6AMMO - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FUSE 1.6A T-LAG IEC AMMO MRT - MRT 1.6AMMO
Over Voltage, Current, Temperature Devices

FUSE 1.6A T-LAG IEC AMMO MRT - MRT 1.6AMMO (507-1113-3-ND)

Related parts Over Voltage, Current, Temperature Devices :
FUSE 1.6A T-LAG IEC AMMO MRT - MRT 1.6AMMO
 Order FUSE 1.6A T-LAG IEC AMMO MRT-MRT 1.6AMMO online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1113-3-ND.
FUSE 1.6A T-LAG IEC AMMO RST - RST 1.6AMMO
 Order FUSE 1.6A T-LAG IEC AMMO RST-RST 1.6AMMO online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number RST 1.6AMMO-ND.
FUSE 1.6A T-LAG IEC SHORT MRT - MRT 1.6
 Order FUSE 1.6A T-LAG IEC SHORT MRT-MRT 1.6 online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1113-ND.
FUSE 5A T-LAG IEC AMMO MRT - MRT 5AMMO
 Order FUSE 5A T-LAG IEC AMMO MRT-MRT 5AMMO online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1118-3-ND.
FUSE 4A T-LAG IEC AMMO MRT - MRT 4AMMO
 Order FUSE 4A T-LAG IEC AMMO MRT-MRT 4AMMO online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1117-3-ND.
FUSE 1A T-LAG IEC AMMO MRT - MRT 1AMMO
 Order FUSE 1A T-LAG IEC AMMO MRT-MRT 1AMMO online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1111-3-ND.
FUSE 2.5A T-LAG IEC AMMO MRT - MRT 2.5AMMO
 Order FUSE 2.5A T-LAG IEC AMMO MRT-MRT 2.5AMMO online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1115-3-ND.
FUSE 2A T-LAG IEC AMMO MRT - MRT 2AMMO
 Order FUSE 2A T-LAG IEC AMMO MRT-MRT 2AMMO online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1114-3-ND.
FUSE 1.25A T-LAG IEC AMMO MRT - MRT 1.25AMMO
 Order FUSE 1.25A T-LAG IEC AMMO MRT-MRT 1.25AMMO online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1112-3-ND.
FUSE 3.15A T-LAG IEC AMMO MRT - MRT 3.15AMMO
 Order FUSE 3.15A T-LAG IEC AMMO MRT-MRT 3.15AMMO online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1116-3-ND.
FUSE 500MA T-LAG IEC AMMO MRT - MRT 500AMMO
 Order FUSE 500MA T-LAG IEC AMMO MRT-MRT 500AMMO online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1108-3-ND.
FUSE 800MA T-LAG IEC AMMO MRT - MRT 800AMMO
 Order FUSE 800MA T-LAG IEC AMMO MRT-MRT 800AMMO online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1110-3-ND.
FUSE 630MA T-LAG IEC AMMO MRT - MRT 630AMMO
 Order FUSE 630MA T-LAG IEC AMMO MRT-MRT 630AMMO online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1109-3-ND.
FUSE 400MA T-LAG IEC AMMO MRT - MRT 400AMMO
 Order FUSE 400MA T-LAG IEC AMMO MRT-MRT 400AMMO online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1107-3-ND.
FUSE 315MA T-LAG IEC AMMO MRT - MRT 315AMMO
 Order FUSE 315MA T-LAG IEC AMMO MRT-MRT 315AMMO online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1106-3-ND.