FUSE 4A 32V 0603 FAST C2Q - C2Q 4 - Over Voltage, Current, Temperature Devices

Digi-Key Part Number 507-1098-1-ND
Price Break
1
10
100
500
1000
Unit Price
0.4
0.353
0.25
0.20582
0.14702
Extended Price
0.40
3.53
25.00
102.91
147.02
Manufacturer Part NumberC2Q 4
Product DescriptionFUSE 4A 32V 0603 FAST C2Q
Quantity Available 12214
All prices are in GBP

FUSE 4A 32V 0603 FAST C2Q - C2Q 4 - Over Voltage, Current, Temperature Devices Details
Technical/Catalog InformationC2Q 4
VendorBel Fuse Inc (VA)
CategoryOver Voltage, Current, Temperature Devices
Current4A
Voltage - Rated32V
Package / Case0603 (1608 metric)
Fuse TypeFast Acting, Short Time Lag
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C2Q 4
C2Q 4
507 1098 1 ND
50710981ND
507-1098-1

Purchase FUSE 4A 32V 0603 FAST C2Q - C2Q 4 - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FUSE 4A 32V 0603 FAST C2Q - C2Q 4
Over Voltage, Current, Temperature Devices

FUSE 4A 32V 0603 FAST C2Q - C2Q 4 (507-1098-1-ND)

Related parts Over Voltage, Current, Temperature Devices :
FUSE 4A 32V 0603 FAST C2Q - C2Q 4
 Order FUSE 4A 32V 0603 FAST C2Q-C2Q 4 online from Digi-Key. Manufactured by Bel Fuse Inc (VA). Digi-Key part number 507-1098-1-ND.
FUSE 4A 32V 0603 FAST C2Q - C2Q 4
 Order FUSE 4A 32V 0603 FAST C2Q-C2Q 4 online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1098-2-ND.
FUSE 4A 32V 0603 FAST C2Q - C2Q 4
 Order FUSE 4A 32V 0603 FAST C2Q-C2Q 4 online from Digi-Key. Manufactured by Bel Fuse Inc (VA). Digi-Key part number 507-1098-6-ND.
FUSE 375MA 32V 0603 FAST C2Q - C2Q 375
 Order FUSE 375MA 32V 0603 FAST C2Q-C2Q 375 online from Digi-Key. Manufactured by Bel Fuse Inc (VA). Digi-Key part number 507-1088-1-ND.
FUSE 500MA 32V 0603 FAST C2Q - C2Q 500
 Order FUSE 500MA 32V 0603 FAST C2Q-C2Q 500 online from Digi-Key. Manufactured by Bel Fuse Inc (VA). Digi-Key part number 507-1089-1-ND.
FUSE 1.25 32V 0603 FAST C2Q - C2Q 1.25
 Order FUSE 1.25 32V 0603 FAST C2Q-C2Q 1.25 online from Digi-Key. Manufactured by Bel Fuse Inc (VA). Digi-Key part number 507-1092-1-ND.
FUSE 750MA 32V 0603 FAST C2Q - C2Q 750
 Order FUSE 750MA 32V 0603 FAST C2Q-C2Q 750 online from Digi-Key. Manufactured by Bel Fuse Inc (VA). Digi-Key part number 507-1090-1-ND.
FUSE 1A 32V 0603 FAST C2Q - C2Q 1
 Order FUSE 1A 32V 0603 FAST C2Q-C2Q 1 online from Digi-Key. Manufactured by Bel Fuse Inc (VA). Digi-Key part number 507-1091-1-ND.
FUSE 1.5A 32V 0603 FAST C2Q - C2Q 1.5
 Order FUSE 1.5A 32V 0603 FAST C2Q-C2Q 1.5 online from Digi-Key. Manufactured by Bel Fuse Inc (VA). Digi-Key part number 507-1093-1-ND.
FUSE 2A 32V 0603 FAST C2Q - C2Q 2
 Order FUSE 2A 32V 0603 FAST C2Q-C2Q 2 online from Digi-Key. Manufactured by Bel Fuse Inc (VA). Digi-Key part number 507-1094-1-ND.
FUSE 300MA 32V 0603 FAST C2Q - C2Q 300
 Order FUSE 300MA 32V 0603 FAST C2Q-C2Q 300 online from Digi-Key. Manufactured by Bel Fuse Inc (VA). Digi-Key part number 507-1087-1-ND.
FUSE 250MA 32V 0603 FAST C2Q - C2Q 250
 Order FUSE 250MA 32V 0603 FAST C2Q-C2Q 250 online from Digi-Key. Manufactured by Bel Fuse Inc (VA). Digi-Key part number 507-1086-1-ND.
FUSE 3A 32V 0603 FAST C2Q - C2Q 3
 Order FUSE 3A 32V 0603 FAST C2Q-C2Q 3 online from Digi-Key. Manufactured by Bel Fuse Inc (VA). Digi-Key part number 507-1096-1-ND.
FUSE 2.5A 32V 0603 FAST C2Q - C2Q 2.5
 Order FUSE 2.5A 32V 0603 FAST C2Q-C2Q 2.5 online from Digi-Key. Manufactured by Bel Fuse Inc (VA). Digi-Key part number 507-1095-1-ND.
FUSE 3.5A 32V 0603 FAST C2Q - C2Q 3.5
 Order FUSE 3.5A 32V 0603 FAST C2Q-C2Q 3.5 online from Digi-Key. Manufactured by Bel Fuse Inc (VA). Digi-Key part number 507-1097-1-ND.