INDUCTOR TOROID DUAL 4.70UH SMD - CTX5-2 - Inductors, Coils, Chokes

Digi-Key Part Number 513-1000-1-ND
Price Break
1
10
100
250
Unit Price
2.5
2.27
1.6896
1.408
Extended Price
2.50
22.70
168.96
352.00
Manufacturer Part NumberCTX5-2
Product DescriptionINDUCTOR TOROID DUAL 4.70UH SMD
Quantity Available 0
All prices are in GBP

INDUCTOR TOROID DUAL 4.70UH SMD - CTX5-2 - Inductors, Coils, Chokes Details
Technical/Catalog InformationCTX5-2
VendorCoiltronics/Div of Cooper/Bussmann (VA)
CategoryInductors, Coils, Chokes
Inductance2.66µH, 10.64µH
Tolerance±20%
SeriesOcta-Pac®
Package / Case0.450" L x 0.450" W x 0.235" H (11.43mm x 11.43mm x 5.97mm)
PackagingCut Tape (CT)
TypeMetal Composite Core
Current1.5A, 3A
Mounting TypeSurface Mount
Q @ Freq-
Self Resonant Freq-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CTX5 2
CTX52
513 1000 1 ND
51310001ND
513-1000-1

Purchase INDUCTOR TOROID DUAL 4.70UH SMD - CTX5-2 - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR TOROID DUAL 4.70UH SMD - CTX5-2
Inductors, Coils, Chokes

INDUCTOR TOROID DUAL 4.70UH SMD - CTX5-2 (513-1000-1-ND)

Related parts Inductors, Coils, Chokes:
INDUCTOR TOROID DUAL 4.70UH SMD - CTX5-2
 Order INDUCTOR TOROID DUAL 4.70UH SMD-CTX5-2 online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1000-1-ND.
INDUCTOR TOROID DUAL 50.18UH SMD - CTX50-4-R
 Order INDUCTOR TOROID DUAL 50.18UH SMD-CTX50-4-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1014-2-ND.
INDUCTOR TOROID DUAL 9.60UH SMD - CTX10-4-R
 Order INDUCTOR TOROID DUAL 9.60UH SMD-CTX10-4-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1002-1-ND.
INDUCTOR TOROID DUAL 25.92UH SMD - CTX25-4
 Order INDUCTOR TOROID DUAL 25.92UH SMD-CTX25-4 online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1010-1-ND.
INDUCTOR TOROID DUAL 25.92UH SMD - CTX25-4-R
 Order INDUCTOR TOROID DUAL 25.92UH SMD-CTX25-4-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1207-1-ND.
INDUCTOR TOROID DUAL 32.86UH SMD - CTX33-3-R
 Order INDUCTOR TOROID DUAL 32.86UH SMD-CTX33-3-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1012-1-ND.
INDUCTOR TOROID DUAL 9.83UH SMD - CTX10-2P-R
 Order INDUCTOR TOROID DUAL 9.83UH SMD-CTX10-2P-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1199-2-ND.
INDUCTOR TOROID 19.6UH DUAL SMD - CTX20-4-R
 Order INDUCTOR TOROID 19.6UH DUAL SMD-CTX20-4-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1007-1-ND.
INDUCTOR TOROID 99.23UH DUAL SMD - CTX100-4
 Order INDUCTOR TOROID 99.23UH DUAL SMD-CTX100-4 online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1019-1-ND.
INDUCTOR SHIELD DUAL 15UH SMD - DRQ127-150-R
 Order INDUCTOR SHIELD DUAL 15UH SMD-DRQ127-150-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1144-2-ND.
INDUCTOR TOROID PWR 10UH HORZ - CTX10-2-52LP-R
 Order INDUCTOR TOROID PWR 10UH HORZ-CTX10-2-52LP-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX10-2-52LP-R-ND.
INDUCTOR TOROID PWR 50UH VERT - CTX50-2-52-R
 Order INDUCTOR TOROID PWR 50UH VERT-CTX50-2-52-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1548-ND.
INDUCTOR/TRANSFORMER 4.9UH SMD - CTX5-1-R
 Order INDUCTOR/TRANSFORMER 4.9UH SMD-CTX5-1-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX5-1-R-ND.
INDUCTOR/TRANSFORMER 0.42UH SMD - CTX0.47-2-R
 Order INDUCTOR/TRANSFORMER 0.42UH SMD-CTX0.47-2-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.47-2-R-ND.
INDUCTOR/TRANSFORMER 2.3UH SMD - CTX2-2-R
 Order INDUCTOR/TRANSFORMER 2.3UH SMD-CTX2-2-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX2-2-R-ND.