IC OPAMP ULTRALOW OFFSET 8SOIC - OP07CS

Digi-Key Part Number OP07CS-ND
Price Break
98
Unit Price
0.62704
Extended Price
61.45
Manufacturer Part NumberOP07CS
Product DescriptionIC OPAMP ULTRALOW OFFSET 8SOIC
Quantity Available 0
All prices are in GBP

IC OPAMP ULTRALOW OFFSET 8SOIC - OP07CS Details
Technical/Catalog InformationOP07CS
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
PackagingTube
Amplifier TypeGeneral Purpose
Number of Circuits1 - Single
Package / Case8-SOIC
Slew Rate0.3 V/µs
Gain Bandwidth Product600kHz
Current - Supply-
Current - Output/Channel-
Voltage - Supply, Single/Dual (±)±3 V ~ 18 V
Output Type-
RoHS StatusRoHS Non-Compliant
Other Names OP07CS
OP07CS

Purchase IC OPAMP ULTRALOW OFFSET 8SOIC - OP07CS
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC OPAMP ULTRALOW OFFSET 8SOIC - OP07CS
IC OPAMP ULTRALOW OFFSET 8SOIC - OP07CS

IC OPAMP ULTRALOW OFFSET 8SOIC - OP07CS (OP07CS-ND)

Related parts :
IC OPAMP ULTRALOW OFFSET 8SOIC - OP07CS
 Order IC OPAMP ULTRALOW OFFSET 8SOIC-OP07CS online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP07CS-ND.
IC OPAMP ULTRALOW OFFSET 8SOIC - OP07CSZ
 Order IC OPAMP ULTRALOW OFFSET 8SOIC-OP07CSZ online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP07CSZ-ND.
IC OPAMP ULTRALOW OFFSET 8DIP - OP07CP
 Order IC OPAMP ULTRALOW OFFSET 8DIP-OP07CP online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP07CPADI-ND.
IC OPAMP ULTRALOW OFFSET 8DIP - OP07EP
 Order IC OPAMP ULTRALOW OFFSET 8DIP-OP07EP online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP07EPADI-ND.
IC OPAMP ULTRALOW OFFSET 8DIP - OP07CPZ
 Order IC OPAMP ULTRALOW OFFSET 8DIP-OP07CPZ online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP07CPZ-ND.
IC OPAMP ULTRALOW OFFSET 8-SOIC - OP07CSZ-REEL
 Order IC OPAMP ULTRALOW OFFSET 8-SOIC-OP07CSZ-REEL online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP07CSZ-REEL-ND.
IC OPAMP ULTRALOW OFFSET 8DIP - OP07EPZ
 Order IC OPAMP ULTRALOW OFFSET 8DIP-OP07EPZ online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP07EPZ-ND.
IC OPAMP ULTRA-PRECSION 8SOIC - OP177GS
 Order IC OPAMP ULTRA-PRECSION 8SOIC-OP177GS online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP177GS-ND.
IC OPAMP ULTRA-PRECSION 8SOIC - OP177GSZ
 Order IC OPAMP ULTRA-PRECSION 8SOIC-OP177GSZ online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP177GSZ-ND.
IC OPAMP DUAL LP 8SOIC - AD8012ARZ-REEL
 Order IC OPAMP DUAL LP 8SOIC-AD8012ARZ-REEL online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8012ARZ-REEL-ND.
IC OPAMP LP HS 8SOIC - AD8010ARZ-REEL
 Order IC OPAMP LP HS 8SOIC-AD8010ARZ-REEL online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8010ARZ-REEL-ND.
IC OPAMP 1GHZ LN 8SOIC - AD8009ARZ-REEL
 Order IC OPAMP 1GHZ LN 8SOIC-AD8009ARZ-REEL online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8009ARZ-REEL-ND.
IC OPAMP VIDEO HP 8SOIC - AD811JRZ-REEL
 Order IC OPAMP VIDEO HP 8SOIC-AD811JRZ-REEL online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD811JRZ-REEL-ND.
IC OPAMP DUAL MICROPOWER 8SOIC - OP221GSZ-REEL
 Order IC OPAMP DUAL MICROPOWER 8SOIC-OP221GSZ-REEL online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP221GSZ-REEL-ND.
IC OPAMP SGL 5MHZ 8SOIC - OP183GSZ-REEL
 Order IC OPAMP SGL 5MHZ 8SOIC-OP183GSZ-REEL online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP183GSZ-REEL-ND.