IC REG SW STEP-DWN 1.5A 16-TSSOP - LT1976IFE - Integrated Circuits (ICs)

Digi-Key Part Number LT1976IFE-ND
Price Break
570
Unit Price
3.78484
Extended Price
2157.36
Manufacturer Part NumberLT1976IFE
Product DescriptionIC REG SW STEP-DWN 1.5A 16-TSSOP
Quantity Available Non-Stock
All prices are in GBP

IC REG SW STEP-DWN 1.5A 16-TSSOP - LT1976IFE - Integrated Circuits (ICs) Details
Technical/Catalog InformationLT1976IFE
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
PWM TypeCurrent Mode
Number of Outputs1 - Single
Package / Case16-TSSOP
Packaging-
Duty Cycle92% Max
Voltage - Supply3.3 V ~ 60 V
Frequency-Max230kHz
BuckYes
BoostNo
FlybackNo
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LT1976IFE
LT1976IFE

Purchase IC REG SW STEP-DWN 1.5A 16-TSSOP - LT1976IFE - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC REG SW STEP-DWN 1.5A 16-TSSOP - LT1976IFE
Integrated Circuits (ICs)

IC REG SW STEP-DWN 1.5A 16-TSSOP - LT1976IFE (LT1976IFE-ND)

Related parts Integrated Circuits (ICs):
IC REG SW STEP-DWN 1.5A 16-TSSOP - LT1976IFE
 Order IC REG SW STEP-DWN 1.5A 16-TSSOP-LT1976IFE online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1976IFE-ND.
IC REG SW STEP DWN 1.5A 16-TSSOP - LT1976EFE
 Order IC REG SW STEP DWN 1.5A 16-TSSOP-LT1976EFE online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1976EFE-ND.
IC REG SW STEP DWN 1.5A 16-TSSOP - LT1976IFE#TR
 Order IC REG SW STEP DWN 1.5A 16-TSSOP-LT1976IFE#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1976IFE#TR-ND.
IC REG SW STEP DWN 1.5A 16-TSSOP - LT1976EFE#TR
 Order IC REG SW STEP DWN 1.5A 16-TSSOP-LT1976EFE#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1976EFE#TR-ND.
IC REG SW STEP-DWN 1.5A 16-TSSOP - LT1976IFE#PBF
 Order IC REG SW STEP-DWN 1.5A 16-TSSOP-LT1976IFE#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1976IFE#PBF-ND.
IC REG SW STEP-DWN 1.5A 16-TSSOP - LT1976IFE#TRPBF
 Order IC REG SW STEP-DWN 1.5A 16-TSSOP-LT1976IFE#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1976IFE#TRPBF-ND.
IC REG SW STEP DWN 1.5A 16-TSSOP - LT1976EFE#TRPBF
 Order IC REG SW STEP DWN 1.5A 16-TSSOP-LT1976EFE#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1976EFE#TRPBF-ND.
IC REG SW STEP DWN 1.5A 16-TSSOP - LT1976EFE#PBF
 Order IC REG SW STEP DWN 1.5A 16-TSSOP-LT1976EFE#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1976EFE#PBF-ND.
IC REG SW STEP DWN 1.5A 16-TSSOP - LT1976HFE#PBF
 Order IC REG SW STEP DWN 1.5A 16-TSSOP-LT1976HFE#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1976HFE#PBF-ND.
IC REG SW STEP DWN 1.5A 16-TSSOP - LT1976BEFE#PBF
 Order IC REG SW STEP DWN 1.5A 16-TSSOP-LT1976BEFE#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1976BEFE#PBF-ND.
IC REG SW STEP DWN 1.5A 16-TSSOP - LT1976BIFE#PBF
 Order IC REG SW STEP DWN 1.5A 16-TSSOP-LT1976BIFE#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1976BIFE#PBF-ND.
IC REG SW STEP DWN 1.5A 16-TSSOP - LT1976HFE#TRPBF
 Order IC REG SW STEP DWN 1.5A 16-TSSOP-LT1976HFE#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1976HFE#TRPBF-ND.
IC REG SW STEP DWN 1.5A 16-TSSOP - LT1976BEFE#TRPBF
 Order IC REG SW STEP DWN 1.5A 16-TSSOP-LT1976BEFE#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1976BEFE#TRPBF-ND.
IC REG SW STEP DWN 1.5A 16-TSSOP - LT1976BIFE#TRPBF
 Order IC REG SW STEP DWN 1.5A 16-TSSOP-LT1976BIFE#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1976BIFE#TRPBF-ND.
IC REG SW STEP-DOWN SYNC 16-SOIC - LTC1735IS
 Order IC REG SW STEP-DOWN SYNC 16-SOIC-LTC1735IS online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1735IS-ND.