LED GREEN SS TYPE LOW CUR SMD - LNJ308G8LRA

Digi-Key Part Number P521TR-ND
Price Break
4000
8000
12000
24000
Unit Price
0.05852
0.05298
0.04928
0.0425
Extended Price
234.08
423.84
591.36
1020.00
Manufacturer Part NumberLNJ308G8LRA
Product DescriptionLED GREEN SS TYPE LOW CUR SMD
Quantity Available 180000
All prices are in GBP

LED GREEN SS TYPE LOW CUR SMD - LNJ308G8LRA Details
Technical/Catalog InformationLNJ308G8LRA
VendorPanasonic - SSG
CategoryOptoelectronics
ColorGreen
Lens Style/SizeRectangle, 1.1mm x 0.8mm
Millicandela Rating3mcd
Voltage Rating1.9V
Package / Case0603 (1608 metric)
PackagingTape & Reel (TR)
Wavelength565nm
Current - Test5mA
Viewing Angle150°
Lens TypeDiffused, Green Tinted
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LNJ308G8LRA
LNJ308G8LRA
P521TR ND
P521TRND
P521TR

Purchase LED GREEN SS TYPE LOW CUR SMD - LNJ308G8LRA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED GREEN SS TYPE LOW CUR SMD - LNJ308G8LRA
LED GREEN SS TYPE LOW CUR SMD - LNJ308G8LRA

LED GREEN SS TYPE LOW CUR SMD - LNJ308G8LRA (P521TR-ND)

Related parts :
LED GREEN SS TYPE LOW CUR SMD - LNJ308G8LRA
 Order LED GREEN SS TYPE LOW CUR SMD-LNJ308G8LRA online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P521TR-ND.
LED ORANGE SS TYPE LOW CUR SMD - LNJ808R8ERA
 Order LED ORANGE SS TYPE LOW CUR SMD-LNJ808R8ERA online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P523TR-ND.
LED GREEN S TYPE LOW CUR SMD - LN1371SGTR
 Order LED GREEN S TYPE LOW CUR SMD-LN1371SGTR online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P516CT-ND.
LED GREEN J-TYPE SMD TAPE/REEL - LN1351CTR
 Order LED GREEN J-TYPE SMD TAPE/REEL-LN1351CTR online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P501TR-ND.
LED GREEN GW-TYPE SMD TAPE/REEL - LN1361CTR
 Order LED GREEN GW-TYPE SMD TAPE/REEL-LN1361CTR online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P504TR-ND.
LED RED HI BRT SS TYPE LO CUR SM - LNJ208R8ARA
 Order LED RED HI BRT SS TYPE LO CUR SM-LNJ208R8ARA online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P524CT-ND.
LED PURE GREEN SS TYPE 0603 - LNJ308G8PRA
 Order LED PURE GREEN SS TYPE 0603-LNJ308G8PRA online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P11485CT-ND.
LED GRN S-TYPE GULL WING SMD - LN1371GTR
 Order LED GRN S-TYPE GULL WING SMD-LN1371GTR online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P491CT-ND.
LED GREEN TSS TYPE 0603 - LNJ312G8LRA
 Order LED GREEN TSS TYPE 0603-LNJ312G8LRA online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P11473TR-ND.
LED GREEN USS TYPE 0603 - LNJ314G8TRA
 Order LED GREEN USS TYPE 0603-LNJ314G8TRA online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P11465CT-ND.
LED GREEN TSS TYPE 0603 - LNJ312G83RA
 Order LED GREEN TSS TYPE 0603-LNJ312G83RA online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P11480CT-ND.
LED GREEN/ORANGE S TYPE SMD - LNJ107W5ARA1
 Order LED GREEN/ORANGE S TYPE SMD-LNJ107W5ARA1 online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P515CT-ND.
LED RED J-TYPE SMD NO HDR/TRLR - LN1251CTR
 Order LED RED J-TYPE SMD NO HDR/TRLR-LN1251CTR online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P500CT-ND.
LED GRN J-TYPE SMD NO HDR/TRLR - LN1351CTR
 Order LED GRN J-TYPE SMD NO HDR/TRLR-LN1351CTR online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P501CT-ND.
LED GREEN RIGHT ANGLE SMD - LNJ310M6URA
 Order LED GREEN RIGHT ANGLE SMD-LNJ310M6URA online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P520CT-ND.