ENCLOSURE EXTRUDED 6 SLOTS ALUM - EAS-300-BLK - Boxes, Enclosures, Racks

Digi-Key Part Number EAS-300-BLK-ND
Price Break
1
Unit Price
14.73
Extended Price
14.73
Manufacturer Part NumberEAS-300-BLK
Product DescriptionENCLOSURE EXTRUDED 6 SLOTS ALUM
Quantity Available Non-Stock
All prices are in GBP

ENCLOSURE EXTRUDED 6 SLOTS ALUM - EAS-300-BLK - Boxes, Enclosures, Racks Details
Technical/Catalog InformationEAS-300-BLK
VendorLMB Heeger Inc.
CategoryBoxes, Enclosures, Racks
ColorBlack
DesignEnd Panel (s)
FeaturesCard Guides
MaterialMetal - Aluminum
Ratings-
Series-
Shipping InfoShipped from Digi-Key
Size / Dimension6" L x 4.19" W x 1.56" H (152.2mm x 106.43mm x 39.62mm)
Thickness-
Weight-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EAS 300 BLK
EAS300BLK

Purchase ENCLOSURE EXTRUDED 6 SLOTS ALUM - EAS-300-BLK - Boxes, Enclosures, Racks
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of ENCLOSURE EXTRUDED 6 SLOTS ALUM - EAS-300-BLK
Boxes, Enclosures, Racks

ENCLOSURE EXTRUDED 6 SLOTS ALUM - EAS-300-BLK

Bestellen Sie ENCLOSURE EXTRUDED 6 SLOTS ALUM - EAS-300-BLK online bei Digi-Key DE
Bestellen Sie ENCLOSURE EXTRUDED 6 SLOTS ALUM - EAS-300-BLK online bei Digi-Key AT
Orden ENCLOSURE EXTRUDED 6 SLOTS ALUM - EAS-300-BLK en lĂ­nea desde Digi-Key ES
Order ENCLOSURE EXTRUDED 6 SLOTS ALUM - EAS-300-BLK online from Digi-Key IE

ENCLOSURE EXTRUDED 6 SLOTS ALUM - EAS-300-BLK (EAS-300-BLK-ND)

Related parts Boxes, Enclosures, Racks:
ENCLOSURE EXTRUDED 6 SLOTS ALUM - EAS-300-BLK
 Order ENCLOSURE EXTRUDED 6 SLOTS ALUM-EAS-300-BLK online from Digi-Key. Manufactured by LMB Heeger Inc.. Digi-Key part number EAS-300-BLK-ND.
BOX ALUMINUM 4 X 6 X 10 (HWD) - UNC 4-6-10
 Order BOX ALUMINUM 4 X 6 X 10 (HWD)-UNC 4-6-10 online from Digi-Key. Manufactured by LMB Heeger Inc.. Digi-Key part number L160-ND.
BOX PERF ALUMINUM 8 X 6 X 4.5 - PERF-146 PL
 Order BOX PERF ALUMINUM 8 X 6 X 4.5-PERF-146 PL online from Digi-Key. Manufactured by LMB Heeger Inc.. Digi-Key part number L180-ND.
BOX ALUMINUM: 4"X2"X2-3/4" - J-876 PL/UNPD
 Order BOX ALUMINUM: 4"X2"X2-3/4"-J-876 PL/UNPD online from Digi-Key. Manufactured by LMB Heeger Inc.. Digi-Key part number L115-ND.
BOX ALUMINUM: 4"X2-1/8"X1-5/8" - J-874 PL/UNPD
 Order BOX ALUMINUM: 4"X2-1/8"X1-5/8"-J-874 PL/UNPD online from Digi-Key. Manufactured by LMB Heeger Inc.. Digi-Key part number L114-ND.
BOX PERF ALUMINUM 5.5 X 3 X 1.25 - PERF-139 PL
 Order BOX PERF ALUMINUM 5.5 X 3 X 1.25-PERF-139 PL online from Digi-Key. Manufactured by LMB Heeger Inc.. Digi-Key part number L173-ND.
BOX PERF ALUMINUM 3 X 4 X 5 - PERF-140 PL
 Order BOX PERF ALUMINUM 3 X 4 X 5-PERF-140 PL online from Digi-Key. Manufactured by LMB Heeger Inc.. Digi-Key part number L174-ND.
CABINET ALUMINUM 3.5 X 17 X 9 - UPS 350-17-9
 Order CABINET ALUMINUM 3.5 X 17 X 9-UPS 350-17-9 online from Digi-Key. Manufactured by LMB Heeger Inc.. Digi-Key part number L183-ND.
CABINET ALUMINUM 7 X 17 X 12 - UPS 7-17-12
 Order CABINET ALUMINUM 7 X 17 X 12-UPS 7-17-12 online from Digi-Key. Manufactured by LMB Heeger Inc.. Digi-Key part number L188-ND.
BOX SLOPED ALUM 4" X5.5" BLK/BLU - 1456CE2BKBU
 Order BOX SLOPED ALUM 4" X5.5" BLK/BLU-1456CE2BKBU online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456CE2BKBU-ND.