TVS CERAMIC 30V 0603 SMD - VC060330A650RP - Over Voltage, Current, Temperature Devices
TVS CERAMIC 30V 0603 SMD - VC060330A650RP - Over Voltage, Current, Temperature Devices Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||||
TVS CERAMIC 30V 0603 SMD - VC060330A650RP (VC060330A650RP-ND)
Related parts Over Voltage, Current, Temperature Devices :TVS CERAMIC 30V 0603 SMD - VC060330A650RP
Order TVS CERAMIC 30V 0603 SMD-VC060330A650RP online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number VC060330A650RP-ND.
TVS CERAMIC 3.3V 0603 SMD - VC060303A100RP
Order TVS CERAMIC 3.3V 0603 SMD-VC060303A100RP online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number VC060303A100RP-ND.
TVS CERAMIC 5.6V 0603 SMD - VC060305A150RP
Order TVS CERAMIC 5.6V 0603 SMD-VC060305A150RP online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number VC060305A150RP-ND.
TVS CERAMIC 12V 0805 SMD - VC080512A250RP
Order TVS CERAMIC 12V 0805 SMD-VC080512A250RP online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number VC080512A250RP-ND.
TVS CERAMIC 3.3V 1206 SMD - VC120603D100RP
Order TVS CERAMIC 3.3V 1206 SMD-VC120603D100RP online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number VC120603D100RP-ND.
TVS CERAMIC 5.6V 1206 SMD - VC120605D150RP
Order TVS CERAMIC 5.6V 1206 SMD-VC120605D150RP online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number VC120605D150RP-ND.
VARISTOR TVS 14VDC 30A 0603 - VC060314A300DP
Order VARISTOR TVS 14VDC 30A 0603-VC060314A300DP online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2499-1-ND.
VARISTOR TVS 30VDC 30A 0603 - VC060330A650DP
Order VARISTOR TVS 30VDC 30A 0603-VC060330A650DP online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2502-1-ND.
VARISTOR TVS 5.6VDC 20A 0402 SMD - VC040205X150WP
Order VARISTOR TVS 5.6VDC 20A 0402 SMD-VC040205X150WP online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2545-1-ND.
CAP TANT 10UF 10V 20% 0603 SMD - TACL106M010XTA
Order CAP TANT 10UF 10V 20% 0603 SMD-TACL106M010XTA online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3263-1-ND.
AVX-0603 CAP .3PF 50V T/R - 06035J0R3BBTTR
Order AVX-0603 CAP .3PF 50V T/R-06035J0R3BBTTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R3BBTTR-ND.
CAP 390PF 50V CERAMIC 0603 SMD - ECU-V1H391KBV
Order CAP 390PF 50V CERAMIC 0603 SMD-ECU-V1H391KBV online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC391BVTR-ND.
CAP 10PF 50V CERAMIC 0603 SMD - ECJ-1VC1H100D
Order CAP 10PF 50V CERAMIC 0603 SMD-ECJ-1VC1H100D online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC100CVCT-ND.
CAP 10000PF 50V CERAMIC 0603 SMD - ECU-V1H103KBV
Order CAP 10000PF 50V CERAMIC 0603 SMD-ECU-V1H103KBV online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC103BVCT-ND.
CAP CERAMIC 12PF 50V 0603 SMD - ECJ-1VC1H120J
Order CAP CERAMIC 12PF 50V 0603 SMD-ECJ-1VC1H120J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC120ACVCT-ND.