CONN HEADER ZH SIDE 2POS 1.5MM - S2B-ZR-SM3A-TF - Connectors

Digi-Key Part Number 455-1294-1-ND
Price Break
10
100
500
Unit Price
0.356
0.3184
0.28092
Extended Price
3.56
31.84
140.46
Manufacturer Part NumberS2B-ZR-SM3A-TF
Product DescriptionCONN HEADER ZH SIDE 2POS 1.5MM
Quantity Available 0
All prices are in GBP

CONN HEADER ZH SIDE 2POS 1.5MM - S2B-ZR-SM3A-TF - Connectors Details
Technical/Catalog InformationS2B-ZR-SM3A-TF
VendorJST Sales America Inc (VA)
CategoryConnectors
ColorNatural
Connector TypeShrouded
Contact FinishTin-Lead, Undefined
Contact Mating Length-
Features-
Mounting TypeSurface Mount, Right Angle
Number of Contacts2
Number of Contacts LoadedAll
Number of Rows1
Pitch0.059" (1.50mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names S2B ZR SM3A TF
S2BZRSM3ATF
455 1294 1 ND
45512941ND
455-1294-1

Purchase CONN HEADER ZH SIDE 2POS 1.5MM - S2B-ZR-SM3A-TF - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER ZH SIDE 2POS 1.5MM - S2B-ZR-SM3A-TF
Connectors

CONN HEADER ZH SIDE 2POS 1.5MM - S2B-ZR-SM3A-TF (455-1294-1-ND)

Related parts Connectors:
CONN HEADER ZH SIDE 2POS 1.5MM - S2B-ZR-SM3A-TF
 Order CONN HEADER ZH SIDE 2POS 1.5MM-S2B-ZR-SM3A-TF online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1294-1-ND.
CONN HEADER ZH SIDE 2POS 1.5MM - S2B-ZR
 Order CONN HEADER ZH SIDE 2POS 1.5MM-S2B-ZR online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1210-ND.
CONN HEADER PH SIDE 2POS 2MM SMD - S2B-PH-SM3-TB
 Order CONN HEADER PH SIDE 2POS 2MM SMD-S2B-PH-SM3-TB online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1346-1-ND.
CONN HEADER PH SIDE 2POS 2MM - S2B-PH-K-S
 Order CONN HEADER PH SIDE 2POS 2MM-S2B-PH-K-S online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1266-ND.
CONN HEADER VH SIDE 2POS 3.96MM - B2PS-VH
 Order CONN HEADER VH SIDE 2POS 3.96MM-B2PS-VH online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1255-ND.
CONN HEADER ZH SIDE 7POS 1.5MM - S7B-ZR(LF)(SN)
 Order CONN HEADER ZH SIDE 7POS 1.5MM-S7B-ZR(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1674-ND.
CONN HEADER RT ANG 2POS 5MM - 1754436
 Order CONN HEADER RT ANG 2POS 5MM-1754436 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1084-ND.
CONN HEADER ZH TOP 11POS 1.5MM - B11B-ZR
 Order CONN HEADER ZH TOP 11POS 1.5MM-B11B-ZR online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1222-ND.
CONN HEADER ZH TOP 11POS 1.5MM - B11B-ZR-SM3-TF
 Order CONN HEADER ZH TOP 11POS 1.5MM-B11B-ZR-SM3-TF online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1296-1-ND.
CONN HEADER ZH TOP 5POS 1.5MM - B5B-ZR-SM3-TF
 Order CONN HEADER ZH TOP 5POS 1.5MM-B5B-ZR-SM3-TF online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1301-1-ND.
CONN HEADER PH SIDE 7POS 2MM - S7B-PH-K-S
 Order CONN HEADER PH SIDE 7POS 2MM-S7B-PH-K-S online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1225-ND.
CONN HEADER VH SIDE 4POS 3.96MM - B4PS-VH
 Order CONN HEADER VH SIDE 4POS 3.96MM-B4PS-VH online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1233-ND.
CONN HEADER PH TOP 2POS 2MM - B2B-PH-K-S
 Order CONN HEADER PH TOP 2POS 2MM-B2B-PH-K-S online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1262-ND.
CONN HEADER PHD SIDE 10POS 2MM - S10B-PHDSS
 Order CONN HEADER PHD SIDE 10POS 2MM-S10B-PHDSS online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1360-ND.
CONN HEADER PH SIDE 6POS 2MM SMD - S6B-PH-SM3-TB
 Order CONN HEADER PH SIDE 6POS 2MM SMD-S6B-PH-SM3-TB online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1335-1-ND.