CONN HEADER ZH TOP 5POS 1.5MM - B5B-ZR-SM3-TF - Connectors
CONN HEADER ZH TOP 5POS 1.5MM - B5B-ZR-SM3-TF - Connectors Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||||||||
CONN HEADER ZH TOP 5POS 1.5MM - B5B-ZR-SM3-TF (455-1301-1-ND)
Related parts Connectors:CONN HEADER ZH TOP 5POS 1.5MM - B5B-ZR-SM3-TF
Order CONN HEADER ZH TOP 5POS 1.5MM-B5B-ZR-SM3-TF online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1301-1-ND.
CONN HEADER ZH TOP 5POS 1.5MM - B5B-ZR(LF)(SN)
Order CONN HEADER ZH TOP 5POS 1.5MM-B5B-ZR(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1660-ND.
CONN HEADER PH TOP 5POS 2MM SMD - B5B-PH-SM4-TB(LF)(SN)
Order CONN HEADER PH TOP 5POS 2MM SMD-B5B-PH-SM4-TB(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1737-1-ND.
CONN HEADER ZH TOP 11POS 1.5MM - B11B-ZR-SM3-TF
Order CONN HEADER ZH TOP 11POS 1.5MM-B11B-ZR-SM3-TF online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1296-1-ND.
CONN HEADER ZH TOP 11POS 1.5MM - B11B-ZR
Order CONN HEADER ZH TOP 11POS 1.5MM-B11B-ZR online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1222-ND.
CONN HEADER PH TOP 5POS 2MM - B5B-PH-K-S
Order CONN HEADER PH TOP 5POS 2MM-B5B-PH-K-S online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1278-ND.
CONN HEADER VH TOP 5POS 3.96MM - B5P-VH
Order CONN HEADER VH TOP 5POS 3.96MM-B5P-VH online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1258-ND.
CONN HEADER RT ANG 5POS 5MM - 1757501
Order CONN HEADER RT ANG 5POS 5MM-1757501 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1120-ND.
CONN HEADER ZH SIDE 2POS 1.5MM - S2B-ZR
Order CONN HEADER ZH SIDE 2POS 1.5MM-S2B-ZR online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1210-ND.
CONN HEADER ZH SIDE 2POS 1.5MM - S2B-ZR-SM3A-TF
Order CONN HEADER ZH SIDE 2POS 1.5MM-S2B-ZR-SM3A-TF online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1294-1-ND.
CONN HEADER EH TOP 3POS 2.5MM - B3B-EH-A
Order CONN HEADER EH TOP 3POS 2.5MM-B3B-EH-A online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1015-ND.
CONN HEADER VH TOP 3POS 3.96MM - B3P-VH
Order CONN HEADER VH TOP 3POS 3.96MM-B3P-VH online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1212-ND.
CONN HEADER VH TOP 6POS 3.96MM - B6P-VH
Order CONN HEADER VH TOP 6POS 3.96MM-B6P-VH online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1260-ND.
CONN HEADER PH TOP 2POS 2MM - B2B-PH-K-S
Order CONN HEADER PH TOP 2POS 2MM-B2B-PH-K-S online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1262-ND.
CONN HEADER PH TOP 6POS 2MM - B6B-PH-K-S
Order CONN HEADER PH TOP 6POS 2MM-B6B-PH-K-S online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1277-ND.