CONN HEADER PH TOP 2POS 2MM - B2B-PH-K-S - Connectors

Digi-Key Part Number 455-1262-ND
Price Break
10
100
500
1000
5000
Unit Price
0.05
0.0418
0.03344
0.02776
0.02509
Extended Price
0.50
4.18
16.72
27.76
125.45
Manufacturer Part NumberB2B-PH-K-S
Product DescriptionCONN HEADER PH TOP 2POS 2MM
Quantity Available 0
All prices are in GBP

CONN HEADER PH TOP 2POS 2MM - B2B-PH-K-S - Connectors Details
Technical/Catalog InformationB2B-PH-K-S
VendorJST Sales America Inc.
CategoryConnectors
ColorNatural
Connector TypeShrouded
Contact FinishTin-Lead, Undefined
Contact Mating Length-
Features-
Mounting TypeThrough Hole, Press-Fit
Number of Contacts2
Number of Contacts LoadedAll
Number of Rows1
Pitch0.079" (2.00mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names B2B PH K S
B2BPHKS
455 1262 ND
4551262ND
455-1262

Purchase CONN HEADER PH TOP 2POS 2MM - B2B-PH-K-S - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER PH TOP 2POS 2MM - B2B-PH-K-S
Connectors

CONN HEADER PH TOP 2POS 2MM - B2B-PH-K-S (455-1262-ND)

Related parts Connectors:
CONN HEADER EH TOP 2POS 2.5MM - B2B-EH-A(LF)(SN)
 Order CONN HEADER EH TOP 2POS 2.5MM-B2B-EH-A(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1611-ND.
CONN HEADER PH TOP 2POS 2MM - B2B-PH-K-S
 Order CONN HEADER PH TOP 2POS 2MM-B2B-PH-K-S online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1262-ND.
CONN HEADER PHD TOP 16POS 2MM - B16B-PHDSS
 Order CONN HEADER PHD TOP 16POS 2MM-B16B-PHDSS online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1328-ND.
CONN HEADER PHD TOP 10POS 2MM - B10B-PHDSS
 Order CONN HEADER PHD TOP 10POS 2MM-B10B-PHDSS online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1331-ND.
CONN HEADER PHD TOP 34POS 2MM - B34B-PHDSS
 Order CONN HEADER PHD TOP 34POS 2MM-B34B-PHDSS online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1361-ND.
CONN HEADER VH TOP 2POS 3.96MM - B2P-VH(LF)(SN)
 Order CONN HEADER VH TOP 2POS 3.96MM-B2P-VH(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1639-ND.
CONN HEADER PHD TOP 10POS 2MM - B10B-PHDSS(LF)(SN)
 Order CONN HEADER PHD TOP 10POS 2MM-B10B-PHDSS(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1762-ND.
CONN HEADER PH SIDE 2POS 2MM - S2B-PH-K-S
 Order CONN HEADER PH SIDE 2POS 2MM-S2B-PH-K-S online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1266-ND.
CONN HEADER PH TOP 6POS 2MM - B6B-PH-K-S
 Order CONN HEADER PH TOP 6POS 2MM-B6B-PH-K-S online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1277-ND.
CONN HEADER PH TOP 5POS 2MM - B5B-PH-K-S
 Order CONN HEADER PH TOP 5POS 2MM-B5B-PH-K-S online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1278-ND.
CONN HEADER PH SIDE 2POS 2MM SMD - S2B-PH-SM3-TB
 Order CONN HEADER PH SIDE 2POS 2MM SMD-S2B-PH-SM3-TB online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1346-1-ND.
CONN HEADER PH TOP 5POS 2MM SMD - B5B-PH-SM4-TB(LF)(SN)
 Order CONN HEADER PH TOP 5POS 2MM SMD-B5B-PH-SM4-TB(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1737-1-ND.
CONN HEADER PH TOP 8POS 2MM SMD - B8B-PH-SM4-TB(LF)(SN)
 Order CONN HEADER PH TOP 8POS 2MM SMD-B8B-PH-SM4-TB(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1740-1-ND.
CONN HEADER PH TOP 3POS 2MM SMD - B3B-PH-SM4-TB(LF)(SN)
 Order CONN HEADER PH TOP 3POS 2MM SMD-B3B-PH-SM4-TB(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1735-6-ND.
CONN HEADER PH SIDE 7POS 2MM - S7B-PH-K-S
 Order CONN HEADER PH SIDE 7POS 2MM-S7B-PH-K-S online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1225-ND.