CONN HEADER VH TOP 5POS 3.96MM - B5P-VH - Connectors

Digi-Key Part Number 455-1258-ND
Price Break
10
100
500
1000
5000
Unit Price
0.139
0.1156
0.09248
0.07677
0.06937
Extended Price
1.39
11.56
46.24
76.77
346.85
Manufacturer Part NumberB5P-VH
Product DescriptionCONN HEADER VH TOP 5POS 3.96MM
Quantity Available 0
All prices are in GBP

CONN HEADER VH TOP 5POS 3.96MM - B5P-VH - Connectors Details
Technical/Catalog InformationB5P-VH
VendorJST Sales America Inc.
CategoryConnectors
ColorNatural
Connector TypeUnshrouded
Contact FinishTin-Lead, Undefined
Contact Mating Length0.303" (7.70mm)
FeaturesPolarizing Tab
Mounting TypeThrough Hole
Number of Contacts5
Number of Contacts LoadedAll
Number of Rows1
Pitch0.156" (3.96mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names B5P VH
B5PVH
455 1258 ND
4551258ND
455-1258

Purchase CONN HEADER VH TOP 5POS 3.96MM - B5P-VH - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER VH TOP 5POS 3.96MM - B5P-VH
Connectors

CONN HEADER VH TOP 5POS 3.96MM - B5P-VH (455-1258-ND)

Related parts Connectors:
CONN HEADER PH TOP 5POS 2MM - B5B-PH-K-S
 Order CONN HEADER PH TOP 5POS 2MM-B5B-PH-K-S online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1278-ND.
CONN HEADER ZH TOP 5POS 1.5MM - B5B-ZR-SM3-TF
 Order CONN HEADER ZH TOP 5POS 1.5MM-B5B-ZR-SM3-TF online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1301-1-ND.
CONN HEADER ZH TOP 5POS 1.5MM - B5B-ZR(LF)(SN)
 Order CONN HEADER ZH TOP 5POS 1.5MM-B5B-ZR(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1660-ND.
CONN HEADER PH TOP 5POS 2MM SMD - B5B-PH-SM4-TB(LF)(SN)
 Order CONN HEADER PH TOP 5POS 2MM SMD-B5B-PH-SM4-TB(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1737-1-ND.
CONN HEADER VH TOP 5POS 3.96MM - B5P-VH
 Order CONN HEADER VH TOP 5POS 3.96MM-B5P-VH online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1258-ND.
CONN HEADER VH TOP 3POS 3.96MM - B3P-VH
 Order CONN HEADER VH TOP 3POS 3.96MM-B3P-VH online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1212-ND.
CONN HEADER VH TOP 6POS 3.96MM - B6P-VH
 Order CONN HEADER VH TOP 6POS 3.96MM-B6P-VH online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1260-ND.
CONN HEADER VH TOP 2POS 3.96MM - B2P-VH(LF)(SN)
 Order CONN HEADER VH TOP 2POS 3.96MM-B2P-VH(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1639-ND.
CONN HEADER VH TOP 3POS 3.96MM - B3P-VH(LF)(SN)
 Order CONN HEADER VH TOP 3POS 3.96MM-B3P-VH(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1640-ND.
CONN HEADER VH TOP 4POS 3.96MM - B4P-VH(LF)(SN)
 Order CONN HEADER VH TOP 4POS 3.96MM-B4P-VH(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1641-ND.
CONN HEADER VH TOP 8POS 3.96MM - B8P-VH(LF)(SN)
 Order CONN HEADER VH TOP 8POS 3.96MM-B8P-VH(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1645-ND.
CONN HEADER VH SIDE 4POS 3.96MM - B4PS-VH
 Order CONN HEADER VH SIDE 4POS 3.96MM-B4PS-VH online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1233-ND.
CONN HEADER VH SIDE 2POS 3.96MM - B2PS-VH
 Order CONN HEADER VH SIDE 2POS 3.96MM-B2PS-VH online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1255-ND.
CONN HEADER VH SIDE 10POS 3.96MM - B10PS-VH(LF)(SN)
 Order CONN HEADER VH SIDE 10POS 3.96MM-B10PS-VH(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1656-ND.
CONN HEADER EH TOP 3POS 2.5MM - B3B-EH-A
 Order CONN HEADER EH TOP 3POS 2.5MM-B3B-EH-A online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1015-ND.