CONN HOUSING VH 7POS 3.96MM WHT - VHR-7N - Connectors

Digi-Key Part Number 455-1181-ND
Price Break
10
100
500
1000
5000
10000
Unit Price
0.108
0.0901
0.0721
0.05985
0.05408
0.04795
Extended Price
1.08
9.01
36.05
59.85
270.40
479.50
Manufacturer Part NumberVHR-7N
Product DescriptionCONN HOUSING VH 7POS 3.96MM WHT
Quantity Available 1060
All prices are in GBP

CONN HOUSING VH 7POS 3.96MM WHT - VHR-7N - Connectors Details
Technical/Catalog InformationVHR-7N
VendorJST Sales America Inc.
CategoryConnectors
ColorNatural
Contact TerminationCrimp
Contact TypeFemale Socket
Mounting TypeFree Hanging (In-Line)
Number of Contacts7
Number of Rows1
Pitch0.156" (3.96mm)
SeriesVH
PackagingBulk
Connector TypeReceptacle
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names VHR 7N
VHR7N
455 1181 ND
4551181ND
455-1181

Purchase CONN HOUSING VH 7POS 3.96MM WHT - VHR-7N - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HOUSING VH 7POS 3.96MM WHT - VHR-7N
Connectors

CONN HOUSING VH 7POS 3.96MM WHT - VHR-7N (455-1181-ND)

Related parts Connectors:
CONN HOUSING VH 7POS 3.96MM WHT - VHR-7N
 Order CONN HOUSING VH 7POS 3.96MM WHT-VHR-7N online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1181-ND.
CONN HOUSING VH 8POS 3.96MM WHT - VHR-8N
 Order CONN HOUSING VH 8POS 3.96MM WHT-VHR-8N online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1168-ND.
CONN HOUSING VH 2POS 3.96MM WHT - VHR-2N
 Order CONN HOUSING VH 2POS 3.96MM WHT-VHR-2N online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1183-ND.
CONN HOUSING VH 3POS 3.96MM WHT - VHR-3N
 Order CONN HOUSING VH 3POS 3.96MM WHT-VHR-3N online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1184-ND.
CONN HOUSING VH 4POS 3.96MM WHT - VHR-4N
 Order CONN HOUSING VH 4POS 3.96MM WHT-VHR-4N online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1185-ND.
CONN HOUSING PH 7POS 2MM WHITE - PHR-7
 Order CONN HOUSING PH 7POS 2MM WHITE-PHR-7 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1161-ND.
CONN HOUSING ZH 10POS 1.5MM WHT - ZHR-10
 Order CONN HOUSING ZH 10POS 1.5MM WHT-ZHR-10 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1197-ND.
CONN HOUSING ZH 4POS 1.5MM WHT - ZHR-4
 Order CONN HOUSING ZH 4POS 1.5MM WHT-ZHR-4 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1202-ND.
CONN HOUSING 2.5MM XH 3POS - XHP-3
 Order CONN HOUSING 2.5MM XH 3POS-XHP-3 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-2219-ND.
CONN HOUSING EH 2POS 2.5MM CRIMP - EHR-2
 Order CONN HOUSING EH 2POS 2.5MM CRIMP-EHR-2 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1000-ND.
CONN HOUSING EH 5POS 2.5MM CRIMP - EHR-5
 Order CONN HOUSING EH 5POS 2.5MM CRIMP-EHR-5 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1003-ND.
CONN HOUSING EH 6POS 2.5MM CRIMP - EHR-6
 Order CONN HOUSING EH 6POS 2.5MM CRIMP-EHR-6 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1004-ND.
CONN HOUSING BH 2-3POS 4.0MM - BHR-03VS-1
 Order CONN HOUSING BH 2-3POS 4.0MM-BHR-03VS-1 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1123-ND.
CONN HOUSING ZH 6POS 1.5MM - ZHR-6
 Order CONN HOUSING ZH 6POS 1.5MM-ZHR-6 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1129-ND.
CONN HOUSING BH 4POS 4.0MM - BHR-04VS-1
 Order CONN HOUSING BH 4POS 4.0MM-BHR-04VS-1 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1369-ND.