CONN HOUSING PH 9POS 2MM WHITE - PHR-9 - Connectors

Digi-Key Part Number 455-1159-ND
Price Break
10
100
500
1000
5000
10000
Unit Price
0.063
0.0525
0.04196
0.03483
0.03147
0.02791
Extended Price
0.63
5.25
20.98
34.83
157.35
279.10
Manufacturer Part NumberPHR-9
Product DescriptionCONN HOUSING PH 9POS 2MM WHITE
Quantity Available 1150
All prices are in GBP

CONN HOUSING PH 9POS 2MM WHITE - PHR-9 - Connectors Details
Technical/Catalog InformationPHR-9
VendorJST Sales America Inc.
CategoryConnectors
ColorNatural
Contact TerminationCrimp
Contact TypeFemale Socket
Mounting TypeFree Hanging (In-Line)
Number of Contacts9
Number of Rows1
Pitch0.079" (2.00mm)
SeriesPH
PackagingBulk
Connector TypeReceptacle
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PHR 9
PHR9
455 1159 ND
4551159ND
455-1159

Purchase CONN HOUSING PH 9POS 2MM WHITE - PHR-9 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HOUSING PH 9POS 2MM WHITE - PHR-9
Connectors

CONN HOUSING PH 9POS 2MM WHITE - PHR-9 (455-1159-ND)

Related parts Connectors:
CONN HOUSING PH 9POS 2MM WHITE - PHR-9
 Order CONN HOUSING PH 9POS 2MM WHITE-PHR-9 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1159-ND.
CONN HOUSING PH 10POS 2MM WHITE - PHR-10
 Order CONN HOUSING PH 10POS 2MM WHITE-PHR-10 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1151-ND.
CONN HOUSING PH 16POS 2MM WHITE - PHR-16
 Order CONN HOUSING PH 16POS 2MM WHITE-PHR-16 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1152-ND.
CONN HOUSING PH 15POS 2MM WHITE - PHR-15
 Order CONN HOUSING PH 15POS 2MM WHITE-PHR-15 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1153-ND.
CONN HOUSING PH 14POS 2MM WHITE - PHR-14
 Order CONN HOUSING PH 14POS 2MM WHITE-PHR-14 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1154-ND.
CONN HOUSING PH 13POS 2MM WHITE - PHR-13
 Order CONN HOUSING PH 13POS 2MM WHITE-PHR-13 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1155-ND.
CONN HOUSING PH 12POS 2MM WHITE - PHR-12
 Order CONN HOUSING PH 12POS 2MM WHITE-PHR-12 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1156-ND.
CONN HOUSING PH 11POS 2MM WHITE - PHR-11
 Order CONN HOUSING PH 11POS 2MM WHITE-PHR-11 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1157-ND.
CONN HOUSING PH 7POS 2MM WHITE - PHR-7
 Order CONN HOUSING PH 7POS 2MM WHITE-PHR-7 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1161-ND.
CONN HOUSING PH 6POS 2MM WHITE - PHR-6
 Order CONN HOUSING PH 6POS 2MM WHITE-PHR-6 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1162-ND.
CONN HOUSING PH 5POS 2MM WHITE - PHR-5
 Order CONN HOUSING PH 5POS 2MM WHITE-PHR-5 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1163-ND.
CONN HOUSING PH 4POS 2MM WHITE - PHR-4
 Order CONN HOUSING PH 4POS 2MM WHITE-PHR-4 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1164-ND.
CONN HOUSING PH 2POS 2MM WHITE - PHR-2
 Order CONN HOUSING PH 2POS 2MM WHITE-PHR-2 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1165-ND.
CONN HOUSING PH 8POS 2MM WHITE - PHR-8
 Order CONN HOUSING PH 8POS 2MM WHITE-PHR-8 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1189-ND.
CONN HOUSING PA 9POS 2MM WHITE - PAP-09V-S
 Order CONN HOUSING PA 9POS 2MM WHITE-PAP-09V-S online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1493-ND.