CAPACITOR TANT 47UF 6.3V 20% SMD - T520B476M006ASE040 - Capacitors

Digi-Key Part Number 399-3323-1-ND
Price Break
1
10
100
500
1000
Unit Price
0.94
0.821
0.7173
0.56628
0.4719
Extended Price
0.94
8.21
71.73
283.14
471.90
Manufacturer Part NumberT520B476M006ASE040
Product DescriptionCAPACITOR TANT 47UF 6.3V 20% SMD
Quantity Available Non-Stock
All prices are in GBP

CAPACITOR TANT 47UF 6.3V 20% SMD - T520B476M006ASE040 - Capacitors Details
Technical/Catalog InformationT520B476M006ASE040
VendorKemet (VA)
CategoryCapacitors
Capacitance47µF
Voltage - Rated6.3V
Tolerance±20%
SeriesT520
Package / Case3528-21 (EIA)
PackagingCut Tape (CT)
FeaturesKo-Cap Polymer
Maximum Temperature-55°C ~ 105°C
Lead Spacing-
ESR (Equivalent Series Resistance)40.0 mOhm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names T520B476M006ASE040
T520B476M006ASE040
399 3323 1 ND
39933231ND
399-3323-1

Purchase CAPACITOR TANT 47UF 6.3V 20% SMD - T520B476M006ASE040 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAPACITOR TANT 47UF 6.3V 20% SMD - T520B476M006ASE040
Capacitors

CAPACITOR TANT 47UF 6.3V 20% SMD - T520B476M006ASE040 (399-3323-1-ND)

Related parts Capacitors :
CAPACITOR TANT 47UF 6.3V 20% SMD - T520B476M006ASE040
 Order CAPACITOR TANT 47UF 6.3V 20% SMD-T520B476M006ASE040 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3323-1-ND.
CAPACITOR TANT 47UF 6.3V 20% SMD - T520B476M006ASE070
 Order CAPACITOR TANT 47UF 6.3V 20% SMD-T520B476M006ASE070 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3061-1-ND.
CAPACITOR TANT 47UF 6.3V 20% SMD - T520B476M006ASE040
 Order CAPACITOR TANT 47UF 6.3V 20% SMD-T520B476M006ASE040 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3323-2-ND.
CAPACITOR TANT 47UF 6.3V 20% SMD - T491A476M006AS
 Order CAPACITOR TANT 47UF 6.3V 20% SMD-T491A476M006AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3341-1-ND.
CAPACITOR TANT 47UF 6.3V 20% SMD - T494A476M006AS
 Order CAPACITOR TANT 47UF 6.3V 20% SMD-T494A476M006AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3346-1-ND.
CAPACITOR TANT 47UF 6.3V 20% SMD - T520T476M006ATE070
 Order CAPACITOR TANT 47UF 6.3V 20% SMD-T520T476M006ATE070 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3470-1-ND.
CAPACITOR TANT 47UF 6.3V 20% SMD - T491A476M006AT
 Order CAPACITOR TANT 47UF 6.3V 20% SMD-T491A476M006AT online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3700-1-ND.
CAPACITOR TANT 47UF 6.3V 20% SMD - T494A476M006AT
 Order CAPACITOR TANT 47UF 6.3V 20% SMD-T494A476M006AT online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3828-1-ND.
CAPACITOR TANT 47UF 6.3V 20% SMD - T520B476M006ATE040
 Order CAPACITOR TANT 47UF 6.3V 20% SMD-T520B476M006ATE040 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4023-1-ND.
CAPACITOR TANT 47UF 6.3V 20% SMD - T520B476M006ATE070
 Order CAPACITOR TANT 47UF 6.3V 20% SMD-T520B476M006ATE070 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4024-1-ND.
CAPACITOR TANT 47UF 6.3V 20% SMD - T494A476M006AT
 Order CAPACITOR TANT 47UF 6.3V 20% SMD-T494A476M006AT online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3828-6-ND.
CAPACITOR TANT 47UF 6.3V 20% SMD - T520B476M006ATE070
 Order CAPACITOR TANT 47UF 6.3V 20% SMD-T520B476M006ATE070 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4024-6-ND.
CAPACITOR TANT 10UF 6.3V 20% SMD - T491A106M006AS
 Order CAPACITOR TANT 10UF 6.3V 20% SMD-T491A106M006AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1552-1-ND.
CAPACITOR TANT 47UF 6.3V 10% SMD - T491C476K006AS
 Order CAPACITOR TANT 47UF 6.3V 10% SMD-T491C476K006AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1556-1-ND.
CAPACITOR TANT 4.7UF 10V 20% SMD - T491A475M010AS
 Order CAPACITOR TANT 4.7UF 10V 20% SMD-T491A475M010AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1562-1-ND.