CAP CERAMIC 820PF 50V NPO 0603 - C0603C821J5GACTU - Capacitors

Digi-Key Part Number 399-3291-1-ND
Price Break
10
100
500
1000
Unit Price
0.072
0.0425
0.0245
0.01699
Extended Price
0.72
4.25
12.25
16.99
Manufacturer Part NumberC0603C821J5GACTU
Product DescriptionCAP CERAMIC 820PF 50V NPO 0603
Quantity Available 17090
All prices are in GBP

CAP CERAMIC 820PF 50V NPO 0603 - C0603C821J5GACTU - Capacitors Details
Technical/Catalog InformationC0603C821J5GACTU
VendorKemet (VA)
CategoryCapacitors
Capacitance820pF
Voltage - Rated50V
Tolerance±5%
Package / Case0603 (1608 metric)
Temperature CoefficientC0G, NP0
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C0603C821J5GACTU
C0603C821J5GACTU
399 3291 1 ND
39932911ND
399-3291-1

Purchase CAP CERAMIC 820PF 50V NPO 0603 - C0603C821J5GACTU - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CERAMIC 820PF 50V NPO 0603 - C0603C821J5GACTU
Capacitors

CAP CERAMIC 820PF 50V NPO 0603 - C0603C821J5GACTU (399-3291-1-ND)

Related parts Capacitors :
CAP CERAMIC 820PF 50V NPO 0603 - C0603C821J5GACTU
 Order CAP CERAMIC 820PF 50V NPO 0603-C0603C821J5GACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3291-1-ND.
CAP CERAMIC 820PF 50V NPO 0603 - C0603C821J5GACTU
 Order CAP CERAMIC 820PF 50V NPO 0603-C0603C821J5GACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3291-6-ND.
CAP CERAMIC 820PF 50V NPO 0603 - C0603C821J5GACTU
 Order CAP CERAMIC 820PF 50V NPO 0603-C0603C821J5GACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3291-2-ND.
CAP CERAMIC 560PF 50V NPO 0603 - C0603C561J5GACTU
 Order CAP CERAMIC 560PF 50V NPO 0603-C0603C561J5GACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3287-1-ND.
CAP CERAMIC 620PF 50V NPO 0603 - C0603C621J5GACTU
 Order CAP CERAMIC 620PF 50V NPO 0603-C0603C621J5GACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3288-1-ND.
CAP CERAMIC 680PF 50V NPO 0603 - C0603C681J5GACTU
 Order CAP CERAMIC 680PF 50V NPO 0603-C0603C681J5GACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3289-1-ND.
CAP CERAMIC 750PF 50V NPO 0603 - C0603C751J5GACTU
 Order CAP CERAMIC 750PF 50V NPO 0603-C0603C751J5GACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3290-1-ND.
CAP CERAMIC 910PF 50V NPO 0603 - C0603C911J5GACTU
 Order CAP CERAMIC 910PF 50V NPO 0603-C0603C911J5GACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3292-1-ND.
CAP CERAMIC 1000PF 50V NPO 0603 - C0603C102J5GACTU
 Order CAP CERAMIC 1000PF 50V NPO 0603-C0603C102J5GACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3293-1-ND.
CAP CERAMIC 1000PF 50V NPO 0603 - C0603C102J5GACTU
 Order CAP CERAMIC 1000PF 50V NPO 0603-C0603C102J5GACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3293-6-ND.
CAP CERAMIC 560PF 50V NPO 0603 - C0603C561J5GACTU
 Order CAP CERAMIC 560PF 50V NPO 0603-C0603C561J5GACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3287-6-ND.
CAP CERAMIC 620PF 50V NPO 0603 - C0603C621J5GACTU
 Order CAP CERAMIC 620PF 50V NPO 0603-C0603C621J5GACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3288-6-ND.
CAP CERAMIC 680PF 50V NPO 0603 - C0603C681J5GACTU
 Order CAP CERAMIC 680PF 50V NPO 0603-C0603C681J5GACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3289-6-ND.
CAP CERAMIC 750PF 50V NPO 0603 - C0603C751J5GACTU
 Order CAP CERAMIC 750PF 50V NPO 0603-C0603C751J5GACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3290-6-ND.
CAP CERAMIC 910PF 50V NPO 0603 - C0603C911J5GACTU
 Order CAP CERAMIC 910PF 50V NPO 0603-C0603C911J5GACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3292-6-ND.