IDC CABLE - CSC20G/AE20M/CSC20G - C3AAG-2006M-ND - Cable Assemblies

Digi-Key Part Number C3AAG-2006M-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
3.64
2.762
2.1153
1.7628
1.64528
1.52776
1.469
1.41024
Extended Price
3.64
27.62
211.53
440.70
822.64
1527.76
3672.50
7051.20
Manufacturer Part NumberC3AAG-2006M-ND
Product DescriptionIDC CABLE - CSC20G/AE20M/CSC20G
Quantity Available 0
All prices are in GBP

IDC CABLE - CSC20G/AE20M/CSC20G - C3AAG-2006M-ND - Cable Assemblies Details
Technical/Catalog InformationC3AAG-2006M-ND
VendorCW Industries (VA)
CategoryCable Assemblies
Connector TypeSocket to Socket
Number of Positions20
Contact FinishGold, 15µin (0.38µm)
Number of Rows2
Features-
ColorMulti, Ribbon
Length6" (152.4mm)
Series-
Usage-
ShieldingUnshielded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C3AAG 2006M ND
C3AAG2006MND
C3AAG 2006M ND
C3AAG2006MND
C3AAG-2006M

Purchase IDC CABLE - CSC20G/AE20M/CSC20G - C3AAG-2006M-ND - Cable Assemblies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IDC CABLE - CSC20G/AE20M/CSC20G - C3AAG-2006M-ND
Cable Assemblies

IDC CABLE - CSC20G/AE20M/CSC20G - C3AAG-2006M-ND (C3AAG-2006M-ND)

Related parts Cable Assemblies :
IDC CABLE - CPC20T/AE20M/CPC20T - C3PPT-2006M-ND
 Order IDC CABLE - CPC20T/AE20M/CPC20T-C3PPT-2006M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3PPT-2006M-ND.
IDC CABLE - CCE20G/AE20M/CCE20G - C3EEG-2006M-ND
 Order IDC CABLE - CCE20G/AE20M/CCE20G-C3EEG-2006M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3EEG-2006M-ND.
IDC CABLE - CSC20T/AE20M/CSC20T - C3AAT-2006M-ND
 Order IDC CABLE - CSC20T/AE20M/CSC20T-C3AAT-2006M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAT-2006M-ND.
IDC CABLE - CCE20T/AE20M/CCE20T - C3EET-2006M-ND
 Order IDC CABLE - CCE20T/AE20M/CCE20T-C3EET-2006M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3EET-2006M-ND.
IDC CABLE - CSC20T/AE20M/CPC20T - C3APT-2006M-ND
 Order IDC CABLE - CSC20T/AE20M/CPC20T-C3APT-2006M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APT-2006M-ND.
IDC CABLE - CPC20T/AE20M/CCE20T - C3PET-2006M-ND
 Order IDC CABLE - CPC20T/AE20M/CCE20T-C3PET-2006M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3PET-2006M-ND.
IDC CABLE - CSC20T/AE20M/CCE20T - C3AET-2006M-ND
 Order IDC CABLE - CSC20T/AE20M/CCE20T-C3AET-2006M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AET-2006M-ND.
IDC CABLE - CSR20G/AE20M/CSR20G - C3BBG-2006M-ND
 Order IDC CABLE - CSR20G/AE20M/CSR20G-C3BBG-2006M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BBG-2006M-ND.
IDC CABLE - CSR20T/AE20M/CSR20T - C3BBT-2006M-ND
 Order IDC CABLE - CSR20T/AE20M/CSR20T-C3BBT-2006M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BBT-2006M-ND.
IDC CABLE - CKC20G/AE20M/CKC20G - C3CCG-2006M-ND
 Order IDC CABLE - CKC20G/AE20M/CKC20G-C3CCG-2006M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3CCG-2006M-ND.
IDC CABLE - CKC20T/AE20M/CKC20T - C3CCT-2006M-ND
 Order IDC CABLE - CKC20T/AE20M/CKC20T-C3CCT-2006M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3CCT-2006M-ND.
IDC CABLE - CKR20G/AE20M/CKR20G - C3DDG-2006M-ND
 Order IDC CABLE - CKR20G/AE20M/CKR20G-C3DDG-2006M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3DDG-2006M-ND.
IDC CABLE - CKR20T/AE20M/CKR20T - C3DDT-2006M-ND
 Order IDC CABLE - CKR20T/AE20M/CKR20T-C3DDT-2006M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3DDT-2006M-ND.
IDC CABLE - CSR20T/AE20M/CPC20T - C3BPT-2006M-ND
 Order IDC CABLE - CSR20T/AE20M/CPC20T-C3BPT-2006M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BPT-2006M-ND.
IDC CABLE - CSR20G/AE20M/CCE20G - C3BEG-2006M-ND
 Order IDC CABLE - CSR20G/AE20M/CCE20G-C3BEG-2006M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BEG-2006M-ND.