TRANS DARL NPN 30A 120V TO3 - MJ11016

Digi-Key Part Number MJ11016OS-ND
Price Break
300
Unit Price
1.13547
Extended Price
340.64
Manufacturer Part NumberMJ11016
Product DescriptionTRANS DARL NPN 30A 120V TO3
Quantity Available 0
All prices are in GBP

TRANS DARL NPN 30A 120V TO3 - MJ11016 Details
Technical/Catalog InformationMJ11016
VendorON Semiconductor
CategoryDiscrete Semiconductor Products
Transistor TypeNPN - Darlington
Voltage - Rated120V
Current Rating30A
Package / CaseTO-3
PackagingBulk
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MJ11016
MJ11016
MJ11016OS ND
MJ11016OSND
MJ11016OS

Purchase TRANS DARL NPN 30A 120V TO3 - MJ11016
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TRANS DARL NPN 30A 120V TO3 - MJ11016
TRANS DARL NPN 30A 120V TO3 - MJ11016

TRANS DARL NPN 30A 120V TO3 - MJ11016 (MJ11016OS-ND)

Related parts :
TRANS DARL NPN 30A 120V TO3 - MJ11016
 Order TRANS DARL NPN 30A 120V TO3-MJ11016 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJ11016OS-ND.
TRANS DARL NPN 30A 120V TO3 - MJ11016G
 Order TRANS DARL NPN 30A 120V TO3-MJ11016G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJ11016GOS-ND.
TRANS DARL PNP 30A 120V TO3 - MJ11015
 Order TRANS DARL PNP 30A 120V TO3-MJ11015 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJ11015OS-ND.
TRANS DARL NPN 50A 120V TO3 - MJ11032
 Order TRANS DARL NPN 50A 120V TO3-MJ11032 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJ11032OS-ND.
TRANS DARL PNP 30A 120V TO3 - MJ11015G
 Order TRANS DARL PNP 30A 120V TO3-MJ11015G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJ11015GOS-ND.
TRANS DARL NPN 50A 120V TO3 - MJ11032G
 Order TRANS DARL NPN 50A 120V TO3-MJ11032G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJ11032GOS-ND.
TRANS DARL NPN 20A 100V TO3 - 2N6284
 Order TRANS DARL NPN 20A 100V TO3-2N6284 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6284OS-ND.
TRANS PWR NPN 15A 120V TO3 - MJ15015
 Order TRANS PWR NPN 15A 120V TO3-MJ15015 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJ15015OS-ND.
TRANS DARL PNP 50A 120V TO3 - MJ11033
 Order TRANS DARL PNP 50A 120V TO3-MJ11033 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJ11033OS-ND.
TRANS DARL NPN 50A 60V TO3 - MJ11028
 Order TRANS DARL NPN 50A 60V TO3-MJ11028 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJ11028OS-ND.
TRANS DARL NPN 20A 100V TO3 - 2N6284G
 Order TRANS DARL NPN 20A 100V TO3-2N6284G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6284GOS-ND.
TRANS DARL PNP 50A 120V TO3 - MJ11033G
 Order TRANS DARL PNP 50A 120V TO3-MJ11033G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJ11033GOS-ND.
TRANS PWR NPN 15A 120V TO3 - MJ15015G
 Order TRANS PWR NPN 15A 120V TO3-MJ15015G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJ15015GOS-ND.
TRANS DARL NPN 50A 60V TO3 - MJ11028G
 Order TRANS DARL NPN 50A 60V TO3-MJ11028G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJ11028GOS-ND.
TRANS DARL NPN 30A 60V TO-3 - MJ11012G
 Order TRANS DARL NPN 30A 60V TO-3-MJ11012G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJ11012G-ND.