DIODE SCHTKY DUAL 30A 45V TO-220 - MBR2545CT/45
DIODE SCHTKY DUAL 30A 45V TO-220 - MBR2545CT/45 Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||
DIODE SCHTKY DUAL 30A 45V TO-220 - MBR2545CT/45 (MBR2545CT/45GI-ND)
Related parts :DIODE SCHTKY DUAL 30A 45V TO-220 - MBR2545CT/45
Order DIODE SCHTKY DUAL 30A 45V TO-220-MBR2545CT/45 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number MBR2545CT/45GI-ND.
DIODE FAST DUAL 30A 200V TO-247A - FEP30DP-E3/45
Order DIODE FAST DUAL 30A 200V TO-247A-FEP30DP-E3/45 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number FEP30DP-E3/45-ND.
DIODE FAST DUAL 30A 400V TO-247A - FEP30GP-E3/45
Order DIODE FAST DUAL 30A 400V TO-247A-FEP30GP-E3/45 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number FEP30GP-E3/45-ND.
DIODE SCHOTTKY DUAL 40A TO-220AB - VTS40100CT-E3/45
Order DIODE SCHOTTKY DUAL 40A TO-220AB-VTS40100CT-E3/45 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number VTS40100CT-E3/45GI-ND.
DIODE SCHTKY DL 40A 100V TO263AB - VB40100C-E3/8W
Order DIODE SCHTKY DL 40A 100V TO263AB-VB40100C-E3/8W online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number VB40100C-E3/8W-ND.
DIODE FAST 16A 600V TO-220AC - FES16JT/45
Order DIODE FAST 16A 600V TO-220AC-FES16JT/45 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number FES16JT/45-ND.
DIODE FAST 8A 600V TO-220AC - FES8JT/45
Order DIODE FAST 8A 600V TO-220AC-FES8JT/45 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number FES8JT/45-ND.
DIODE SCHOTTKY 10A 100V TO-236AB - MBR10H100/45
Order DIODE SCHOTTKY 10A 100V TO-236AB-MBR10H100/45 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number MBR10H100/45-ND.
DIODE SCHOTTKY 30A 100V TO-263AB - VB30100SG-E3/8W
Order DIODE SCHOTTKY 30A 100V TO-263AB-VB30100SG-E3/8W online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number VB30100SG-E3/8W-ND.
DIODE SCHOTTKY 20A 100V ITO220AB - VF20100SG-E3/45
Order DIODE SCHOTTKY 20A 100V ITO220AB-VF20100SG-E3/45 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number VF20100SG-E3/45-ND.
DIODE SCHOTTKY 30A 100V TO-263AB - VB30100S-E3/8W
Order DIODE SCHOTTKY 30A 100V TO-263AB-VB30100S-E3/8W online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number VB30100S-E3/8WGICT-ND.
DIODE HEXFRED 600V 30A TO-247 - HFA30PA60C
Order DIODE HEXFRED 600V 30A TO-247-HFA30PA60C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA30PA60C-ND.
DIODE SCHOTTKY 100V 30A TO-247AC - 30CPQ100
Order DIODE SCHOTTKY 100V 30A TO-247AC-30CPQ100 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 30CPQ100-ND.
RECT FAST EFFIC 30A 150V TO247AD - FEP30-CP
Order RECT FAST EFFIC 30A 150V TO247AD-FEP30-CP online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number FEP30-CP-ND.
DIODE FAST 1A 100V DO-204AL - 1N4934-E3/54
Order DIODE FAST 1A 100V DO-204AL-1N4934-E3/54 online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number 1N4934-E3/54GICT-ND.