DIODE 1A 1000V SMA - S1M/1 - Discrete Semiconductor Products
DIODE 1A 1000V SMA - S1M/1 - Discrete Semiconductor Products Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||
DIODE 1A 1000V SMA - S1M/1 (S1M/1GI-ND)
Related parts Discrete Semiconductor Products:DIODE 1A 1000V SMA - S1M/1
Order DIODE 1A 1000V SMA-S1M/1 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number S1M/1GI-ND.
DIODE 1A 400V SMA - S1G/1
Order DIODE 1A 400V SMA-S1G/1 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number S1G/1GI-ND.
DIODE 1A 600V SMA - S1J/1
Order DIODE 1A 600V SMA-S1J/1 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number S1J/1GI-ND.
DIODE ULTRA FAST 1A 1000V SMA - US1M-E3/61T
Order DIODE ULTRA FAST 1A 1000V SMA-US1M-E3/61T online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number US1M-E3/61TGICT-ND.
DIODE 1A 100V SMA - S1B-E3/51T
Order DIODE 1A 100V SMA-S1B-E3/51T online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number S1B-E3/51TGI-ND.
DIODE GP 1A 400V SMA - S1G-E3/1
Order DIODE GP 1A 400V SMA-S1G-E3/1 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number S1G-E3/1GI-ND.
DIODE FAST 1A 1000V DO-204AL - UF4007-E3/54
Order DIODE FAST 1A 1000V DO-204AL-UF4007-E3/54 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UF4007-E3/54-ND.
DIODE SWITCHING FAST 1A 200V SMA - RS1D-E3/61T
Order DIODE SWITCHING FAST 1A 200V SMA-RS1D-E3/61T online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number RS1D-E3/61TGITR-ND.
DIODE ULTRA FAST 1A 200V SMA - ES1D-E3/61T
Order DIODE ULTRA FAST 1A 200V SMA-ES1D-E3/61T online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number ES1D-E3/61TGICT-ND.
DIODE GPP 1A 600V SMA - S1J-E3/61T
Order DIODE GPP 1A 600V SMA-S1J-E3/61T online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number S1J-E3/61TGICT-ND.
DIODE SCHOTTKY 1A 20V SMA - SS12-E3/61T
Order DIODE SCHOTTKY 1A 20V SMA-SS12-E3/61T online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number SS12-E3/61TGICT-ND.
DIODE ULTRA FAST 1A 100V SMA - ES1B-E3/61T
Order DIODE ULTRA FAST 1A 100V SMA-ES1B-E3/61T online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number ES1B-E3/61T-ND.
DIODE GPP 1A 100V SMA - S1B-E3/61T
Order DIODE GPP 1A 100V SMA-S1B-E3/61T online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number S1B-E3/61T-ND.
DIODE SCHOTTKY 1A 20V SMA - SL12-E3/61T
Order DIODE SCHOTTKY 1A 20V SMA-SL12-E3/61T online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SL12-E3/61T-ND.
DIODE GPP ULTRA FAST 1A 800V SMA - US1K-E3/61T
Order DIODE GPP ULTRA FAST 1A 800V SMA-US1K-E3/61T online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number US1K-E3/61T-ND.