RECTIFIER BRIDGE 1A 100V SMD - DF1501S/27 - Discrete Semiconductor Products

Digi-Key Part Number DF1501S/27GI-ND
Price Break
3000
Unit Price
0.20525
Extended Price
615.75
Manufacturer Part NumberDF1501S/27
Product DescriptionRECTIFIER BRIDGE 1A 100V SMD
Quantity Available 0
All prices are in GBP

RECTIFIER BRIDGE 1A 100V SMD - DF1501S/27 - Discrete Semiconductor Products Details
Technical/Catalog InformationDF1501S/27
VendorVishay/General Semiconductor
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeSingle Phase
Package / CaseDF-S
PackagingBulk
Reverse Recovery Time (trr)-
SpeedStandard Recovery >500ns, > 200mA
Current - Forward (If) Max1.5A
Voltage - Peak Reverse (Max)100V
Lead Free StatusContains Lead
Other Names DF1501S 27
DF1501S27
DF1501S 27GI ND
DF1501S27GIND
DF1501S/27GI

Purchase RECTIFIER BRIDGE 1A 100V SMD - DF1501S/27 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RECTIFIER BRIDGE 1A 100V SMD - DF1501S/27
Discrete Semiconductor Products

RECTIFIER BRIDGE 1A 100V SMD - DF1501S/27 (DF1501S/27GI-ND)

Related parts Discrete Semiconductor Products:
RECTIFIER BRIDGE 1A 100V SMD - DF1501S/27
 Order RECTIFIER BRIDGE 1A 100V SMD-DF1501S/27 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number DF1501S/27GI-ND.
RECTIFIER BRIDGE 1A 800V SMD - DF08S/27
 Order RECTIFIER BRIDGE 1A 800V SMD-DF08S/27 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number DF08S/27GI-ND.
RECTIFIER BRIDGE 25A 100V GBPC - GBPC2501-E4/51
 Order RECTIFIER BRIDGE 25A 100V GBPC-GBPC2501-E4/51 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GBPC2501-E4/51GI-ND.
RECTIFIER BRIDGE 4A 100V GBL - GBL01/1
 Order RECTIFIER BRIDGE 4A 100V GBL-GBL01/1 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GBL01/1-ND.
RECTIFIER BRIDGE 4A 100V KBU - KBU4B-E4/51
 Order RECTIFIER BRIDGE 4A 100V KBU-KBU4B-E4/51 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number KBU4B-E4/51-ND.
RECTIFIER BRIDGE 1.5A 100V WOG - W01G-E4/1
 Order RECTIFIER BRIDGE 1.5A 100V WOG-W01G-E4/1 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number W01G-E4/1GI-ND.
RECTIFIER 200V 1A DO214BA SMD - GF1D/1754
 Order RECTIFIER 200V 1A DO214BA SMD-GF1D/1754 online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number GF1D/1754GICT-ND.
RECTIFIER 400V 1A DO214BA SMD - GF1G/1754
 Order RECTIFIER 400V 1A DO214BA SMD-GF1G/1754 online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number GF1G/1754GICT-ND.
RECTIFIER 200V 1A DO213AB SMD - GL41D/54
 Order RECTIFIER 200V 1A DO213AB SMD-GL41D/54 online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number GL41D/54GICT-ND.
RECTIFIER BRIDGE 4A 400V KBL - KBL04/1
 Order RECTIFIER BRIDGE 4A 400V KBL-KBL04/1 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number KBL04/1GI-ND.
RECTIFIER BRIDGE 6A 200V GBPC6 - GBPC602-E4/51
 Order RECTIFIER BRIDGE 6A 200V GBPC6-GBPC602-E4/51 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GBPC602-E4/51GI-ND.
RECTIFIER BRIDGE 25A 400V GBPC - GBPC2504-E4/51
 Order RECTIFIER BRIDGE 25A 400V GBPC-GBPC2504-E4/51 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GBPC2504-E4/51GI-ND.
RECTIFIER BRIDGE 12A 400V GBPC - GBPC1204/1
 Order RECTIFIER BRIDGE 12A 400V GBPC-GBPC1204/1 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GBPC1204/1GI-ND.
RECTIFIER BRIDGE 12A 1000V GBPC - GBPC1210-E4/51
 Order RECTIFIER BRIDGE 12A 1000V GBPC-GBPC1210-E4/51 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GBPC1210-E4/51GI-ND.
RECTIFIER BRIDGE 2A 600V WOG - 2W06G-E4/1
 Order RECTIFIER BRIDGE 2A 600V WOG-2W06G-E4/1 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 2W06G-E4/1-ND.