TRANS NPN SS GP 1W 80V TO92 - MPSW06RLRA - Discrete Semiconductor Products

Digi-Key Part Number MPSW06RLRAOSCT-ND
Price Break
10
100
250
500
1000
Unit Price
0.205
0.1439
0.10468
0.0785
0.06542
Extended Price
2.05
14.39
26.17
39.25
65.42
Manufacturer Part NumberMPSW06RLRA
Product DescriptionTRANS NPN SS GP 1W 80V TO92
Quantity Available 0
All prices are in GBP

TRANS NPN SS GP 1W 80V TO92 - MPSW06RLRA - Discrete Semiconductor Products Details
Technical/Catalog InformationMPSW06RLRA
VendorON Semiconductor (VA)
CategoryDiscrete Semiconductor Products
Transistor TypeNPN
Voltage - Rated80V
Current Rating500mA
Package / CaseTO-92
PackagingCut Tape (CT)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MPSW06RLRA
MPSW06RLRA
MPSW06RLRAOSCT ND
MPSW06RLRAOSCTND
MPSW06RLRAOSCT

Purchase TRANS NPN SS GP 1W 80V TO92 - MPSW06RLRA - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TRANS NPN SS GP 1W 80V TO92 - MPSW06RLRA
Discrete Semiconductor Products

TRANS NPN SS GP 1W 80V TO92 - MPSW06RLRA (MPSW06RLRAOSCT-ND)

Related parts Discrete Semiconductor Products:
TRANS NPN SS GP 1W 80V TO92 - MPSW06RLRA
 Order TRANS NPN SS GP 1W 80V TO92-MPSW06RLRA online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPSW06RLRAOSCT-ND.
TRANS NPN SS GP 1W 60V TO92 - MPSW05
 Order TRANS NPN SS GP 1W 60V TO92-MPSW05 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPSW05OS-ND.
TRANS NPN SS GP 600MA 40V TO92 - 2N4401RLRA
 Order TRANS NPN SS GP 600MA 40V TO92-2N4401RLRA online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 2N4401RLRAOSCT-ND.
TRANS NPN SS GP 500MA 300V TO92 - MPSA42RLRA
 Order TRANS NPN SS GP 500MA 300V TO92-MPSA42RLRA online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPSA42RLRAOSCT-ND.
TRANS NPN SS GP 0.6A 160V TO92 - 2N5551RLRA
 Order TRANS NPN SS GP 0.6A 160V TO92-2N5551RLRA online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 2N5551RLRAOSCT-ND.
TRANS NPN SS GP 80V TO92 - MPSA06RLRA
 Order TRANS NPN SS GP 80V TO92-MPSA06RLRA online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPSA06RLRAOSCT-ND.
TRANS NPN SS GP 80V TO92 - MPS8099RLRA
 Order TRANS NPN SS GP 80V TO92-MPS8099RLRA online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPS8099RLRAOSCT-ND.
TRANS NPN SS GP 40V TO92 - MPS2222ARLRA
 Order TRANS NPN SS GP 40V TO92-MPS2222ARLRA online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPS2222ARLRAOSCT-ND.
TRANS NPN SS GP 25V TO92 - MPS4124RLRA
 Order TRANS NPN SS GP 25V TO92-MPS4124RLRA online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPS4124RLRAOSCT-ND.
TRANS NPN SS GP 60V TO92 - MPS8098RLRA
 Order TRANS NPN SS GP 60V TO92-MPS8098RLRA online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPS8098RLRAOSCT-ND.
TRANS NPN SS GP 400V TO92 - MPSA44RLRA
 Order TRANS NPN SS GP 400V TO92-MPSA44RLRA online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPSA44RLRAOSCT-ND.
TRANS NPN SS GP 60V TO92 - MPSA05RLRA
 Order TRANS NPN SS GP 60V TO92-MPSA05RLRA online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPSA05RLRAOSCT-ND.
IC TRANS NPN SS GP 200MA TO-92 - 2N3904TFR
 Order IC TRANS NPN SS GP 200MA TO-92-2N3904TFR online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 2N3904D26ZCT-ND.
IC TRANS NPN SS GP 600MA TO-92 - 2N4401TFR
 Order IC TRANS NPN SS GP 600MA TO-92-2N4401TFR online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 2N4401D26ZCT-ND.
IC TRANS NPN SS GP 600MA TO-92 - 2N4401TAR
 Order IC TRANS NPN SS GP 600MA TO-92-2N4401TAR online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 2N4401D75ZCT-ND.