DIP CABLE - CDP40G/AE40M/CDP40G - C6PPG-4036M-ND - Cable Assemblies

Digi-Key Part Number C6PPG-4036M-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
13.47
10.211
7.8211
6.51756
6.08306
5.64855
5.4313
5.21404
Extended Price
13.47
102.11
782.11
1629.39
3041.53
5648.55
13578.25
26070.20
Manufacturer Part NumberC6PPG-4036M-ND
Product DescriptionDIP CABLE - CDP40G/AE40M/CDP40G
Quantity Available 0
All prices are in GBP

DIP CABLE - CDP40G/AE40M/CDP40G - C6PPG-4036M-ND - Cable Assemblies Details
Technical/Catalog InformationC6PPG-4036M-ND
VendorCW Industries (VA)
CategoryCable Assemblies
Connector TypeDIP to DIP
Number of Positions40
Contact FinishGold, 10µin (0.25µm)
Number of Rows2
Features-
ColorMulti, Ribbon
Length36" (914.40mm)
Series-
UsageSocket (0.6"), Board In
ShieldingUnshielded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C6PPG 4036M ND
C6PPG4036MND
C6PPG 4036M ND
C6PPG4036MND
C6PPG-4036M

Purchase DIP CABLE - CDP40G/AE40M/CDP40G - C6PPG-4036M-ND - Cable Assemblies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIP CABLE - CDP40G/AE40M/CDP40G - C6PPG-4036M-ND
Cable Assemblies

DIP CABLE - CDP40G/AE40M/CDP40G - C6PPG-4036M-ND (C6PPG-4036M-ND)

Related parts Cable Assemblies :
DIP CABLE - CDP40T/AE40M/X - C2PXT-4036M-ND
 Order DIP CABLE - CDP40T/AE40M/X-C2PXT-4036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXT-4036M-ND.
DIP CABLE - CDP40T/AE40M/X - C4PXT-4036M-ND
 Order DIP CABLE - CDP40T/AE40M/X-C4PXT-4036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXT-4036M-ND.
DIP CABLE - CDP40T/AE40M/CDP40T - C6PPT-4036M-ND
 Order DIP CABLE - CDP40T/AE40M/CDP40T-C6PPT-4036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C6PPT-4036M-ND.
DIP CABLE - CDP40T/AE40M/CDP40T - C8PPT-4036M-ND
 Order DIP CABLE - CDP40T/AE40M/CDP40T-C8PPT-4036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C8PPT-4036M-ND.
DIP CABLE - CDP40T/AE40M/CDP40T - C0PPT-4036M-ND
 Order DIP CABLE - CDP40T/AE40M/CDP40T-C0PPT-4036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPT-4036M-ND.
DIP CABLE - CDP40T/AE40M/X - C2RXT-4036M-ND
 Order DIP CABLE - CDP40T/AE40M/X-C2RXT-4036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXT-4036M-ND.
DIP CABLE - CDR40G/AE40M/X - C4RXG-4036M-ND
 Order DIP CABLE - CDR40G/AE40M/X-C4RXG-4036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXG-4036M-ND.
DIP CABLE - CDR40T/AE40M/X - C4RXT-4036M-ND
 Order DIP CABLE - CDR40T/AE40M/X-C4RXT-4036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXT-4036M-ND.
DIP CABLE - CDR40G/AE40M/CDR40G - C6RRG-4036M-ND
 Order DIP CABLE - CDR40G/AE40M/CDR40G-C6RRG-4036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C6RRG-4036M-ND.
DIP CABLE - CDR40T/AE40M/CDR40T - C6RRT-4036M-ND
 Order DIP CABLE - CDR40T/AE40M/CDR40T-C6RRT-4036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C6RRT-4036M-ND.
DIP CABLE - CDR40G/AE40M/CDR40G - C8RRG-4036M-ND
 Order DIP CABLE - CDR40G/AE40M/CDR40G-C8RRG-4036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C8RRG-4036M-ND.
DIP CABLE - CDR40T/AE40M/CDR40T - C8RRT-4036M-ND
 Order DIP CABLE - CDR40T/AE40M/CDR40T-C8RRT-4036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C8RRT-4036M-ND.
DIP CABLE - CDR40T/AE40M/CDR40T - C0RRT-4036M-ND
 Order DIP CABLE - CDR40T/AE40M/CDR40T-C0RRT-4036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0RRT-4036M-ND.
DIP CABLE - CDR40G/AE40M/CDR40G - C0RRG-4036M-ND
 Order DIP CABLE - CDR40G/AE40M/CDR40G-C0RRG-4036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0RRG-4036M-ND.
DIP CABLE - CDP40S/AE40M/CDP40S - C0PPS-4036M-ND
 Order DIP CABLE - CDP40S/AE40M/CDP40S-C0PPS-4036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPS-4036M-ND.