DUAL DIODE MODULE 1400V TO-240AA - MDD95-14N1B - Discrete Semiconductor Products

Digi-Key Part Number MDD95-14N1B-ND
Price Break
18
Unit Price
18.56278
Extended Price
334.13
Manufacturer Part NumberMDD95-14N1B
Product DescriptionDUAL DIODE MODULE 1400V TO-240AA
Quantity Available 18
All prices are in GBP

DUAL DIODE MODULE 1400V TO-240AA - MDD95-14N1B - Discrete Semiconductor Products Details
Technical/Catalog InformationMDD95-14N1B
VendorIXYS
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard - 1 Pair Series Connection
Voltage - Rated1400V (1.4kV)
Current Rating2x 120A
Package / CaseTO-240AA
PackagingBulk
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MDD95 14N1B
MDD9514N1B

Purchase DUAL DIODE MODULE 1400V TO-240AA - MDD95-14N1B - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DUAL DIODE MODULE 1400V TO-240AA - MDD95-14N1B
Discrete Semiconductor Products

DUAL DIODE MODULE 1400V TO-240AA - MDD95-14N1B (MDD95-14N1B-ND)

Related parts Discrete Semiconductor Products:
DUAL DIODE MODULE 1400V TO-240AA - MDD95-14N1B
 Order DUAL DIODE MODULE 1400V TO-240AA-MDD95-14N1B online from Digi-Key. Manufactured by IXYS. Digi-Key part number MDD95-14N1B-ND.
DIODE MOD 1200V 2X120A TO-240AA - MDD95-12N1B
 Order DIODE MOD 1200V 2X120A TO-240AA-MDD95-12N1B online from Digi-Key. Manufactured by IXYS. Digi-Key part number MDD95-12N1B-ND.
DIODE MODULE EPITAXIAL 600V 95A - MEK95-06DA
 Order DIODE MODULE EPITAXIAL 600V 95A-MEK95-06DA online from Digi-Key. Manufactured by IXYS. Digi-Key part number MEK95-06DA-ND.
DIODE SCHOTTKY DUAL 30V SOT23 - BAT54C-7-F
 Order DIODE SCHOTTKY DUAL 30V SOT23-BAT54C-7-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54C-FDICT-ND.
DIODE SCHOTTKY 60V 3A DO-201AD - SR306-T
 Order DIODE SCHOTTKY 60V 3A DO-201AD-SR306-T online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SR306DITR-ND.
DIODE SWITCH 75V 500MW MINIMELF - LL4148-13
 Order DIODE SWITCH 75V 500MW MINIMELF-LL4148-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number LL4148DICT-ND.
DIODE ZENER 6.2V 500MW MINIMELF - ZMM5234B-7
 Order DIODE ZENER 6.2V 500MW MINIMELF-ZMM5234B-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number ZMM5234BDICT-ND.
DIODE ZENER 4.7V 500MW MINIMELF - ZMM5230B-7
 Order DIODE ZENER 4.7V 500MW MINIMELF-ZMM5230B-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number ZMM5230BDITR-ND.
DIODE ZENER 5.1V 1W SMD MELF - ZM4733A-13
 Order DIODE ZENER 5.1V 1W SMD MELF-ZM4733A-13 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number ZM4733ADITR-ND.
DIODE SWITCH 75V 350MW SOT-23 - BAS16-7
 Order DIODE SWITCH 75V 350MW SOT-23-BAS16-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAS16DICT-ND.
DIODE ZENER 12V 1W SMD MELF - ZM4742A-13
 Order DIODE ZENER 12V 1W SMD MELF-ZM4742A-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number ZM4742ADICT-ND.
DIODE ZENER 5.6V 1W SMD MELF - ZM4734A-13
 Order DIODE ZENER 5.6V 1W SMD MELF-ZM4734A-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number ZM4734ADICT-ND.
DIODE HI SPEED SW DUAL SOT-23 - BAV99TA
 Order DIODE HI SPEED SW DUAL SOT-23-BAV99TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BAV99ZXCT-ND.
DIODE SCHOTTKY 20V 400MW DO-35 - SD103C-T
 Order DIODE SCHOTTKY 20V 400MW DO-35-SD103C-T online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SD103CDITB-ND.
DIODE SCHOTTKY 20V 1A SMD MELF - 1N5817M-13
 Order DIODE SCHOTTKY 20V 1A SMD MELF-1N5817M-13 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 1N5817MDITR-ND.