CONN HDR 2MM MALE 1ROW STR 26POS - 2163-26-01-P2 - Connectors

Digi-Key Part Number 2163S-26-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
1.87
1.617
1.3683
1.0884
0.88626
0.80853
0.77743
Extended Price
1.87
16.17
136.83
544.20
886.26
4042.65
7774.30
Manufacturer Part Number2163-26-01-P2
Product DescriptionCONN HDR 2MM MALE 1ROW STR 26POS
Quantity Available Non-Stock
All prices are in GBP

CONN HDR 2MM MALE 1ROW STR 26POS - 2163-26-01-P2 - Connectors Details
Technical/Catalog Information2163-26-01-P2
VendorNorcomp Inc. (VA)
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 15µin (0.38µm)
Contact Mating Length0.152" (3.86mm)
Features-
Mounting TypeThrough Hole
Number of Contacts26
Number of Contacts LoadedAll
Number of Rows1
Pitch0.079" (2.00mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 2163 26 01 P2
21632601P2
2163S 26 ND
2163S26ND
2163S-26

Purchase CONN HDR 2MM MALE 1ROW STR 26POS - 2163-26-01-P2 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HDR 2MM MALE 1ROW STR 26POS - 2163-26-01-P2
Connectors

CONN HDR 2MM MALE 1ROW STR 26POS - 2163-26-01-P2 (2163S-26-ND)

Related parts Connectors:
CONN HDR 2MM MALE 1ROW STR 26POS - 2163-26-01-P2
 Order CONN HDR 2MM MALE 1ROW STR 26POS-2163-26-01-P2 online from Digi-Key. Manufactured by Norcomp Inc. (VA). Digi-Key part number 2163S-26-ND.
CONN HDR 2MM MALE 1ROW STR 36POS - 2163-36-01-P2
 Order CONN HDR 2MM MALE 1ROW STR 36POS-2163-36-01-P2 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 2163S-36-ND.
CONN HDR 2MM MALE 1ROW STR 35POS - 2163-35-01-P2
 Order CONN HDR 2MM MALE 1ROW STR 35POS-2163-35-01-P2 online from Digi-Key. Manufactured by Norcomp Inc. (VA). Digi-Key part number 2163S-35-ND.
CONN HDR 2MM MALE 1ROW STR 34POS - 2163-34-01-P2
 Order CONN HDR 2MM MALE 1ROW STR 34POS-2163-34-01-P2 online from Digi-Key. Manufactured by Norcomp Inc. (VA). Digi-Key part number 2163S-34-ND.
CONN HDR 2MM MALE 1ROW STR 33POS - 2163-33-01-P2
 Order CONN HDR 2MM MALE 1ROW STR 33POS-2163-33-01-P2 online from Digi-Key. Manufactured by Norcomp Inc. (VA). Digi-Key part number 2163S-33-ND.
CONN HDR 2MM MALE 1ROW STR 32POS - 2163-32-01-P2
 Order CONN HDR 2MM MALE 1ROW STR 32POS-2163-32-01-P2 online from Digi-Key. Manufactured by Norcomp Inc. (VA). Digi-Key part number 2163S-32-ND.
CONN HDR 2MM MALE 1ROW STR 31POS - 2163-31-01-P2
 Order CONN HDR 2MM MALE 1ROW STR 31POS-2163-31-01-P2 online from Digi-Key. Manufactured by Norcomp Inc. (VA). Digi-Key part number 2163S-31-ND.
CONN HDR 2MM MALE 1ROW STR 30POS - 2163-30-01-P2
 Order CONN HDR 2MM MALE 1ROW STR 30POS-2163-30-01-P2 online from Digi-Key. Manufactured by Norcomp Inc. (VA). Digi-Key part number 2163S-30-ND.
CONN HDR 2MM MALE 1ROW STR 29POS - 2163-29-01-P2
 Order CONN HDR 2MM MALE 1ROW STR 29POS-2163-29-01-P2 online from Digi-Key. Manufactured by Norcomp Inc. (VA). Digi-Key part number 2163S-29-ND.
CONN HDR 2MM MALE 1ROW STR 28POS - 2163-28-01-P2
 Order CONN HDR 2MM MALE 1ROW STR 28POS-2163-28-01-P2 online from Digi-Key. Manufactured by Norcomp Inc. (VA). Digi-Key part number 2163S-28-ND.
CONN HDR 2MM MALE 1ROW STR 27POS - 2163-27-01-P2
 Order CONN HDR 2MM MALE 1ROW STR 27POS-2163-27-01-P2 online from Digi-Key. Manufactured by Norcomp Inc. (VA). Digi-Key part number 2163S-27-ND.
CONN HDR 2MM MALE 1ROW STR 25POS - 2163-25-01-P2
 Order CONN HDR 2MM MALE 1ROW STR 25POS-2163-25-01-P2 online from Digi-Key. Manufactured by Norcomp Inc. (VA). Digi-Key part number 2163S-25-ND.
CONN HDR 2MM MALE 1ROW STR 24POS - 2163-24-01-P2
 Order CONN HDR 2MM MALE 1ROW STR 24POS-2163-24-01-P2 online from Digi-Key. Manufactured by Norcomp Inc. (VA). Digi-Key part number 2163S-24-ND.
CONN HDR 2MM MALE 1ROW STR 23POS - 2163-23-01-P2
 Order CONN HDR 2MM MALE 1ROW STR 23POS-2163-23-01-P2 online from Digi-Key. Manufactured by Norcomp Inc. (VA). Digi-Key part number 2163S-23-ND.
CONN HDR 2MM MALE 1ROW STR 22POS - 2163-22-01-P2
 Order CONN HDR 2MM MALE 1ROW STR 22POS-2163-22-01-P2 online from Digi-Key. Manufactured by Norcomp Inc. (VA). Digi-Key part number 2163S-22-ND.