DIODE SCHOTTKY 100V 20A TO220AB - STPS20H100CT - Discrete Semiconductor Products

Digi-Key Part Number 497-2726-5-ND
Price Break
1
10
100
250
500
1000
2500
Unit Price
1.18
1.064
0.8554
0.76032
0.66528
0.55123
0.51322
Extended Price
1.18
10.64
85.54
190.08
332.64
551.23
1283.05
Manufacturer Part NumberSTPS20H100CT
Product DescriptionDIODE SCHOTTKY 100V 20A TO220AB
Quantity Available 1863
All prices are in GBP

DIODE SCHOTTKY 100V 20A TO220AB - STPS20H100CT - Discrete Semiconductor Products Details
Technical/Catalog InformationSTPS20H100CT
VendorSTMicroelectronics
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeSchottky - 1 Pair Common Cathode
Voltage - Rated100V
Current Rating20A
Package / CaseTO-220AB
PackagingTube
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names STPS20H100CT
STPS20H100CT
497 2726 5 ND
49727265ND
497-2726-5

Purchase DIODE SCHOTTKY 100V 20A TO220AB - STPS20H100CT - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE SCHOTTKY 100V 20A TO220AB - STPS20H100CT
Discrete Semiconductor Products

DIODE SCHOTTKY 100V 20A TO220AB - STPS20H100CT

Bestellen Sie DIODE SCHOTTKY 100V 20A TO220AB - STPS20H100CT online bei Digi-Key DE
Bestellen Sie DIODE SCHOTTKY 100V 20A TO220AB - STPS20H100CT online bei Digi-Key AT
Orden DIODE SCHOTTKY 100V 20A TO220AB - STPS20H100CT en lĂ­nea desde Digi-Key ES
Order DIODE SCHOTTKY 100V 20A TO220AB - STPS20H100CT online from Digi-Key IE

DIODE SCHOTTKY 100V 20A TO220AB - STPS20H100CT (497-2726-5-ND)

Related parts Discrete Semiconductor Products:
DIODE SCHOTTKY 100V 20A TO220AB - STPS20H100CT
 Order DIODE SCHOTTKY 100V 20A TO220AB-STPS20H100CT online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2726-5-ND.
DIODE SCHOTTKY 100V 20A TO220AB - MBR20100CTG
 Order DIODE SCHOTTKY 100V 20A TO220AB-MBR20100CTG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR20100CTGOS-ND.
DIODE SCHOTTKY 45V 20A TO220AB - SBL2045CT
 Order DIODE SCHOTTKY 45V 20A TO220AB-SBL2045CT online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBL2045CTDI-ND.
DIODE SCHOTTKY 100V 20A D2PAK - STPS20H100CG-TR
 Order DIODE SCHOTTKY 100V 20A D2PAK-STPS20H100CG-TR online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2457-2-ND.
DIODE SCHOTTKY 150V 20A TO220AB - STPS20150CT
 Order DIODE SCHOTTKY 150V 20A TO220AB-STPS20150CT online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2730-5-ND.
DIODE SCHOTTKY 100V 20A D2PAK - STPS20H100CG-TR
 Order DIODE SCHOTTKY 100V 20A D2PAK-STPS20H100CG-TR online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2457-1-ND.
DIODE SCHOTTKY 170V 20A TO220AB - STPS20170CT
 Order DIODE SCHOTTKY 170V 20A TO220AB-STPS20170CT online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3525-5-ND.
DIODE SCHOTTKY 100V 20A D2PAK - MBRB20100CTT4
 Order DIODE SCHOTTKY 100V 20A D2PAK-MBRB20100CTT4 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBRB20100CTT4OSTR-ND.
DIODE SCHOTTKY 100V 20A D2PAK - MBRB20100CTT4G
 Order DIODE SCHOTTKY 100V 20A D2PAK-MBRB20100CTT4G online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRB20100CTT4GOSCT-ND.
DIODE SCHOTTKY 100V 16A TO220AB - MBR16100CTG
 Order DIODE SCHOTTKY 100V 16A TO220AB-MBR16100CTG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR16100CTGOS-ND.