DIODE SCHOTTKY 150V 2A SMA - STPS2150A - Discrete Semiconductor Products

Digi-Key Part Number 497-2467-2-ND
Price Break
5000
Unit Price
0.09152
Extended Price
457.60
Manufacturer Part NumberSTPS2150A
Product DescriptionDIODE SCHOTTKY 150V 2A SMA
Quantity Available 20000
All prices are in GBP

DIODE SCHOTTKY 150V 2A SMA - STPS2150A - Discrete Semiconductor Products Details
Technical/Catalog InformationSTPS2150A
VendorSTMicroelectronics
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeSchottky
Voltage - Rated150V
Current Rating2A
Package / CaseDO-214AC (SMA)
PackagingTape & Reel (TR)
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names STPS2150A
STPS2150A
497 2467 2 ND
49724672ND
497-2467-2

Purchase DIODE SCHOTTKY 150V 2A SMA - STPS2150A - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE SCHOTTKY 150V 2A SMA - STPS2150A
Discrete Semiconductor Products

DIODE SCHOTTKY 150V 2A SMA - STPS2150A (497-2467-2-ND)

Related parts Discrete Semiconductor Products:
DIODE SCHOTTKY 150V 2A SMA - STPS2150A
 Order DIODE SCHOTTKY 150V 2A SMA-STPS2150A online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2467-2-ND.
DIODE SCHOTTKY 150V 2A SMA - STPS2150A
 Order DIODE SCHOTTKY 150V 2A SMA-STPS2150A online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2467-1-ND.
DIODE SCHOTTKY 20V 2A SMA - B220A-13
 Order DIODE SCHOTTKY 20V 2A SMA-B220A-13 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B220ADITR-ND.
DIODE SCHOTTKY 30V 2A SMA - B230A-13
 Order DIODE SCHOTTKY 30V 2A SMA-B230A-13 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B230ADITR-ND.
DIODE SCHOTTKY 40V 2A SMA - B240A-13
 Order DIODE SCHOTTKY 40V 2A SMA-B240A-13 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B240ADITR-ND.
DIODE SCHOTTKY 50V 2A SMA - B250A-13
 Order DIODE SCHOTTKY 50V 2A SMA-B250A-13 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B250ADITR-ND.
DIODE SCHOTTKY 60V 2A SMA - B260A-13
 Order DIODE SCHOTTKY 60V 2A SMA-B260A-13 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B260ADITR-ND.
DIODE SCHOTTKY 60V 2A SMA - STPS2L60A
 Order DIODE SCHOTTKY 60V 2A SMA-STPS2L60A online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2461-2-ND.
DIODE SCHOTTKY 60V 2A SMA - STPS2L60A
 Order DIODE SCHOTTKY 60V 2A SMA-STPS2L60A online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2461-1-ND.
DIODE SCHOTTKY 150V 2A DO-15 - STPS2150
 Order DIODE SCHOTTKY 150V 2A DO-15-STPS2150 online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3213-1-ND.