BOX A SERIES ALM (2.6X4.25X.875) - A-20 ALMOND - Boxes, Enclosures, Racks

Digi-Key Part Number SRA20A-ND
Price Break
1
25
50
100
250
500
1000
2500
Unit Price
3.93
3.12
2.6834
2.3713
1.99688
1.74728
1.62248
1.56008
Extended Price
3.93
78.00
134.17
237.13
499.22
873.64
1622.48
3900.20
Manufacturer Part NumberA-20 ALMOND
Product DescriptionBOX A SERIES ALM (2.6X4.25X.875)
Quantity Available 28
All prices are in GBP

BOX A SERIES ALM (2.6X4.25X.875) - A-20 ALMOND - Boxes, Enclosures, Racks Details
Technical/Catalog InformationA-20 ALMOND
VendorSerpac
CategoryBoxes, Enclosures, Racks
ColorAlmond
DesignSplit Sides and End Panel (s)
FeaturesPCB Supports
MaterialPlastic - ABS
Ratings-
SeriesA
Shipping InfoShipped from Digi-Key
Size / Dimension4.25" L x 2.6" W x 0.88" H (107.95mm x 66.04mm x 22.35mm)
Thickness-
Weight-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A 20 ALMOND
A20 ALMOND
SRA20A ND
SRA20AND
SRA20A

Purchase BOX A SERIES ALM (2.6X4.25X.875) - A-20 ALMOND - Boxes, Enclosures, Racks
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BOX A SERIES ALM (2.6X4.25X.875) - A-20 ALMOND
Boxes, Enclosures, Racks

BOX A SERIES ALM (2.6X4.25X.875) - A-20 ALMOND

Bestellen Sie BOX A SERIES ALM (2.6X4.25X.875) - A-20 ALMOND online bei Digi-Key DE
Bestellen Sie BOX A SERIES ALM (2.6X4.25X.875) - A-20 ALMOND online bei Digi-Key AT
Orden BOX A SERIES ALM (2.6X4.25X.875) - A-20 ALMOND en lĂ­nea desde Digi-Key ES
Order BOX A SERIES ALM (2.6X4.25X.875) - A-20 ALMOND online from Digi-Key IE

BOX A SERIES ALM (2.6X4.25X.875) - A-20 ALMOND (SRA20A-ND)

Related parts Boxes, Enclosures, Racks:
BOX A SERIES ALM (2.6X4.25X.875) - A-20 ALMOND
 Order BOX A SERIES ALM (2.6X4.25X.875)-A-20 ALMOND online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA20A-ND.
BOX A SERIES GRY (2.6X4.25X.875) - A-20 GRAY
 Order BOX A SERIES GRY (2.6X4.25X.875)-A-20 GRAY online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA20G-ND.
BOX A SERIES ALM (5.1X5.3X1.75) - A-31 ALMOND
 Order BOX A SERIES ALM (5.1X5.3X1.75)-A-31 ALMOND online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA31A-ND.
BOX A SERIES GRY (5X7.1X1.3) - A-41 GRAY
 Order BOX A SERIES GRY (5X7.1X1.3)-A-41 GRAY online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA41G-ND.
9V SLANT AMD BOX (3.25X5.6X1.5) - 25-S-ALMOND
 Order 9V SLANT AMD BOX (3.25X5.6X1.5)-25-S-ALMOND online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR25-SA-ND.
AA/9V REMOTE ALMOND BOX - M-6 ALMOND
 Order AA/9V REMOTE ALMOND BOX-M-6 ALMOND online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM6A-ND.
BOX 9V A SERIES GRY 2.6X4.3X1.1 - A-219V GRAY
 Order BOX 9V A SERIES GRY 2.6X4.3X1.1-A-219V GRAY online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA21-9VG-ND.
BOX 9V A SERIES GRY 3.6X5.3X1.5 - A-279V GRAY
 Order BOX 9V A SERIES GRY 3.6X5.3X1.5-A-279V GRAY online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA27-9VG-ND.
BOX END PANEL INFRA-RED A20 SERI - 2003 IR
 Order BOX END PANEL INFRA-RED A20 SERI-2003 IR online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA20-IR-ND.
BOX END PANEL CLEAR A21 SERIES - 2005 CL
 Order BOX END PANEL CLEAR A21 SERIES-2005 CL online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA21-CL-ND.