LED GRN SUBMINI GRN DIFF LENS - CMD64B - Optoelectronics

Digi-Key Part Number CMD64B-ND
Price Break
1
10
100
500
1000
Unit Price
0.12
0.091
0.0829
0.07436
0.0715
Extended Price
0.12
0.91
8.29
37.18
71.50
Manufacturer Part NumberCMD64B
Product DescriptionLED GRN SUBMINI GRN DIFF LENS
Quantity Available 0
All prices are in GBP

LED GRN SUBMINI GRN DIFF LENS - CMD64B - Optoelectronics Details
Technical/Catalog InformationCMD64B
VendorCML Innovative Technologies Inc
CategoryOptoelectronics
ColorGreen
Lens Style/Size-
Millicandela Rating1mcd
Voltage Rating3.0V
Package / Case-
Packaging-
Wavelength565nm
Current - Test20mA
Viewing Angle80°
Lens TypeClear
Other Names CMD64B
CMD64B

Purchase LED GRN SUBMINI GRN DIFF LENS - CMD64B - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED GRN SUBMINI GRN DIFF LENS - CMD64B
Optoelectronics

LED GRN SUBMINI GRN DIFF LENS - CMD64B (CMD64B-ND)

Related parts Optoelectronics :
LED GRN SUBMINI GRN DIFF LENS - CMD64B
 Order LED GRN SUBMINI GRN DIFF LENS-CMD64B online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CMD64B-ND.
LED BLUE 5MM 350MCD CLEAR LENS - CMD383UBC/H2
 Order LED BLUE 5MM 350MCD CLEAR LENS-CMD383UBC/H2 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CMD383UBC/H2-ND.
LED DUAL COLOR SMD HE RED/GRN - CMD11354URG
 Order LED DUAL COLOR SMD HE RED/GRN-CMD11354URG online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CMD11354URGTR-ND.
LED RED/GRN T1-3/4 BI-CLR PCB - 5305H1/5
 Order LED RED/GRN T1-3/4 BI-CLR PCB-5305H1/5 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20488-ND.
LED DUAL COLOR SMD HE RED/GRN - CMD11354URG
 Order LED DUAL COLOR SMD HE RED/GRN-CMD11354URG online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CMD11354URGCT-ND.
LED SUP RED/GRN CLR 3.2X2.8 SMD - CMD67-22SRUGC/TR8
 Order LED SUP RED/GRN CLR 3.2X2.8 SMD-CMD67-22SRUGC/TR8 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L6281115CT-ND.
LED H.E. RED DIFF 1206 SMD - CMD15-21VRD/TR8
 Order LED H.E. RED DIFF 1206 SMD-CMD15-21VRD/TR8 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L62301CT-ND.
LED WHITE CLEAR LENS SMD - CMD67-21UWC/TR8
 Order LED WHITE CLEAR LENS SMD-CMD67-21UWC/TR8 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CMD67-21UWCCT-ND.
LED RED 1/4" HOLE PANEL MOUNT - 5100H1
 Order LED RED 1/4" HOLE PANEL MOUNT-5100H1 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10001-ND.
LED GREEN 1/4" HOLE PANEL MOUNT - 5100H5
 Order LED GREEN 1/4" HOLE PANEL MOUNT-5100H5 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10005-ND.
LED RED 1/4" HOLE 5V PANEL MOUNT - 5102H1-5V
 Order LED RED 1/4" HOLE 5V PANEL MOUNT-5102H1-5V online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10021-ND.
LED RED 5/32" HOLE PANEL MOUNT - 5110F1
 Order LED RED 5/32" HOLE PANEL MOUNT-5110F1 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10041-ND.
LED GREEN 5/32" HOLE PANEL MOUNT - 5110F5
 Order LED GREEN 5/32" HOLE PANEL MOUNT-5110F5 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10045-ND.
LED RED 5/32" HOLE LOWCUR PNLMNT - 5110F1LC
 Order LED RED 5/32" HOLE LOWCUR PNLMNT-5110F1LC online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10051-ND.
LED RED T1-3/4 PCB - 5330H1
 Order LED RED T1-3/4 PCB-5330H1 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20061-ND.