FUSECLIP 1/4" TIN/COPPER ANG LD - BK/1A4533-01 - Over Voltage, Current, Temperature Devices

Digi-Key Part Number BK/1A4533-01-ND
Price Break
1000
Unit Price
0.15886
Extended Price
158.86
Manufacturer Part NumberBK/1A4533-01
Product DescriptionFUSECLIP 1/4" TIN/COPPER ANG LD
Quantity Available Non-Stock
All prices are in GBP

FUSECLIP 1/4" TIN/COPPER ANG LD - BK/1A4533-01 - Over Voltage, Current, Temperature Devices Details
Technical/Catalog InformationBK/1A4533-01
VendorCooper/Bussmann
CategoryOver Voltage, Current, Temperature Devices
TypeClip
Fuse Size1/4" (6.35mm) Diameter
Mounting TypePCB, Vertical
Specifications-
MaterialBeryllium Copper, Tin Finish
Termination StyleSolder Lug
Number of Circuits1 - Single
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names BK 1A4533 01
BK1A453301

Purchase FUSECLIP 1/4" TIN/COPPER ANG LD - BK/1A4533-01 - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FUSECLIP 1/4" TIN/COPPER ANG LD - BK/1A4533-01
Over Voltage, Current, Temperature Devices

FUSECLIP 1/4" TIN/COPPER ANG LD - BK/1A4533-01 (BK/1A4533-01-ND)

Related parts Over Voltage, Current, Temperature Devices :
FUSECLIP 1/4" TIN/COPPER ANG LD - BK/1A4533-01
 Order FUSECLIP 1/4" TIN/COPPER ANG LD-BK/1A4533-01 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/1A4533-01-ND.
FUSECLIP 1/4" TIN/COPPER ANG LD - BK/1A4533-01-R
 Order FUSECLIP 1/4" TIN/COPPER ANG LD-BK/1A4533-01-R online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/1A4533-01-R-ND.
FUSECLIP 1/4" TIN/COPPER ANG LD - BK/1A4534-01
 Order FUSECLIP 1/4" TIN/COPPER ANG LD-BK/1A4534-01 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/1A4534-01-ND.
FUSECLIP 1/4" TIN/COPPER ANG LD - BK/1A4534-01-R
 Order FUSECLIP 1/4" TIN/COPPER ANG LD-BK/1A4534-01-R online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2831-ND.
FUSECLIP 1/4" DIP/COPPER ANG LD - BK/1A1119-01
 Order FUSECLIP 1/4" DIP/COPPER ANG LD-BK/1A1119-01 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/1A1119-01-ND.
FUSECLIP 1/4" TIN/COPPER ANG LD - BK/1A1119-03
 Order FUSECLIP 1/4" TIN/COPPER ANG LD-BK/1A1119-03 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/1A1119-03-ND.
FUSECLIP 1/4" TIN/COPPER ANG LD - BK/1A1119-04
 Order FUSECLIP 1/4" TIN/COPPER ANG LD-BK/1A1119-04 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/1A1119-04-ND.
FUSECLIP 1/4" TIN/COPPER ANG LD - BK/1A1120-06
 Order FUSECLIP 1/4" TIN/COPPER ANG LD-BK/1A1120-06 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/1A1120-06-ND.
FUSECLIP 1/4" DIP/COPPER ANG LD - BK/1A1119-01-R
 Order FUSECLIP 1/4" DIP/COPPER ANG LD-BK/1A1119-01-R online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/1A1119-01-R-ND.
FUSECLIP 1/4" TIN/COPPER ANG LD - BK/1A1119-03-R
 Order FUSECLIP 1/4" TIN/COPPER ANG LD-BK/1A1119-03-R online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2825-ND.
FUSECLIP 1/4" TIN/COPPER ANG LD - BK/1A1119-04-R
 Order FUSECLIP 1/4" TIN/COPPER ANG LD-BK/1A1119-04-R online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/1A1119-04-R-ND.
FUSECLIP 1/4" TIN/COPPER ANG LD - BK/1A1120-06-R
 Order FUSECLIP 1/4" TIN/COPPER ANG LD-BK/1A1120-06-R online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/1A1120-06-R-ND.
FUSECLIP 1/4" TIN/BRASS ANG LEAD - BK/1A4533-06
 Order FUSECLIP 1/4" TIN/BRASS ANG LEAD-BK/1A4533-06 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/1A4533-06-ND.
FUSECLIP 1/4" SLV/COPPER ANG LD - BK/1A1119-05
 Order FUSECLIP 1/4" SLV/COPPER ANG LD-BK/1A1119-05 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2864-ND.
FUSECLIP 1/4" TIN/COPPER STR LD - BK/1A1907-03
 Order FUSECLIP 1/4" TIN/COPPER STR LD-BK/1A1907-03 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/1A1907-03-ND.