RES 680 OHM 1/16W .05% 0603 SMD - RG1608N-681-W-T1 - Resistors

Digi-Key Part Number RG16N680WCT-ND
Price Break
10
50
200
Unit Price
1.851
0.9964
0.5722
Extended Price
18.51
49.82
114.44
Manufacturer Part NumberRG1608N-681-W-T1
Product DescriptionRES 680 OHM 1/16W .05% 0603 SMD
Quantity Available 830
All prices are in GBP

RES 680 OHM 1/16W .05% 0603 SMD - RG1608N-681-W-T1 - Resistors Details
Technical/Catalog InformationRG1608N-681-W-T1
VendorSusumu Co Ltd (VA)
CategoryResistors
Resistance In Ohms680
Power (Watts)0.063W, 1/16W
Tolerance±0.05%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingCut Tape (CT)
CompositionThin Film
Voltage - Working75V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RG1608N 681 W T1
RG1608N681WT1
RG16N680WCT ND
RG16N680WCTND
RG16N680WCT

Purchase RES 680 OHM 1/16W .05% 0603 SMD - RG1608N-681-W-T1 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 680 OHM 1/16W .05% 0603 SMD - RG1608N-681-W-T1
Resistors

RES 680 OHM 1/16W .05% 0603 SMD - RG1608N-681-W-T1 (RG16N680WCT-ND)

Related parts Resistors:
RES 680 OHM 1/16W .05% 0603 SMD - RG1608N-681-W-T1
 Order RES 680 OHM 1/16W .05% 0603 SMD-RG1608N-681-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG16N680WTR-ND.
RES 680 OHM 1/16W .05% 0603 SMD - RG1608N-681-W-T1
 Order RES 680 OHM 1/16W .05% 0603 SMD-RG1608N-681-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16N680WCT-ND.
RES 680 OHM 1/16W .05% 0603 SMD - RG1608N-681-W-T1
 Order RES 680 OHM 1/16W .05% 0603 SMD-RG1608N-681-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16N680WDKR-ND.
RES 680 OHM 1/16W .05% 0603 SMD - RG1608P-681-W-T1
 Order RES 680 OHM 1/16W .05% 0603 SMD-RG1608P-681-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-681-W-T1-ND.
RES 680 OHM 1/16W .05% 0603 SMD - RG1608V-681-W-T1
 Order RES 680 OHM 1/16W .05% 0603 SMD-RG1608V-681-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608V-681-W-T1-ND.
RES 68 OHM 1/16W .05% 0603 SMD - RG1608N-680-W-T1
 Order RES 68 OHM 1/16W .05% 0603 SMD-RG1608N-680-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG16N68WTR-ND.
RES 68 OHM 1/16W .05% 0603 SMD - RG1608N-680-W-T1
 Order RES 68 OHM 1/16W .05% 0603 SMD-RG1608N-680-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16N68WCT-ND.
RES 68 OHM 1/16W .05% 0603 SMD - RG1608N-680-W-T1
 Order RES 68 OHM 1/16W .05% 0603 SMD-RG1608N-680-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16N68WDKR-ND.
RES 680 OHM 1/16W .5% 0603 SMD - RR0816P-681-D
 Order RES 680 OHM 1/16W .5% 0603 SMD-RR0816P-681-D online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR08P680DTR-ND.
RES 680 OHM 1/16W .5% 0603 SMD - RR0816P-681-D
 Order RES 680 OHM 1/16W .5% 0603 SMD-RR0816P-681-D online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P680DCT-ND.
RES 680 OHM 1/16W .5% 0603 SMD - RR0816P-681-D
 Order RES 680 OHM 1/16W .5% 0603 SMD-RR0816P-681-D online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P680DDKR-ND.
RES 47 OHM 1/16W .05% 0603 SMD - RG1608N-470-W-T1
 Order RES 47 OHM 1/16W .05% 0603 SMD-RG1608N-470-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG16N47WTR-ND.
RES 51 OHM 1/16W .05% 0603 SMD - RG1608N-510-W-T1
 Order RES 51 OHM 1/16W .05% 0603 SMD-RG1608N-510-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG16N51WTR-ND.
RES 56 OHM 1/16W .05% 0603 SMD - RG1608N-560-W-T1
 Order RES 56 OHM 1/16W .05% 0603 SMD-RG1608N-560-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG16N56WTR-ND.
RES 62 OHM 1/16W .05% 0603 SMD - RG1608N-620-W-T1
 Order RES 62 OHM 1/16W .05% 0603 SMD-RG1608N-620-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG16N62WTR-ND.