RES 51 OHM 1/16W .05% 0603 SMD - RG1608N-510-W-T1 - Resistors

Digi-Key Part Number RG16N51WTR-ND
Price Break
1000
5000
10000
25000
50000
100000
250000
Unit Price
0.2244
0.2112
0.198
0.1848
0.1716
0.165
0.1617
Extended Price
224.40
1056.00
1980.00
4620.00
8580.00
16500.00
40425.00
Manufacturer Part NumberRG1608N-510-W-T1
Product DescriptionRES 51 OHM 1/16W .05% 0603 SMD
Quantity Available 0
All prices are in GBP

RES 51 OHM 1/16W .05% 0603 SMD - RG1608N-510-W-T1 - Resistors Details
Technical/Catalog InformationRG1608N-510-W-T1
VendorSusumu Co Ltd
CategoryResistors
Resistance In Ohms51.0
Power (Watts)0.063W, 1/16W
Tolerance±0.05%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working75V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RG1608N 510 W T1
RG1608N510WT1
RG16N51WTR ND
RG16N51WTRND
RG16N51WTR

Purchase RES 51 OHM 1/16W .05% 0603 SMD - RG1608N-510-W-T1 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 51 OHM 1/16W .05% 0603 SMD - RG1608N-510-W-T1
Resistors

RES 51 OHM 1/16W .05% 0603 SMD - RG1608N-510-W-T1 (RG16N51WTR-ND)

Related parts Resistors:
RES 51 OHM 1/16W .05% 0603 SMD - RG1608N-510-W-T1
 Order RES 51 OHM 1/16W .05% 0603 SMD-RG1608N-510-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG16N51WTR-ND.
RES 51 OHM 1/16W .05% 0603 SMD - RG1608N-510-W-T1
 Order RES 51 OHM 1/16W .05% 0603 SMD-RG1608N-510-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16N51WCT-ND.
RES 51 OHM 1/16W .05% 0603 SMD - RG1608N-510-W-T1
 Order RES 51 OHM 1/16W .05% 0603 SMD-RG1608N-510-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16N51WDKR-ND.
RES 51 OHM 1/16W .05% 0603 SMD - RG1608P-510-W-T1
 Order RES 51 OHM 1/16W .05% 0603 SMD-RG1608P-510-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-510-W-T1-ND.
RES 51 OHM 1/16W .5% 0603 SMD - RR0816Q-510-D
 Order RES 51 OHM 1/16W .5% 0603 SMD-RR0816Q-510-D online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR08Q51DTR-ND.
RES 51 OHM 1/16W .5% 0603 SMD - RR0816Q-510-D
 Order RES 51 OHM 1/16W .5% 0603 SMD-RR0816Q-510-D online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08Q51DCT-ND.
RES 51 OHM 1/16W .5% 0603 SMD - RR0816Q-510-D
 Order RES 51 OHM 1/16W .5% 0603 SMD-RR0816Q-510-D online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08Q51DDKR-ND.
RES 47 OHM 1/16W .05% 0603 SMD - RG1608N-470-W-T1
 Order RES 47 OHM 1/16W .05% 0603 SMD-RG1608N-470-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG16N47WTR-ND.
RES 56 OHM 1/16W .05% 0603 SMD - RG1608N-560-W-T1
 Order RES 56 OHM 1/16W .05% 0603 SMD-RG1608N-560-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG16N56WTR-ND.
RES 62 OHM 1/16W .05% 0603 SMD - RG1608N-620-W-T1
 Order RES 62 OHM 1/16W .05% 0603 SMD-RG1608N-620-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG16N62WTR-ND.
RES 68 OHM 1/16W .05% 0603 SMD - RG1608N-680-W-T1
 Order RES 68 OHM 1/16W .05% 0603 SMD-RG1608N-680-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG16N68WTR-ND.
RES 75 OHM 1/16W .05% 0603 SMD - RG1608N-750-W-T1
 Order RES 75 OHM 1/16W .05% 0603 SMD-RG1608N-750-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG16N75WTR-ND.
RES 82 OHM 1/16W .05% 0603 SMD - RG1608N-820-W-T1
 Order RES 82 OHM 1/16W .05% 0603 SMD-RG1608N-820-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG16N82WTR-ND.
RES 91 OHM 1/16W .05% 0603 SMD - RG1608N-910-W-T1
 Order RES 91 OHM 1/16W .05% 0603 SMD-RG1608N-910-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG16N91WTR-ND.
RES 100 OHM 1/16W .05% 0603 SMD - RG1608N-101-W-T1
 Order RES 100 OHM 1/16W .05% 0603 SMD-RG1608N-101-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG16N100WTR-ND.